4922 - Power Inductors - SMD
235 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
800In Stock | High Power Inductor | 33 uH | 15 % | 1.33 A | 222 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-19L T800 | ||||||||||
0In Stock | High Power Inductor | Unshielded | 3.3 uH | 15 % | 3.23 A | 38 mOhms | 3.23 A | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-07L T800 | ||||||||
0In Stock | High Power Inductor | 10 uH | 15 % | 2.36 A | 71 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-13L T800 | ||||||||||
0In Stock | High Power Inductor | 47 uH | 15 % | 1.04 A | 362 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-21L T800 | ||||||||||
0In Stock | High Power Inductor | 330 uH | 15 % | 500 mA | 390 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-29L T800 | ||||||||||
0In Stock | High Power Inductor | 22 mH | 15 % | 50 mA | 160 Ohms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-53L T800 | ||||||||||
0In Stock | High Power Inductor | 8.2 uH | 5 % | 2.51 A | 63 mOhms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-12J T800 | ||||||||||||
0In Stock | High Power Inductor | 5.6 uH | 15 % | 2.79 A | 51 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-10L T800 | ||||||||||
0In Stock | High Power Inductor | 560 nH | 15 % | 5.8 A | 10.5 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-561L T800 | ||||||||||
0In Stock | High Power Inductor | 150 uH | 15 % | 630 mA | 998 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-27L T800 | ||||||||||
0In Stock | High Power Inductor | 1.8 uH | 15 % | 4.34 A | 21 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-04L T800 | ||||||||||
0In Stock | High Power Inductor | 56 uH | 15 % | 1 A | 397 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-22L T800 | ||||||||||
0In Stock | High Power Inductor | 120 uH | 15 % | 760 mA | 730 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-25L T800 | ||||||||||
0In Stock | High Power Inductor | 270 nH | 15 % | 6.75 A | 8.5 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-271L T800 | ||||||||||
0In Stock | High Power Inductor | 820 uH | 15 % | 260 mA | 6.04 Ohms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-36L T800 | ||||||||||
0In Stock | High Power Inductor | 1.2 mH | 15 % | 200 mA | 10 Ohms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-38L T800 | ||||||||||
0In Stock | High Power Inductor | 2.2 mH | 15 % | 141 mA | 20 Ohms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-41L T800 | ||||||||||
Mfr: 4922-07LTR TTI: Not Assigned Delevan Availability: 0In StockPower Inductors - SMD 3.3 UH 15% 3.23A | 0In Stock | High Power Inductor | 3.3 uH | 15 % | 3.23 A | 38 mOhms | - 55 C | + 125 C | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-07LTR T800 | |||||||||
0In Stock | High Power Inductor | 2.2 mH | 5 % | 141 mA | 20 Ohms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-41J T800 | ||||||||||||
0In Stock | High Power Inductor | 3.3 mH | 10 % | 126 mA | 25 Ohms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-43K T800 | ||||||||||||
0In Stock | High Power Inductor | 15 mH | 10 % | 61 mA | 105 Ohms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-51K T800 | ||||||||||||
0In Stock | High Power Inductor | 18 mH | 3 % | 52 mA | 143 Ohms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-52H T800 | ||||||||||||
0In Stock | High Power Inductor | 56 uH | 10 % | 1 A | 397 mOhms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-22K T800 | ||||||||||||
0In Stock | High Power Inductor | 56 uH | 5 % | 1 A | 397 mOhms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-22J T800 | ||||||||||||
0In Stock | High Power Inductor | 100 uH | 3 % | 760 mA | 672 mOhms | Standard | 13.21 mm | 6.35 mm | 5.84 mm | Ferrite | 4922 | Reel | 4922-25H T800 |