AFSI - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFSI00121109100M05 TTI: AFSI00121109100M05 Pulse Electronics Availability: 0In Stock152.400 On Order Expected 03-Jun-27 Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock152.400 On Order Expected 03-Jun-27 | 12 mm x 11 mm x 8.8 mm | Shielded | 10 uH | 20 % | 11.3 mOhms | 17.5 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AEC-Q200 | AFSI | Reel | ||||||||
Mfr: AFSI001211098R2M05 TTI: AFSI001211098R2M05 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 8.2 uH | 20 % | 8.2 mOhms | 18 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909084R7M05 TTI: AFSI000909084R7M05 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 4.7 uH | 20 % | 7 mOhms | 17.5 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI00090908R68M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 680 nH | 20 % | 1.3 mOhms | 38 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211091R0M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 1 uH | 20 % | 1.5 mOhms | 45 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211092R2M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 2.2 uH | 20 % | 2.4 mOhms | 30 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211091R5M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 1.5 uH | 20 % | 2 mOhms | 36 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211094R7M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 4.7 uH | 20 % | 5.7 mOhms | 23 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211096R8M05 TTI: AFSI001211096R8M05 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 6.8 uH | 20 % | 6.8 mOhms | 19 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909082R2M05 TTI: AFSI000909082R2M05 Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 2.2 uH | 20 % | 2.9 mOhms | 24 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909081R0M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 1 uH | 20 % | 1.7 mOhms | 31 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI00121109R47M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 470 nH | 20 % | 1.1 mOhms | 65 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909086R8M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 6.8 uH | 20 % | 12 mOhms | 14 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909088R2M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 8.2 uH | 20 % | 13.3 mOhms | 12 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211095R6M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 5.6 uH | 20 % | 6.4 mOhms | 21 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI00090908100M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 10 uH | 20 % | 13.8 mOhms | 11 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909081R5M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 1.5 uH | 20 % | 2.5 mOhms | 28 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI000909083R3M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 9.3 mm x 9 mm x 8.1 mm | Shielded | 3.3 uH | 20 % | 5.6 mOhms | 19 A | - 50 C | + 155 C | Standard | 9.3 mm | 9 mm | 8.1 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI001211093R3M05 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type | 0In Stock | 12 mm x 11 mm x 8.8 mm | Shielded | 3.3 uH | 20 % | 3.3 mOhms | 26 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | Reel | |||||||||
Mfr: AFSI00121109150M05 TTI: Not Assigned Pulse Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 12 mm x 11 mm x 8.8 mm | Shielded | 15 uH | 20 % | 14.3 mOhms | 13.5 A | - 50 C | + 155 C | Standard | 12 mm | 11 mm | 8.8 mm | Metal | AFSI | RT0805BRD07150RL |