AMDLA4020Q - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMDLA4020Q-1R5MT TTI: AMDLA4020Q-1R5MT ABRACON Availability: 9.000In StockPower Inductors - SMD 1.5 UH 20% AEC-Q200 | 9.000In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 5.4 A | 26 mOhms | 5.4 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AEC-Q200 | AMDLA4020Q | Reel | ||||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 7 A | 21 mOhms | 7 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 2.2 uH | 20 % | 4.2 A | 38 mOhms | 4.2 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 3.2 A | 70 mOhms | 3.2 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 2.6 A | 138 mOhms | 2.6 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 3.5 A | 55 mOhms | 3.5 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.8 A | 190 mOhms | 2.1 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | 220 nH | AMDLA4020Q | Reel | |||||||||||||||||||||
0In Stock | 330 nH | AMDLA4020Q | Reel | |||||||||||||||||||||
0In Stock | Power Inductor | Shielded | 680 nH | 20 % | 7 A | 13.5 mOhms | 7.5 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | 15 uH | AMDLA4020Q | Reel | |||||||||||||||||||||
0In Stock | 22 uH | AMDLA4020Q | Reel | |||||||||||||||||||||
0In Stock | Power Inductor | Shielded | 470 nH | 20 % | 8.5 A | 14 mOhms | 8 A | - 55 C | + 125 C | Standard | 4.4 mm | 4 mm | 1.8 mm | Metal Alloy | AMDLA4020Q | Reel | ||||||||
0In Stock | 120 nH | AMDLA4020Q | Reel |