B82432 - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82432T1472K000 TTI: B82432T1472K000 TDK Availability: 52.500In StockPower Inductors - SMD 4.7 UH 10% | 52.500In Stock | Power Inductor | Unshielded | 4.7 uH | 10 % | 800 mA | 220 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1472K | |||||||||||
Mfr: B82432T1223K000 TTI: B82432T1223K000 TDK Availability: 17.500In Stock45.000 On Order Expected Power Inductors - SMD 1812 22uH 10% | 17.500In Stock45.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 450 mA | 700 mOhms | - 55 C | + 150 C | 10 | 15 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1223K | ||||
Mfr: B82432T1332K000 TTI: B82432T1332K000 TDK Availability: 17.500In Stock17.500 On Order Expected 23-Oct-26 Power Inductors - SMD 3.3uH 900mA 0.19ohms | 17.500In Stock17.500 On Order Expected 23-Oct-26 | Power Inductor | Unshielded | 3.3 uH | 10 % | 900 mA | 190 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1332K | |||||||||||
Mfr: B82432T1105K000 TTI: B82432T1105K000 TDK Availability: 2.500In StockPower Inductors - SMD 1812 1000uH 10% | 2.500In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 70 mA | 30 Ohms | 20 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1105K | |||||||||||
Mfr: B82432T1333K000 TTI: B82432T1333K000 TDK Availability: 67.500In StockPower Inductors - SMD 33uH 400mA 1.2ohms | 67.500In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 400 mA | 1.2 Ohms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1333K | |||||||||||
Mfr: B82432T1153K000 TTI: B82432T1153K000 TDK Availability: 7.500In StockPower Inductors - SMD 15 UH 10% | 7.500In Stock | Power Inductor | Unshielded | 15 uH | 10 % | 600 mA | 500 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1153K | |||||||||||
Mfr: B82432T1222K000 TTI: B82432T1222K000 TDK Availability: 70.000In StockPower Inductors - SMD 1812 2.2UH 10% | 70.000In Stock | Power Inductor | 1812 (4532 metric) | Unshielded | 2.2 uH | 10 % | 1 A | 150 mOhms | - 55 C | + 150 C | 10 | 60 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1222K | ||||
Mfr: B82432T1563K000 TTI: B82432T1563K000 TDK Availability: 5.000In Stock5.000 On Order Expected 20-Nov-26 Power Inductors - SMD 56 UH 10% | 5.000In Stock5.000 On Order Expected 20-Nov-26 | Power Inductor | 1812 (4532 metric) | Unshielded | 56 uH | 10 % | 300 mA | 2 Ohms | 10 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1563K | ||||||
0In Stock | Power Inductor | Unshielded | 820 uH | 10 % | 80 mA | 27 Ohms | 20 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1824K | ||||||||||||
Not Available Online | Power Inductor | Unshielded | Ferrite | AEC-Q200 | B82432 | Reel | B82442T1275J50 | ||||||||||||||||||
Not Available Online | Power Inductor | Unshielded | 3.3 mH | 5 % | Ferrite | AEC-Q200 | B82432 | Reel | B82442T1335J50 | ||||||||||||||||
Not Available Online | Power Inductor | Unshielded | 220 uH | 10 % | 130 mA | 7.5 Ohms | 20 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1224K | ||||||||||||
Not Available Online | Power Inductor | Unshielded | 1.5 uH | 10 % | 1.15 A | 110 mOhms | 10 | Standard | Ferrite | AEC-Q200 | B82432 | Reel | B82432T1152K | ||||||||||||
Not Available Online | Power Inductor | Unshielded | 1.5 mH | 5 % | Ferrite | AEC-Q200 | B82432 | Reel | B82442T1155J50 |