• Power Inductors - SMD

B82462 - Power Inductors - SMD

8 Results
8 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: B82462G4682M000
TTI: B82462G4682M000
TDK
Availability:

7.500In Stock

Power Inductors - SMD 6.8uH 1.45A 0.078ohms

7.500In Stock

Please adjust quantity to Min / Mult value
6.8 uH
20 %
1.65 A
50 mOhms
Standard
AEC-Q200
B82462
Reel
B82462G4682M
Datasheet
Mfr: B82462G4821M000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Power Inductors - SMD .82 UH 20%

0In Stock

Please adjust quantity to Min / Mult value
820 nH
20 %
3.45 A
15 mOhms
Standard
AEC-Q200
B82462
Reel
B82462G4821M
Datasheet
Mfr: B82464A4104K000
TTI: B82464A4104K000
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 100uH 1.03A 0.28ohms

Not Available Online

Call
or
View Details
Unshielded
100 uH
10 %
1.03 A
280 mOhms
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82462
Reel
B82464A4104K
Datasheet
Mfr: B82464A4472M000
TTI: B82464A4472M000
TDK
Availability:

Not Available Online

End of Life
Power Inductors - SMD 4.7uH 4.3A 0.018ohms

Not Available Online

Call
or
View Details
4.7 uH
20 %
4.3 A
18 mOhms
Standard
AEC-Q200
B82462
Reel
B82464A4472M
Datasheet
Mfr: B82464A4105K000
TTI: B82464A4105K000
TDK
Availability:

Not Available Online

Other Available Inventory
End of Life
Power Inductors - SMD 1000uH 0.33A 3.0ohms

Not Available Online

Other Available Inventory
Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Unshielded
1 mH
10 %
330 mA
3 Ohms
380 mA
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82462
Reel
B82464A4105K
Datasheet
Mfr: B82464A4153K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD 15uH 2.5A 0.046ohms

Not Available Online

Call
or
View Details
15 uH
10 %
2.5 A
46 mOhms
Standard
AEC-Q200
B82462
Reel
B82464A4153K
Datasheet
Mfr: B82462G4473M000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Other Available Inventory
Power Inductors - SMD 47uH 0.62A 0.42ohms

Not Available Online

Other Available Inventory
Call
or
View Details
Power Inductor
6.3 mm x 6.3 mm x 3 mm
Shielded
47 uH
20 %
750 mA
310 mOhms
680 mA
- 55 C
+ 150 C
Standard
6.3 mm
6.3 mm
3 mm
Ferrite
AEC-Q200
B82462
Reel
B82462G4473M
Datasheet
Mfr: B82464A4473K000
TTI: Not Assigned
TDK
Availability:

Not Available Online

Power Inductors - SMD 47uH 1.5A 0.014ohms

Not Available Online

Call
or
View Details
Power Inductor
10.4 mm x 10.4 mm x 4.8 mm
Unshielded
47 uH
10 %
1.5 A
140 mOhms
1.9 A
- 55 C
+ 150 C
Standard
10.4 mm
10.4 mm
4.8 mm
Ferrite
AEC-Q200
B82462
Reel
B82464A4473K