B82464 - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82464G4333M000 TTI: B82464G4333M000 TDK Availability: 11.250In StockPower Inductors - SMD 33uH 1.85A 0.075ohms | 11.250In Stock | 33 uH | 20 % | 1.85 A | 75 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4333M | |||||||||||||||
Mfr: B82464G4103M000 TTI: B82464G4103M000 TDK Availability: 21.000In Stock18.000 On Order Expected Power Inductors - SMD 10uH 2.5A 10x10mm SMD | 21.000In Stock18.000 On Order Expected | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 10 uH | 20 % | 3.4 A | 30 mOhms | 3.8 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464 | Reel | B82464G4103M | |||||
Mfr: B82464G4473M000 TTI: B82464G4473M000 TDK Availability: 28.500In StockPower Inductors - SMD 47uH 1.55A 0.095ohms | 28.500In Stock | 47 uH | 20 % | 1.55 A | 95 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4473M | |||||||||||||||
Mfr: B82464G4104M000 TTI: B82464G4104M000 TDK Availability: 40.500In StockPower Inductors - SMD 100uH 1.0A 10x10mm SMD | 40.500In Stock | 100 uH | 20 % | 1.05 A | 220 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4104M | |||||||||||||||
Mfr: B82464G4223M000 TTI: B82464G4223M000 TDK Availability: 16.500In StockPower Inductors - SMD 22uH 2.25A 0.052ohms | 16.500In Stock | 22 uH | 20 % | 2.25 A | 52 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4223M | |||||||||||||||
Mfr: B82464G4334M000 TTI: B82464G4334M000 TDK Availability: 750In StockPower Inductors - SMD 330uH 0.59A 0.65ohms | 750In Stock | 330 uH | 20 % | 590 mA | 650 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4334M | |||||||||||||||
Mfr: B82464G4153M000 TTI: B82464G4153M000 TDK Availability: 24.000In Stock7.500 On Order Expected 20-Oct-26 Power Inductors - SMD 15uH 2.75A 0.04ohms | 24.000In Stock7.500 On Order Expected 20-Oct-26 | 15 uH | 20 % | 2.75 A | 40 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4153M | ||||||||||||
Mfr: B82464G4682M000 TTI: B82464G4682M000 TDK Availability: 28.500In Stock11.250 On Order Expected 29-Oct-26 Power Inductors - SMD 6.8uH 4.3A 0.02ohms | 28.500In Stock11.250 On Order Expected 29-Oct-26 | 6.8 uH | 20 % | 4.3 A | 20 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4682M | ||||||||||||
Mfr: B82464G4474M000 TTI: B82464G4474M000 TDK Availability: 9.000In StockPower Inductors - SMD 470uH 0.5A 0.93ohms | 9.000In Stock | 470 uH | 20 % | 500 mA | 930 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4474M | ||||||||||||
0In Stock | 1.5 uH | 20 % | 7 A | 9 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464P4152M | ||||||||||||||||
0In Stock | 2.2 uH | 20 % | 6.5 A | 10 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464P4222M | ||||||||||||||||
Mfr: B82464G4154M000 TTI: B82464G4154M000 TDK Availability: Not Available OnlinePower Inductors - SMD SMT-INDUCTOR 10X10 150 UH 0.8 A | Not Available Online | 150 uH | 20 % | 850 mA | 320 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4154M | ||||||||||||
0In Stock | 10 uH | 20 % | 1.7 A | 80 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82472G4103M | ||||||||||||||||
Mfr: B82464G4224M000 TTI: B82464G4224M000 TDK Availability: Not Available OnlinePower Inductors - SMD 220uH 0.7A 0.44ohms | Not Available Online | 220 uH | 20 % | 700 mA | 440 mOhms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464 | Reel | B82464G4224M | ||||||||||||
0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 100 uH | 20 % | 560 mA | 700 mOhms | 450 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82464 | Reel | B82472G4104M | ||||||
Not Available Online | B82464 | Reel | B82477F6563M | ||||||||||||||||||||||
Not Available Online | B82464 | Reel | B82477F6653M | ||||||||||||||||||||||
Mfr: B82464G4222M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.2uH 6.5A 0.01ohms | Not Available Online | 2.2 uH | 20 % | 6.5 A | 10 mOhms | Standard | AEC-Q200 | B82464 | Reel | B82464G4222M |