B82464A - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82464A4103M000 TTI: B82464A4103M000 TDK Availability: 14.250In StockPower Inductors - SMD 10uH 2.9A 20% 10x10.4mm SMD | 14.250In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 10 uH | 0.2 | 2.9 A | 38 mOhms | 3.9 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4103M | |||||
Mfr: B82464A4333K000 TTI: B82464A4333K000 TDK Availability: 12.750In StockPower Inductors - SMD 33uH 1.8A 10% 10x10.4mm SMD | 12.750In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 33 uH | 10 % | 1.8 A | 100 mOhms | 2.2 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4333K | |||||
Mfr: B82464A4102M000 TTI: B82464A4102M000 TDK Availability: 750In Stock1.500 On Order Expected Power Inductors - SMD 1uH 7A 20% 10x10.4mm SMD | 750In Stock1.500 On Order Expected | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 1 uH | 20 % | 7 A | 9 mOhms | 11.34 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4102M | |||||
Mfr: B82464A4334K000 TTI: B82464A4334K000 TDK Availability: Not Available OnlinePower Inductors - SMD 330uH 0.6A 10x10mm SMD | Not Available Online | 330 uH | 10 % | 580 mA | 1 Ohms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4334K | |||||||||||
Mfr: B82464A4153K TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 15uH 2.5A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 15 uH | 10 % | 2.5 A | 46 mOhms | 3.35 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4153K000 | |||||
Mfr: B82464A4472M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 4.7uH 4.3A 20% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 4.7 uH | 20 % | 4.3 A | 18 mOhms | 5.72 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4472M000 | |||||
Mfr: B82464A4154K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 150uH 0.86A 0.4ohms AEC-Q200 | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 150 uH | 10 % | 860 mA | 400 mOhms | 1.1 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4154K | |||||
Mfr: B82464A4332M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 3.3uH 4.9A 0.015ohms AEC-Q200 | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 3.3 uH | 20 % | 4.9 A | 15 mOhms | 6.65 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4332M | |||||
Not Available Online | 4.8 mH | Standard | AEC-Q200 | B82464A | Reel | B82464A4485K | |||||||||||||||||||
Mfr: B82464A4682M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 6.8uH 3.5A 20% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 6.8 uH | 20 % | 3.5 A | 27 mOhms | 4.8 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4682M000 | |||||
Mfr: B82464A4152M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1.5uH 6.5A 20% 10x10.4mm SMD | Not Available Online | 1.5 uH | 20 % | 6.5 A | 10 mOhms | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4152M | |||||||||
Mfr: B82464A4223K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 22uH 2.1A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 22 uH | 10 % | 2.1 A | 85 mOhms | 2.6 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4223K | |||||
Mfr: B82464A4683K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 68uH 1.25A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 68 uH | 10 % | 1.25 A | 200 mOhms | 1.51 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4683K | |||||
Mfr: B82464A4222M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.2uH 5.7A 20% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 2.2 uH | 20 % | 5.7 A | 12 mOhms | 8.4 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4222M | |||||
Mfr: B82464A4473K TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 47uH 1.5A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 47 uH | 10 % | 1.5 A | 140 mOhms | 1.9 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4473K000 | |||||
Mfr: B82464A4224K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 220uH 0.69A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 220 uH | 10 % | 690 mA | 610 mOhms | 850 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4224K | |||||
Mfr: B82464A4474K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 470uH 0.5A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 470 uH | 10 % | 500 mA | 1.27 Ohms | 580 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4474K | |||||
Mfr: B82464A4103M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 10uH 2.9A 20% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 10 uH | 20 % | 2.9 A | 38 mOhms | 3.9 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4103M | |||||
Mfr: B82464A4684K000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD SMT-INDUCTOR 10X10 680UH0.4 A | Not Available Online | 680 uH | 10 % | 400 mA | 2 Ohms | Standard | 10.4 mm | 10.4 mm | 4.8 mm | AEC-Q200 | B82464A | Reel | B82464A4684K | ||||||||||||
Mfr: B82464A4105K TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1 mH 0.33A 10% 10x10.4mm SMD | Not Available Online | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Unshielded | 1 mH | 10 % | 330 mA | 3 Ohms | 380 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464A | Reel | B82464A4105K000 |