B82464P - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82464P4105M000 TTI: B82464P4105M000 TDK Availability: 1.500In StockPower Inductors - SMD AEC-Q200 | 1.500In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 1 mH | 20 % | 340 mA | 2.2 Ohms | 350 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4105M | |||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 68 uH | 20 % | 1.3 A | 130 mOhms | 1.45 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4683M | ||||||
Mfr: B82464P4472M000 TTI: B82464P4472M000 TDK Availability: 0In StockPower Inductors - SMD Fixed Inductors 4.7uH 4.9A | 0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 4.7 uH | 20 % | 4.9 A | 15 mOhms | 5.2 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4472M | |||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 22 uH | 20 % | 2.25 A | 52 mOhms | 2.5 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4223M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 330 uH | 20 % | 590 mA | 650 mOhms | 650 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4334M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 10 uH | 20 % | 3.4 A | 30 mOhms | 3.5 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4103M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 470 uH | 20 % | 500 mA | 930 mOhms | 550 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4474M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 3.3 uH | 20 % | 5.5 A | 12 mOhms | 5.9 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4332M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 33 uH | 20 % | 1.85 A | 75 mOhms | 2.1 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4333M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 15 uH | 20 % | 2.75 A | 40 mOhms | 3.1 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4153M | ||||||
Mfr: B82464P4104M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10X10mm 100 uH AEC-Q200 | 0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 100 uH | 20 % | 1.05 A | 220 mOhms | 1.15 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4104M | |||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 820 nH | 20 % | 7.5 A | 7 mOhms | 10.5 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4821M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 47 uH | 20 % | 1.55 A | 95 mOhms | 1.8 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4473M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 680 uH | 20 % | 420 mA | 1.3 Ohms | 460 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4684M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 150 uH | 20 % | 850 mA | 320 mOhms | 900 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4154M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 220 uH | 20 % | 700 mA | 440 mOhms | 750 mA | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4224M | ||||||
0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 6.8 uH | 20 % | 4.3 A | 20 mOhms | 4.6 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4682M | ||||||
Mfr: B82464P4102M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 10X10mm 1 uH AEC-Q200 | 0In Stock | Power Inductor | 10.4 mm x 10.4 mm x 4.8 mm | Shielded | 1 uH | 20 % | 7.5 A | 7 mOhms | 10 A | - 55 C | + 150 C | Standard | 10.4 mm | 10.4 mm | 4.8 mm | Ferrite | AEC-Q200 | B82464P | Reel | B82464P4102M |