B82472 - Power Inductors - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82477G4223M000 TTI: B82477G4223M000 TDK Availability: 17.600In StockPower Inductors - SMD 22uH 3.6A 0.038ohms | 17.600In Stock | 22 uH | 20 % | 3.6 A | 38 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4223M | |||||||||||||
Mfr: B82477G4153M000 TTI: B82477G4153M000 TDK Availability: 2.800In Stock20.000 On Order Expected 18-Dec-26 Power Inductors - SMD 15uH 4.5A 0.027ohms | 2.800In Stock20.000 On Order Expected 18-Dec-26 | 15 uH | 20 % | 4.5 A | 27 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4153M | |||||||||||||
Mfr: B82477G4103M000 TTI: B82477G4103M000 TDK Availability: 3.600In StockPower Inductors - SMD 10uH 5.4A 0.022ohms | 3.600In Stock | 10 uH | 20 % | 5.4 A | 22 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4103M | |||||||||||||
Mfr: B82477G4104M000 TTI: B82477G4104M000 TDK Availability: 14.400In StockPower Inductors - SMD 100uH 1.7A 0.165ohms | 14.400In Stock | 100 uH | 20 % | 1.7 A | 165 mOhms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4104M | |||||||||||||
0In Stock | AEC-Q200 | B82472 | Bulk | B82472X6 | |||||||||||||||||||||
Mfr: B82472G6102M000 TTI: B82472G6102M000 TDK Availability: 0In StockPower Inductors - SMD 1.0uH 3.6A 7x7mm SMD | 0In Stock | 1 uH | 20 % | 3.6 A | 15 mOhms | Standard | AEC-Q200 | B82472 | Reel | B82472G6102M | |||||||||||||||
Mfr: B82472G6104M000 TTI: B82472G6104M000 TDK Availability: 0In StockPower Inductors - SMD 100uH 0.67A 7x7mm SMD | 0In Stock | 100 uH | 20 % | 670 mA | 390 mOhms | Standard | AEC-Q200 | B82472 | Reel | B82472G6104M | |||||||||||||||
Mfr: B82477G4105M000 TTI: B82477G4105M000 TDK Availability: 0In StockPower Inductors - SMD 1000uH 0.55A 1.68ohms | 0In Stock | 1 mH | 20 % | 550 mA | 1.68 Ohms | Standard | 12.8 mm | 12.8 mm | 8 mm | B82472 | Reel | B82477G4105M | |||||||||||||
Mfr: B82480P8474M000 TTI: B82480P8474M000 TDK Availability: 0In StockPower Inductors - SMD 470 UH 2.30A | 0In Stock | B82472 | Reel | B82480P8474M | |||||||||||||||||||||
Not Available Online | B82472 | Reel | B82477G4473M3 |