B82472G - Power Inductors - SMD
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82472G4472M000 TTI: B82472G4472M000 TDK Availability: 0In Stock12.000 On Order Expected 28-Jan-27 Power Inductors - SMD 4.7uH 1.7A 20 % 7.3x7.3mm SMD | 0In Stock12.000 On Order Expected 28-Jan-27 | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 4.7 uH | 20 % | 2.3 A | 43 mOhms | 1.7 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4472M | |||||
Mfr: B82472G6473M000 TTI: B82472G6473M000 TDK Availability: 8.000In StockPower Inductors - SMD 47uH 0.9A 20 % 7.3x7.3mm SMD | 8.000In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 47 uH | 20 % | 1 A | 200 mOhms | 900 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6473M | |||||
Mfr: B82472G4223M000 TTI: B82472G4223M000 TDK Availability: 0In Stock12.000 On Order Expected 30-Oct-26 Power Inductors - SMD 22uH 1.1A 20 % 7.3x7.3mm SMD | 0In Stock12.000 On Order Expected 30-Oct-26 | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 22 uH | 20 % | 1.1 A | 200 mOhms | 900 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4223M | |||||
Mfr: B82472G6224M000 TTI: B82472G6224M000 TDK Availability: 0In StockPower Inductors - SMD 220uH 0.36A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 220 uH | 20 % | 430 mA | 880 mOhms | 360 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6224M | |||||
Mfr: B82472G6223M000 TTI: B82472G6223M000 TDK Availability: 0In StockPower Inductors - SMD 22uH 1.3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 22 uH | 20 % | 1.45 A | 91 mOhms | 1.3 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6223M | |||||
Mfr: B82472G6222M000 TTI: B82472G6222M000 TDK Availability: 0In StockPower Inductors - SMD 2.2uH 2.8A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 2.2 uH | 20 % | 3 A | 20 mOhms | 2.8 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6222M | |||||
Mfr: B82472G6332M000 TTI: B82472G6332M000 TDK Availability: 0In StockPower Inductors - SMD 3.3uH 2.5A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 3.3 uH | 20 % | 2.85 A | 23 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6332M | |||||
Mfr: B82472G4474M000 TTI: B82472G4474M000 TDK Availability: 0In StockPower Inductors - SMD 470uH 0.26A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 470 uH | 20 % | 260 mA | 2.7 Ohms | 240 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4474M | |||||
Mfr: B82472G6684M000 TTI: B82472G6684M000 TDK Availability: 0In StockPower Inductors - SMD 680uH 0.2A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 680 uH | 20 % | 250 mA | 2.75 Ohms | 200 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6684M | |||||
Mfr: B82472G6105M000 TTI: B82472G6105M000 TDK Availability: 0In StockPower Inductors - SMD 1mH 0.15A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1 mH | 20 % | 200 mA | 3.85 Ohms | 150 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6105M | |||||
Mfr: B82472G4683M000 TTI: B82472G4683M000 TDK Availability: 0In StockPower Inductors - SMD 68uH 0.6A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 68 uH | 20 % | 690 mA | 460 mOhms | 600 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4683M | |||||
Mfr: B82472G4682M000 TTI: B82472G4682M000 TDK Availability: 0In StockPower Inductors - SMD 6.8uH 2.05A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 6.8 uH | 20 % | 2.05 A | 55 mOhms | 1.4 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4682M | |||||
Mfr: B82472G4332M000 TTI: B82472G4332M000 TDK Availability: 0In StockPower Inductors - SMD 3.3uH 2.6A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 3.3 uH | 20 % | 2.6 A | 35 mOhms | 1.9 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4332M | |||||
Mfr: B82472G4153M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 15uH 1.1A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 15 uH | 20 % | 1.4 A | 120 mOhms | 1.1 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4153M | |||||
Mfr: B82472G6682M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 6.8uH 1.7A 20 % 7.3x7.3mm SMD | 0In Stock | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 6.8 uH | 20 % | 2.15 A | 40 mOhms | Standard | 7.3 mm | 7.3 mm | 4.5 mm | AEC-Q200 | B82472G | Reel | B82472G6682M | ||||||||||
Mfr: B82472G6683M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 68uH 0.68A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 68 uH | 20 % | 820 mA | 260 mOhms | 680 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6683M | |||||
Mfr: B82472G4563M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 56uH 0.84A 20 % 7.3x7.3mm SMD | 0In Stock | Shielded | 56 uH | 20 % | 840 mA | 310 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 7.3 mm | 7.3 mm | 3.5 mm | AEC-Q200 | B82472G | Reel | B82472G4563M | ||||||||
Mfr: B82472G4334M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 330uH 0.29A 20% 7.3x7.3mm SMD | 0In Stock | Shielded | 330 uH | 290 mA | 1.98 Ohms | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4334M000 | |||||||||||
Mfr: B82472G6333M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 33uH 1.05A 20 % 7.3x7.3mm SMD | Not Available Online | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 33 uH | 20 % | 1.15 A | 150 mOhms | 1.05 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6333M | |||||
Mfr: B82472G4684M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 680uH 0.23A 20 % 7.3x7.3mm SMD | 0In Stock | Shielded | 680 uH | 20 % | 230 mA | 3.65 Ohms | - 55 C | + 150 C | 100 kHz | Standard | 7.3 mm | 7.3 mm | 3.5 mm | AEC-Q200 | B82472G | Reel | B82472G4684M | ||||||||
Mfr: B82472G6152M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1.5uH 3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 1.5 uH | 20 % | 3.4 A | 17 mOhms | 3 A | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6152M | |||||
Mfr: B82472G6154M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 150uH 0.43A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 150 uH | 20 % | 530 mA | 580 mOhms | 430 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6154M | |||||
Mfr: B82472G6334M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 330uH 0.3A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 4.5 mm | Shielded | 330 uH | 20 % | 330 mA | 1.7 Ohms | 300 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G6334M | |||||
Mfr: B82472G4184M000 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 180uH 0.32A 20 % 7.3x7.3mm SMD | 0In Stock | Power Inductor | 7.3 mm x 7.3 mm x 3.5 mm | Shielded | 180 uH | 20 % | 470 mA | 950 mOhms | 320 mA | - 55 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4184M | |||||
Mfr: B82472G4824M TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 820uH 0.2A 20% 7.3x7.3mm SMD | 0In Stock | Shielded | 820 uH | 200 mA | 3.9 Ohms | Standard | 7.3 mm | 7.3 mm | 3.5 mm | Ferrite | AEC-Q200 | B82472G | Reel | B82472G4824M000 |
- 1
- 2