B82476A - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82476A1223M000 TTI: B82476A1223M000 TDK Availability: 1.500In Stock10.500 On Order Expected 16-Feb-27 Power Inductors - SMD 22uH 2.7A 20 % 12.95x9.4mm SMD | 1.500In Stock10.500 On Order Expected 16-Feb-27 | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 22 uH | 20 % | 2.7 A | 50 mOhms | 2.6 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1223M | ||||||
Mfr: B82476A1104M000 TTI: B82476A1104M000 TDK Availability: 7.500In StockPower Inductors - SMD 100uH 1.3A 20 % 12.95x9.4mm SMD | 7.500In Stock | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 100 uH | 20 % | 1.3 A | 230 mOhms | 1.2 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1104M | ||||||
Mfr: B82476A1473M000 TTI: B82476A1473M000 TDK Availability: 750In StockPower Inductors - SMD 47uH 1.8A 20 % 12.95x9.4mm SMD | 750In Stock | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 47 uH | 20 % | 1.8 A | 120 mOhms | 1.6 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1473M | ||||||
Mfr: B82476A1154M000 TTI: B82476A1154M000 TDK Availability: Not Available OnlinePower Inductors - SMD 150uH 1A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 150 uH | 20 % | 1 A | 330 mOhms | 1 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1154M | ||||||
Mfr: B82476A1102M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1uH 6.8A 20 % 12.95x9.4mm SMD | Not Available Online | 1 uH | 20 % | 6.8 A | 8 mOhms | Standard | 12.95 mm | 9.4 mm | 5.08 mm | B82476A | Reel | B82476A1102M | |||||||||||||
Mfr: B82476A1472M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 4.7uH 4.8A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 4.7 uH | 20 % | 4.8 A | 16.5 mOhms | 5.4 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1472M | ||||||
Mfr: B82476A1684M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 680uH 0.4A 20 % 12.95x9.4mm SMD | Not Available Online | 680 uH | 20 % | 400 mA | 1.6 Ohms | - 55 C | + 150 C | 100 kHz | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1684M | |||||||||
Mfr: B82476A1333M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 33uH 2.1A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 33 uH | 20 % | 2.1 A | 88 mOhms | 2 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1333M | ||||||
Mfr: B82476A1222M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.2uH 6.1A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 2.2 uH | 20 % | 6.1 A | 10.5 mOhms | 7 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1222M | ||||||
Mfr: B82476A1105M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1000uH 0.3A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 1 mH | 20 % | 300 mA | 2.15 Ohms | 300 mA | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1105M | ||||||
Mfr: B82476A1474M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 470uH 0.5A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 470 uH | 20 % | 500 mA | 1.1 Ohms | 500 mA | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1474M | ||||||
Mfr: B82476A1334M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 330uH 0.6A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 330 uH | 20 % | 600 mA | 810 mOhms | 600 mA | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1334M | ||||||
Mfr: B82476A1153M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 15uH 3.1A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 15 uH | 20 % | 3.1 A | 40 mOhms | 3 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1153M | ||||||
Mfr: B82476A1332M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 3.3uH 5.4A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 3.3 uH | 20 % | 5.4 A | 13.5 mOhms | 6.4 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1332M | ||||||
Mfr: B82476A1152M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1.5uH 6.4A 20 % 12.95x9.4mm SMD | Not Available Online | 1.5 uH | 20 % | 6.4 A | 9 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1152M | |||||||||
Mfr: B82476A1224M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 220uH 0.8A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 220 uH | 20 % | 800 mA | 530 mOhms | 800 mA | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1224M | ||||||
Mfr: B82476A1682M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 6.8uH 4.4A 20 % 12.95x9.4mm SMD | Not Available Online | 6.8 uH | 20 % | 4.4 A | 21 mOhms | Standard | 12.95 mm | 9.4 mm | 5.08 mm | B82476A | Reel | B82476A1682M | |||||||||||||
Mfr: B82476A1683M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 68uH 1.5A 20 % 12.95x9.4mm SMD | Not Available Online | Power Choke | 12.95 mm x 9.4 mm x 5.08 mm | Unshielded | 68 uH | 20 % | 1.5 A | 160 mOhms | 1.4 A | - 55 C | + 150 C | Standard | 12.95 mm | 9.4 mm | 5.08 mm | Ferrite | B82476A | Reel | B82476A1683M |