B82479A1 - Power Inductors - SMD
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B82479A1473M000 TTI: B82479A1473M000 TDK Availability: 6.000In StockPower Inductors - SMD 47uH 2.6A 20 % 18.54x15.24mm SMD | 6.000In Stock | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 47 uH | 20 % | 2.6 A | 87 mOhms | 4.5 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1473M | ||||||
Mfr: B82479A1223M000 TTI: B82479A1223M000 TDK Availability: 3.000In StockPower Inductors - SMD 22uH 3.5A 20 % 18.54x15.24mm SMD | 3.000In Stock | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | 22 uH | 20 % | 3.5 A | 47 mOhms | 7 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1223M | |||||||
Mfr: B82479A1222M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 2.2uH 7.1A 20 % 18.54x15.24mm SMD | Not Available Online | 2.2 uH | 20 % | 7.1 A | 14 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 18.54 mm | 15.24 mm | 7.11 mm | B82479A1 | Reel | |||||||||||
Mfr: B82479A1154M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 150uH 2.6A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | 150 uH | 20 % | 1.5 A | 250 mOhms | 2.6 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1154M | |||||||
Mfr: B82479A1562M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 5.6uH 5.3A 20 % 18.54x15.24mm SMD | Not Available Online | 5.6 uH | 20 % | 5.3 A | 22 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 18.54 mm | 15.24 mm | 7.11 mm | B82479A1 | Reel | |||||||||||
Mfr: B82479A1474M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 470uH 0.82A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | 470 uH | 20 % | 820 mA | 850 mOhms | 1.4 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1474M | |||||||
Mfr: B82479A1105M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1mH 0.56A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 1 mH | 20 % | 560 mA | 1.8 Ohms | 1 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1105M | ||||||
Mfr: B82479A1104M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 100uH 1.8A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 100 uH | 20 % | 1.8 A | 190 mOhms | 3 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1104M000 | ||||||
Mfr: B82479A1334M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 330uH 1A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 330 uH | 20 % | 1 A | 560 mOhms | 1.9 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1334M | ||||||
Mfr: B82479A1103M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 10uH 4.3A 20 % 18.54x15.24mm SMD | Not Available Online | Unshielded | 10 uH | 20 % | 4.3 A | 32 mOhms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | ||||||||||
Mfr: B82479A1105M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1mH 0.56A 20 % 18.54x15.24mm SMD | Not Available Online | Unshielded | 1 mH | 20 % | 560 mA | 1.8 Ohms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | ||||||||||
Mfr: B82479A1223M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 22uH 3.5A 20 % 18.54x15.24mm SMD | Not Available Online | 22 uH | 20 % | 3.5 A | 47 mOhms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | |||||||||||
Mfr: B82479A1333M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 33uH 3A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 33 uH | 20 % | 3 A | 66 mOhms | 5.5 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1333M000 | ||||||
Mfr: B82479A1474M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 470uH 0.82A 20 % 18.54x15.24mm SMD | Not Available Online | 470 uH | 20 % | 820 mA | 850 mOhms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | |||||||||||
Mfr: B82479A1102M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 1uH 8.6A 20 % 18.54x15.24mm SMD | Not Available Online | 1 uH | 20 % | 8.6 A | 11 mOhms | - 55 C | + 150 C | 100 kHz | Standard | 18.54 mm | 15.24 mm | 7.11 mm | B82479A1 | Reel | |||||||||||
Mfr: B82479A1334M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 330uH 1A 20 % 18.54x15.24mm SMD | Not Available Online | Unshielded | 330 uH | 20 % | 1 A | 560 mOhms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | ||||||||||
Mfr: B82479A1683M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 68uH 3.5A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | 68 uH | 20 % | 2.3 A | 130 mOhms | 3.5 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1683M | |||||||
Mfr: B82479A1224M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 220uH 1.2A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 220 uH | 20 % | 1.2 A | 380 mOhms | 2.4 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1224M000 | ||||||
Mfr: B82479A1473M TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 47uH 2.6A 20 % 18.54x15.24mm SMD | Not Available Online | Unshielded | 47 uH | 20 % | 2.6 A | 87 mOhms | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | ||||||||||
Mfr: B82479A1103M000 TTI: Not Assigned TDK Availability: Not Available OnlinePower Inductors - SMD 10uH 4.3A 20 % 18.54x15.24mm SMD | Not Available Online | Power Choke | 18.54 mm x 15.24 mm x 7.11 mm | Unshielded | 10 uH | 20 % | 4.3 A | 32 mOhms | 10 A | - 55 C | + 150 C | Standard | 18.54 mm | 15.24 mm | 7.11 mm | Ferrite | B82479A1 | Reel | B82479A1103M |