BKPB - Power Inductors - SMD
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BKPB002012104R7MA2 TTI: BKPB002012104R7MA2 Pulse Electronics Availability: 3.000In StockPower Inductors - SMD 4.7uH RDC=0.26Ohms 200mA | 3.000In Stock | Power Inductor | 2 mm x 1.25 mm x 1 mm | Shielded | 4.7 uH | 20 % | 200 mA | 260 mOhms | 200 mA | - 55 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | BKPB | Reel | MPB201210T-4R7M-NA2 | ||||||
Mfr: BKPB002012101R5MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 150 mOhms | 450 mA | - 55 C | + 125 C | 2 mm | 1.25 mm | 1 mm | Ferrite | BKPB | Reel | MPB201210T-1R5M-NA2 | ||||||||
Mfr: BKPB002012102R2MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.19Ohms 400mA | 0In Stock | Power Inductor | 2 mm x 1.25 mm x 1 mm | Shielded | 2.2 uH | 20 % | 400 mA | 190 mOhms | 400 mA | - 55 C | + 125 C | 2 mm | 1.25 mm | 1 mm | Ferrite | BKPB | Reel | MPB201210T-2R2M-NA2 | |||||||
Mfr: BKPB002520104R7MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.14Ohms 300mA | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1 mm | Shielded | 4.7 uH | 20 % | 300 mA | 140 mOhms | 300 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-4R7M-NA2 | |||||||
Mfr: BKPB002520102R2MA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 2.2 uH | 20 % | 80 mOhms | 500 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-2R2M-NA6 | ||||||||
Mfr: BKPB002012C522NKA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 22 nH | 44 mOhms | 3 A | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.95 mm | Ferrite | BKPB | Reel | ||||||||||
Mfr: BKPB002012101R0MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH RDC=0.12Ohms 650mA | 0In Stock | Power Inductor | 2 mm x 1.25 mm x 1 mm | Shielded | 1 uH | 20 % | 650 mA | 120 mOhms | 650 mA | - 55 C | + 125 C | 2 mm | 1.25 mm | 1 mm | Ferrite | BKPB | Reel | MPB201210T-1R0M-NA2 | |||||||
Mfr: BKPB002016102R2MA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0805 (2016 metric) | Shielded | 2.2 uH | 20 % | 110 mOhms | 400 mA | - 55 C | + 125 C | 2 mm | 1.6 mm | 1 mm | Ferrite | BKPB | Reel | MPB201610T-2R2M-NA6 | ||||||||
Mfr: BKPB001608DZ1R0MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 1uH RDC=0.20Ohms 200mA | 0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 200 mA | 200 mOhms | 200 mA | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BKPB | Reel | MPB160808T-1R0M-NA2 | |||||||
Mfr: BKPB002520101R0MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2520 1.0uH | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1 mm | Shielded | 1 uH | 20 % | 1.5 A | 60 mOhms | 900 mA | - 55 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-1R0M-NA2 | ||||||
Mfr: BKPB002520122R2MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.10Ohms 700mA | 0In Stock | Power Inductor | 2.5 mm x 2 mm x 1.2 mm | Shielded | 2.2 uH | 20 % | 700 mA | 100 mOhms | 700 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BKPB | Reel | MPB252012T-2R2M-NA2 | |||||||
Mfr: BKPB001608DZ2R2MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.30Ohms 150mA | 0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 150 mA | 300 mOhms | 150 mA | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BKPB | Reel | MPB160808T-2R2M-NA2 | |||||||
Mfr: BKPB002016102R2MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 2.2uH RDC=0.13Ohms 400mA | 0In Stock | Power Inductor | 2 mm x 1.6 mm x 1 mm | Shielded | 2.2 uH | 20 % | 400 mA | 130 mOhms | 400 mA | - 55 C | + 125 C | 2 mm | 1.6 mm | 1 mm | Ferrite | BKPB | Reel | MPB201610T-2R2M-NA2 | |||||||
Mfr: BKPB002012103R3MA2 TTI: BKPB002012103R3MA2 Pulse Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 3.3 uH | 240 mOhms | 300 mA | - 55 C | + 125 C | 2 mm | 1.25 mm | 1 mm | Ferrite | BKPB | Reel | MPB201210T-3R3M-NA2 | |||||||||
Mfr: BKPB002520104R7MA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 4.7 uH | 20 % | 110 mOhms | 300 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-4R7M-NA6 | ||||||||
Mfr: BKPB002520104R7TA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 4.7 uH | 30 % | 140 mOhms | 300 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-4R7T-NA2 | ||||||||
Mfr: BKPB00252010R47MA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 470 nH | 20 % | 40 mOhms | 1.5 A | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-R47M-NA6 | ||||||||
Mfr: BKPB002520124R7TA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 4.7 uH | 30 % | 140 mOhms | 350 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BKPB | Reel | MPB252012T-4R7T-NA2 | ||||||||
Mfr: BKPB00252012R47MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 470 nH | 20 % | 40 mOhms | 1.5 A | - 55 C | + 125 C | 2.5 mm | 2 mm | 1.2 mm | Ferrite | BKPB | Reel | MPB252012T-R47M-NA2 | ||||||||
Mfr: BKPB001608DZR47TA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 470 nH | 30 % | 150 mOhms | 400 mA | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | BKPB | Reel | MPB160808T-R47T-NA2 | ||||||||
Mfr: BKPB002016101R0MA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0805 (2016 metric) | Shielded | 1 uH | 20 % | 85 mOhms | 850 mA | - 55 C | + 125 C | 2 mm | 1.6 mm | 1 mm | Ferrite | BKPB | Reel | MPB201610T-1R0M-NA6 | ||||||||
Mfr: BKPB002016103R3TA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0805 (2016 metric) | Shielded | 3.3 uH | 30 % | 170 mOhms | 350 mA | - 55 C | + 125 C | 2 mm | 1.6 mm | 1 mm | Ferrite | BKPB | Reel | MPB201610T-3R3T-NA2 | ||||||||
Mfr: BKPB002520101R0TA6 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 1 uH | 30 % | 55 mOhms | 900 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-1R0T-NA6 | ||||||||
Mfr: BKPB002520101R0TA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMultilayer Processing Inductor for Power lineLow DC Resistance | 0In Stock | Power Inductor | 0908 (2520 metric) | Shielded | 1 uH | 30 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 2.5 mm | 2 mm | 1 mm | Ferrite | BKPB | Reel | MPB252010T-1R0T-NA2 | ||||||||
Mfr: BKPB002016104R7MA2 TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH RDC=0.21Ohms 200mA | 0In Stock | Power Inductor | 2 mm x 1.6 mm x 1 mm | Shielded | 4.7 uH | 20 % | 200 mA | 210 mOhms | 200 mA | - 55 C | + 125 C | 2 mm | 1.6 mm | 1 mm | Ferrite | BKPB | Reel | MPB201610T-4R7M-NA2 |