CM3225 - Power Inductors - SMD
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM322522-100KL TTI: CM322522-100KL Bourns Availability: 58.000In Stock46.000 On Order Expected Power Inductors - SMD 10uH 10% Wirewound | 58.000In Stock46.000 On Order Expected | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 10 % | 150 mA | 2.1 Ohms | - 40 C | + 125 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-100KL. | |||||
Mfr: CM322522-4R7KL TTI: CM322522-4R7KL Bourns Availability: 14.000In StockPower Inductors - SMD 4.7uH 10% Wirewound | 14.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 220 mA | 1.5 Ohms | - 40 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-4R7KL. | |||||
Mfr: CM322522-2R2KL TTI: CM322522-2R2KL Bourns Availability: 10.000In StockPower Inductors - SMD 2.2uH 10% Wirewound | 10.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 2.2 uH | 10 % | 320 mA | 1 Ohms | - 40 C | + 125 C | 30 | 75 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-220KL TTI: CM322522-220KL Bourns Availability: 2.000In Stock20.000 On Order Expected 22-Jan-27 Power Inductors - SMD 22uH 10% Wirewound | 2.000In Stock20.000 On Order Expected 22-Jan-27 | Power Inductor | 1210 (3225 metric) | Shielded | 22 uH | 10 % | 110 mA | 3.7 Ohms | - 40 C | + 125 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-220KL. | |||||
Mfr: CM322522-330KL TTI: CM322522-330KL Bourns Availability: 10.000In StockPower Inductors - SMD 33uH 10% Wirewound | 10.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 70 mA | 5.6 Ohms | - 40 C | + 125 C | 30 | 17 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-1R0KL TTI: CM322522-1R0KL Bourns Availability: 12.000In StockPower Inductors - SMD 1uH 10% Wirewound | 12.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 1 uH | 10 % | 400 mA | 700 mOhms | - 40 C | + 125 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-1R0KL. | |||||
Mfr: CM322522-150KL TTI: CM322522-150KL Bourns Availability: 12.000In StockPower Inductors - SMD 15uH 10% Wirewound | 12.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 130 mA | 2.8 Ohms | - 40 C | + 125 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-470KL TTI: CM322522-470KL Bourns Availability: 4.000In Stock20.000 On Order Expected 20-Nov-26 Power Inductors - SMD 47uH 10% Wirewound | 4.000In Stock20.000 On Order Expected 20-Nov-26 | Power Inductor | 1210 (3225 metric) | Shielded | 47 uH | 10 % | 60 mA | 7 Ohms | - 40 C | + 125 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-470KL. | |||||
Mfr: CM322522-3R3KL TTI: CM322522-3R3KL Bourns Availability: 2.000In Stock16.000 On Order Expected 25-Jan-27 Power Inductors - SMD 3.3uH 10% Wirewound | 2.000In Stock16.000 On Order Expected 25-Jan-27 | Power Inductor | 1210 (3225 metric) | Shielded | 3.3 uH | 10 % | 260 mA | 1.2 Ohms | - 40 C | + 125 C | 30 | 60 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-680KL TTI: CM322522-680KL Bourns Availability: 12.000In StockPower Inductors - SMD 68uH 10% Wirewound | 12.000In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 68 uH | 10 % | 50 mA | 9 Ohms | - 40 C | + 125 C | 30 | 12 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-101KL TTI: CM322522-101KL Bourns Availability: 0In Stock34.000 On Order Expected 08-Feb-27 Power Inductors - SMD 100uH 10% Wirewound | 0In Stock34.000 On Order Expected 08-Feb-27 | Power Inductor | 1210 (3225 metric) | Shielded | 100 uH | 10 % | 40 mA | 11 Ohms | - 40 C | + 125 C | 20 | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | CM322522-101KL. | |||||
Mfr: CM322522-8R2KL TTI: CM322522-8R2KL Bourns Availability: 0In Stock10.000 On Order Expected 14-Dec-26 Power Inductors - SMD 8.2uH 10% Wirewound | 0In Stock10.000 On Order Expected 14-Dec-26 | Power Inductor | 1210 (3225 metric) | Shielded | 8.2 uH | 10 % | 170 mA | 2 Ohms | - 40 C | + 125 C | 30 | 35 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-180KL TTI: CM322522-180KL Bourns Availability: 0In Stock14.000 On Order Expected 02-Nov-26 Power Inductors - SMD 18uH 10% Wirewound | 0In Stock14.000 On Order Expected 02-Nov-26 | Power Inductor | 1210 (3225 metric) | Shielded | 18 uH | 10 % | 120 mA | 3.3 Ohms | - 40 C | + 125 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-1R5KL TTI: CM322522-1R5KL Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 10% Wirewound | 0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 1.5 uH | 10 % | 370 mA | 850 mOhms | - 40 C | + 125 C | 30 | 85 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-100JL TTI: CM322522-100JL Bourns Availability: 0In StockPower Inductors - SMD 10uH 10% Wirewound | 0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 100 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-270KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 27uH 10% Wirewound | Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 27 uH | 10 % | 80 mA | 5 Ohms | - 40 C | + 125 C | 30 | 20 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-4R7JL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD CHIP INDUCTOR SMT 4.7uH | Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 4.7 uH | 5 % | 220 mA | 1.5 Ohms | - 40 C | + 125 C | 30 | 50 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-R12KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 120nH 10% 25.2MHz | 0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 120 nH | 10 % | - 40 C | + 125 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||||||
Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 6.8 uH | 5 % | 180 mA | 1.8 Ohms | - 40 C | + 100 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | |||||||
Mfr: CM322522-R33ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.33uH 20% | Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 330 nH | 20 % | 450 mA | 400 mOhms | - 40 C | + 125 C | 30 | 300 MHz | Standard | 2.9 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-R22KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD .22uH 10% Wirewound | Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 220 nH | 10 % | 450 mA | 320 mOhms | - 40 C | + 125 C | 30 | 350 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-R22ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .22uH 20% Wirewound | 0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 220 nH | 20 % | 450 mA | 320 mOhms | - 40 C | + 125 C | 30 | 350 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
Mfr: CM322522-R10KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100nH 10% 100MHz | 0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 100 nH | 10 % | 320 mOhms | - 40 C | + 125 C | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | |||||||||
Mfr: CM322522-470JL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD CHIP INDUCTOR SMT 47uH | Not Available Online | Power Inductor | 1210 (3225 metric) | Shielded | 47 uH | 5 % | 60 mA | 7 Ohms | - 40 C | + 125 C | 30 | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel | ||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Shielded | 6.8 uH | 10 % | 180 mA | 1.8 Ohms | - 40 C | + 125 C | 30 | 40 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | CM3225 | Reel |