CM4532 - Power Inductors - SMD
119 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM453232-221KL TTI: CM453232-221KL Bourns Availability: 28.500In Stock15.000 On Order Expected 22-Apr-27 Power Inductors - SMD 220uH 10% Wirewound | 28.500In Stock15.000 On Order Expected 22-Apr-27 | Power Inductor | 1812 (4532 metric) | Shielded | 220 uH | 10 % | 100 mA | 10 Ohms | - 40 C | + 100 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-221KL. | |||||
Mfr: CM453232-220KL TTI: CM453232-220KL Bourns Availability: 30.000In Stock13.500 On Order Expected 08-Oct-26 Power Inductors - SMD 22uH 10% Wirewound | 30.000In Stock13.500 On Order Expected 08-Oct-26 | Power Inductor | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 180 mA | 3.2 Ohms | - 40 C | + 100 C | 50 | 13 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-220KL. | |||||
Mfr: CM453232-100KL TTI: CM453232-100KL Bourns Availability: 9.000In Stock21.000 On Order Expected Power Inductors - SMD 10uH 10% Wirewound | 9.000In Stock21.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 40 C | + 100 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-100KL. | |||||
Mfr: CM453232-470KL TTI: CM453232-470KL Bourns Availability: 9.500In Stock148.500 On Order Expected Power Inductors - SMD 47uH 10% Wirewound | 9.500In Stock148.500 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 47 uH | 10 % | 140 mA | 5 Ohms | - 40 C | + 100 C | 50 | 10 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-470KL. | |||||
Mfr: CM453232-2R2KL TTI: CM453232-2R2KL Bourns Availability: 102.000In StockPower Inductors - SMD 2.2uH 10% Wirewound | 102.000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 2.2 uH | 10 % | 380 mA | 700 mOhms | - 40 C | + 125 C | 50 | 55 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-102JL TTI: CM453232-102JL Bourns Availability: 7.000In Stock71.500 On Order Expected Power Inductors - SMD 1000 UH 5% | 7.000In Stock71.500 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 1 mH | 5 % | 30 mA | 40 Ohms | - 40 C | + 100 C | 30 | 2.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-102JL. | |||||
Mfr: CM453232-101JL TTI: CM453232-101JL Bourns Availability: 22.500In StockPower Inductors - SMD 100uH 5% | 22.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 100 uH | 5 % | 110 mA | 8 Ohms | - 40 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-6R8KL TTI: CM453232-6R8KL Bourns Availability: 34.000In Stock19.000 On Order Expected Power Inductors - SMD 6.8uH 10% Wirewound | 34.000In Stock19.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 6.8 uH | 10 % | 285 mA | 1.2 Ohms | - 40 C | + 100 C | 50 | 27 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-102KL TTI: CM453232-102KL Bourns Availability: 29.000In Stock33.000 On Order Expected Power Inductors - SMD 1K 10% Wirewound | 29.000In Stock33.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 30 mA | 40 Ohms | - 40 C | + 100 C | 30 | 2.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-102KL. | |||||
Mfr: CM453232-331KL TTI: CM453232-331KL Bourns Availability: 2.500In Stock13.000 On Order Expected 21-Dec-26 Power Inductors - SMD 330uH 10% Wirewound | 2.500In Stock13.000 On Order Expected 21-Dec-26 | Power Inductor | 1812 (4532 metric) | Shielded | 330 uH | 10 % | 85 mA | 14 Ohms | - 40 C | + 100 C | 40 | 3.5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-331KL. | |||||
Mfr: CM453232-1R0KL TTI: CM453232-1R0KL Bourns Availability: 21.500In StockPower Inductors - SMD 1uH 10% Wirewound | 21.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 40 C | + 100 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-1R0KL. | |||||
Mfr: CM453232-R10ML TTI: CM453232-R10ML Bourns Availability: 13.500In StockPower Inductors - SMD .1uH 20% Wirewound | 13.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 100 nH | 10 % | 800 mA | 180 mOhms | - 40 C | + 100 C | 50 | 9 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-R10ML. | |||||
Mfr: CM453232-680KL TTI: CM453232-680KL Bourns Availability: 16.500In Stock10.500 On Order Expected 20-Nov-26 Power Inductors - SMD 68uH 10% Wirewound | 16.500In Stock10.500 On Order Expected 20-Nov-26 | Power Inductor | 1812 (4532 metric) | Shielded | 68 uH | 10 % | 130 mA | 6 Ohms | - 40 C | + 100 C | 50 | 9 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-680KL. | |||||
Mfr: CM453232-151KL TTI: CM453232-151KL Bourns Availability: 15.000In StockPower Inductors - SMD 150uH 10% Wirewound | 15.000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 150 uH | 10 % | 105 mA | 9 Ohms | - 40 C | + 100 C | 40 | 5 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-681KL TTI: CM453232-681KL Bourns Availability: 5.500In Stock14.500 On Order Expected 20-Nov-26 Power Inductors - SMD 680uH 10% Wirewound | 5.500In Stock14.500 On Order Expected 20-Nov-26 | Power Inductor | 1812 (4532 metric) | Shielded | 680 uH | 10 % | 50 mA | 30 Ohms | - 40 C | + 125 C | 30 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-681KL. | |||||
Mfr: CM453232-330KL TTI: CM453232-330KL Bourns Availability: 8.000In Stock15.000 On Order Expected 22-Mar-27 Power Inductors - SMD 33uH 10% Wirewound | 8.000In Stock15.000 On Order Expected 22-Mar-27 | Power Inductor | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 160 mA | 4 Ohms | - 40 C | + 125 C | 50 | 11 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-330KL. | |||||
Mfr: CM453232-150KL TTI: CM453232-150KL Bourns Availability: 8.500In StockPower Inductors - SMD 15uH 10% Wirewound | 8.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 15 uH | 10 % | 200 mA | 2.5 Ohms | - 40 C | + 125 C | 50 | 17 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-3R3JL TTI: CM453232-3R3JL Bourns Availability: 8.500In StockPower Inductors - SMD CHIP INDUCTOR SMT 3.3uH | 8.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 3.3 uH | 10 % | 355 mA | 800 mOhms | - 40 C | + 100 C | 50 | 45 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-5R6KL TTI: CM453232-5R6KL Bourns Availability: 8.500In StockPower Inductors - SMD 5.6uH 10% Wirewound | 8.500In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 5.6 uH | 10 % | 300 mA | 1.1 Ohms | - 40 C | + 125 C | 50 | 33 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-680KHL TTI: CM453232-680KHL Bourns Availability: 36.000In StockPower Inductors - SMD CUSTOMIZED INDUCTOR | 36.000In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 8 mOhms | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | |||||||||||||
Mfr: CM453232-471KL TTI: CM453232-471KL Bourns Availability: 0In Stock24.500 On Order Expected Power Inductors - SMD 470uH 10% Wirewound | 0In Stock24.500 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 470 uH | 10 % | 62 mA | 26 Ohms | - 40 C | + 100 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-471KL. | |||||
Mfr: CM453232-101KL TTI: CM453232-101KL Bourns Availability: 0In Stock100.000 On Order Expected Power Inductors - SMD 100uH 10% Wirewound | 0In Stock100.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 40 C | + 100 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-101KL. | |||||
Mfr: CM453232-4R7KL TTI: CM453232-4R7KL Bourns Availability: 0In Stock39.000 On Order Expected Power Inductors - SMD 4.7uH 10% Wirewound | 0In Stock39.000 On Order Expected | Power Inductor | 1812 (4532 metric) | Shielded | 4.7 uH | 10 % | 315 mA | 1 Ohms | - 40 C | + 100 C | 50 | 35 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | CM453232-4R7KL. | |||||
Mfr: CM453232-271JL TTI: CM453232-271JL Bourns Availability: 0In Stock8.000 On Order Expected 01-Feb-27 Power Inductors - SMD 270uH 5% | 0In Stock8.000 On Order Expected 01-Feb-27 | Power Inductor | 1812 (4532 metric) | Shielded | 270 uH | 5 % | 92 mA | 137 mOhms | - 40 C | + 100 C | 40 | 4 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel | ||||||
Mfr: CM453232-561KL TTI: CM453232-561KL Bourns Availability: 0In StockPower Inductors - SMD 560uH 10% Wirewound | 0In Stock | Power Inductor | 1812 (4532 metric) | Shielded | 560 uH | 10 % | 50 mA | 137 mOhms | - 40 C | + 100 C | 40 | 3 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | CM4532 | Reel |