DEM - Power Inductors - SMD
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1273AS-H-220MP3 TTI: 1273AS-H-220MP3 Murata Electronics Availability: 1.000In Stock1.000 On Order Expected 21-Aug-26 Power Inductors - SMD 22 UH 20% | 1.000In Stock1.000 On Order Expected 21-Aug-26 | 22 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1273AS-H-6R8N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3131 (8080 metric) | Shielded | 6.8 uH | 30 % | 3.7 A | 37.2 mOhms | 3.4 A | - 40 C | + 85 C | Standard | 8 mm | 8 mm | 3 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1274AS-H-150M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | 15 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1273AS-H-150M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | 15 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1274AS-H-3R3N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 3.3 uH | 30 % | 7.4 A | 11.4 mOhms | 10.8 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1273AS-H-4R7N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3131 (8080 metric) | Shielded | 4.7 uH | 30 % | 4.9 A | 22.8 mOhms | 4.4 A | - 40 C | + 85 C | Standard | 8 mm | 8 mm | 3 mm | Ferrite | DEM | Reel | ||||||
0In Stock | 33 uH | Standard | DEM | Reel | ||||||||||||||||||||
Mfr: 1273AS-H-100M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3131 (8080 metric) | Shielded | 10 uH | 20 % | 3.1 A | 54 mOhms | 2.9 A | - 40 C | + 85 C | Standard | 8 mm | 8 mm | 3 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1273AS-H-330M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3131 (8080 metric) | Shielded | 33 uH | 20 % | 1.9 A | 174 mOhms | 1.6 A | - 40 C | + 85 C | Standard | 8 mm | 8 mm | 3 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1274AS-H-220M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 22 uH | 20 % | 2.9 A | 68.1 mOhms | 4.2 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1274AS-H-1R5N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 1.5 uH | 30 % | 8.9 A | 7.7 mOhms | 15.3 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1274AS-H-4R7N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 4.7 uH | 30 % | 6.7 A | 13.5 mOhms | 9.5 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1273AS-H-470M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3131 (8080 metric) | Shielded | 47 uH | 20 % | 1.3 A | 289 mOhms | 1.3 A | - 40 C | + 85 C | Standard | 8 mm | 8 mm | 3 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1274AS-H-100M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | 10 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1273AS-H-2R2N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | 2.2 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1274AS-H-6R8N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 6.8 uH | 30 % | 5.4 A | 21.3 mOhms | 7.5 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
0In Stock | 3.3 uH | Standard | DEM | Reel | ||||||||||||||||||||
Mfr: 1273AS-H-220M=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | 22 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1274AS-H-5R6N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | DEM | Reel | |||||||||||||||||||||
Mfr: 1274AS-H-2R2N=P3 TTI: Not Assigned Murata Electronics Availability: 0In StockPower Inductors - SMD | 0In Stock | Line Choke | 3939 (100100 metric) | Shielded | 2.2 uH | 30 % | 8 A | 9.6 mOhms | 12.6 A | - 40 C | + 85 C | Standard | 10.3 mm | 10.3 mm | 5 mm | Ferrite | DEM | Reel | ||||||
Mfr: 1273AS-H-4R7NP3 TTI: 1273AS-H-4R7NP3 Murata Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH 30% | 0In Stock | 4.7 uH | Standard | DEM | Reel | |||||||||||||||||||
0In Stock | 33 uH | Standard | DEM | Reel | ||||||||||||||||||||
Mfr: 1274AS-H-100MP3 TTI: 1274AS-H-100MP3 Murata Electronics Availability: 0In StockPower Inductors - SMD 10 UH 20% | 0In Stock | 10 uH | Standard | DEM | Reel | |||||||||||||||||||
Mfr: 1274AS-H-4R7NP3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | 4.7 uH | Standard | DEM | ||||||||||||||||||||
Mfr: 1273AS-H-1R5N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Shielded | 1.5 uH | 30 % | 7.5 A | 10 mOhms | Standard | 8.3 mm | 8.3 mm | 3 mm | Ferrite | DEM | Reel |
- 1
- 2