DR - Power Inductors - SMD
160 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR127-100-R TTI: DR127-100-R Eaton Electronics Availability: 4.550In StockPower Inductors - SMD 10uH 11.2A 0.0172ohms | 4.550In Stock | Shielded | 10 uH | 20 % | 6.04 A | 17.2 mOhms | 11.2 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-680-R TTI: DR127-680-R Eaton Electronics Availability: 22.750In StockPower Inductors - SMD 68uH 4.44A 0.105ohms | 22.750In Stock | Shielded | 68 uH | 20 % | 2.44 A | 105 mOhms | 4.44 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-220-R TTI: DR127-220-R Eaton Electronics Availability: 21.000In Stock2.800 On Order Expected 12-Nov-26 Power Inductors - SMD 22uH 7.57A 0.0391ohms | 21.000In Stock2.800 On Order Expected 12-Nov-26 | Shielded | 22 uH | 20 % | 4 A | 39.1 mOhms | 7.57 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR73-101-R TTI: DR73-101-R Eaton Electronics Availability: 14.850In StockPower Inductors - SMD 100uH 0.79A 0.527ohms | 14.850In Stock | Shielded | 100 uH | 20 % | 730 mA | 527 mOhms | 2.47 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR125-100-R TTI: DR125-100-R Eaton Electronics Availability: 3.600In StockPower Inductors - SMD 10uH 7.2A 0.0189ohms | 3.600In Stock | Shielded | 10 uH | 20 % | 7.17 A | 18.9 mOhms | 7.17 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR74-4R7-R TTI: DR74-4R7-R Eaton Electronics Availability: 24.200In StockPower Inductors - SMD 4.7uH 4.37A 0.0254ohms | 24.200In Stock | Shielded | 4.7 uH | 20 % | 3.34 A | 25.4 mOhms | 4.37 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-470-R TTI: DR127-470-R Eaton Electronics Availability: 1.400In StockPower Inductors - SMD 47uH 5.28A 0.0719ohms | 1.400In Stock | Shielded | 47 uH | 20 % | 2.95 A | 71.9 mOhms | 5.28 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-151-R TTI: DR127-151-R Eaton Electronics Availability: 1.400In StockPower Inductors - SMD 150uH 3.0A 0.247ohms | 1.400In Stock | Shielded | 150 uH | 20 % | 1.59 A | 247 mOhms | 3.01 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR74-221-R TTI: DR74-221-R Eaton Electronics Availability: 2.200In StockPower Inductors - SMD 220uH 0.66A 0.907ohms | 2.200In Stock | Shielded | 220 uH | 20 % | 560 mA | 907 mOhms | 660 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR74-470-R TTI: DR74-470-R Eaton Electronics Availability: 3.300In StockPower Inductors - SMD 47uH 1.41A 0.216ohms | 3.300In Stock | Shielded | 47 uH | 20 % | 1.15 A | 216 mOhms | 1.41 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR125-6R8-R TTI: DR125-6R8-R Eaton Electronics Availability: 600In StockPower Inductors - SMD 6.8uH 8.68A 0.0123ohms | 600In Stock | Shielded | 6.8 uH | 20 % | 6.64 A | 12.3 mOhms | 8.68 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-6R8-R TTI: DR127-6R8-R Eaton Electronics Availability: 4.550In StockPower Inductors - SMD 6.8uH 13.3A 0.0116ohms | 4.550In Stock | Shielded | 6.8 uH | 20 % | 7.34 A | 11.6 mOhms | 13.3 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-102-R TTI: DR127-102-R Eaton Electronics Availability: 1.750In StockPower Inductors - SMD 1000uH 1.14A 1.66ohms | 1.750In Stock | Shielded | 1 mH | 20 % | 610 mA | 1.66 Ohms | 1.14 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR73-221-R TTI: DR73-221-R Eaton Electronics Availability: 4.050In StockPower Inductors - SMD 220uH 0.53A 1.05ohms | 4.050In Stock | Shielded | 220 uH | 20 % | 520 mA | 1.05 Ohms | 530 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR73-6R8-R TTI: DR73-6R8-R Eaton Electronics Availability: 1.350In StockPower Inductors - SMD 6.8uH 3.12A 0.0435ohms | 1.350In Stock | Shielded | 6.8 uH | 20 % | 2.55 A | 43.5 mOhms | 3.12 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR74-2R2-R TTI: DR74-2R2-R Eaton Electronics Availability: 1.100In StockPower Inductors - SMD 2.2uH 7A 0.0126ohms | 1.100In Stock | Shielded | 2.2 uH | 20 % | 4.76 A | 12.6 mOhms | 7.06 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR125-3R3-R TTI: DR125-3R3-R Eaton Electronics Availability: 3.000In StockPower Inductors - SMD 3.3uH 12.7A 0.0063ohms | 3.000In Stock | Shielded | 3.3 uH | 20 % | 9.26 A | 6.3 mOhms | 12.7 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR73-470-R TTI: DR73-470-R Eaton Electronics Availability: 1.350In StockPower Inductors - SMD 47uH 1.14A 0.241ohms | 1.350In Stock | Shielded | 47 uH | 20 % | 1.08 A | 241 mOhms | 960 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | ||||||||
0In Stock | Shielded | 33 uH | 20 % | 3.23 A | 60 mOhms | 6.22 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
0In Stock | Shielded | 100 uH | 20 % | 1.96 A | 163 mOhms | 3.64 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel | |||||||||
0In Stock | Shielded | 10 uH | 20 % | 2.41 A | 48.9 mOhms | 3.17 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
0In Stock | Shielded | 100 uH | 20 % | 860 mA | 383 mOhms | 990 mA | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
0In Stock | Shielded | 68 uH | 20 % | 1.03 A | 265 mOhms | 1.19 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 4.35 mm | Ferrite | DR | Reel | |||||||||
Mfr: DR73-220-R TTI: DR73-220-R Eaton Electronics Availability: 0In Stock1.350 On Order Expected 07-Oct-26 Power Inductors - SMD 22uH 1.67A 0.107ohms | 0In Stock1.350 On Order Expected 07-Oct-26 | Shielded | 22 uH | 20 % | 1.62 A | 107 mOhms | 1.67 A | - 40 C | + 125 C | Standard | 7.6 mm | 7.6 mm | 3.55 mm | Ferrite | DR | Reel | ||||||||
Mfr: DR127-221-R TTI: DR127-221-R Eaton Electronics Availability: 0In Stock1.750 On Order Expected 05-Nov-26 Power Inductors - SMD 220uH 2.43A 0.376ohms | 0In Stock1.750 On Order Expected 05-Nov-26 | Shielded | 220 uH | 20 % | 1.29 A | 376 mOhms | 2.43 A | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | Ferrite | DR | Reel |