DS75LC - Power Inductors - SMD
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B1047AS-220MP3 TTI: B1047AS-220MP3 Murata Electronics Availability: 3.000In StockPower Inductors - SMD 22 UH 20% | 3.000In Stock | Power Inductor | Shielded | 22 uH | 20 % | Ferrite | DS75LC | Reel | ||||||||||||||||
Mfr: B1047AS-100MP3 TTI: B1047AS-100MP3 Murata Electronics Availability: 1.000In StockPower Inductors - SMD 10 UH 20% | 1.000In Stock | Power Inductor | Shielded | 10 uH | 20 % | Ferrite | DS75LC | Reel | ||||||||||||||||
Mfr: B1047AS-471M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | Shielded | 470 uH | Standard | Ferrite | DS75LC | Reel | ||||||||||||||||
Mfr: B1047AS-101M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | Shielded | 100 uH | 20 % | Ferrite | DS75LC | Reel | ||||||||||||||||
Mfr: B1047AS-390M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 39 uH | 20 % | 1.4 A | 180 mOhms | 1.5 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-180M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 18 uH | 20 % | 1.9 A | 110 mOhms | 2.2 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-5R6N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 5.6 uH | 30 % | 3.5 A | 32 mOhms | 4 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-1R0N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 1 uH | 30 % | 6.4 A | 12 mOhms | 9.2 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-330M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 33 uH | 20 % | 1.5 A | 170 mOhms | 1.64 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-4R7N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 4.7 uH | 30 % | 4.1 A | 26 mOhms | 4.5 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-6R8N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 6.8 uH | 30 % | 3.4 A | 36 mOhms | 3.6 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-331M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 330 uH | 20 % | 410 mA | 1.4 Ohms | 510 mA | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-2R7N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 2.7 uH | 30 % | 5.1 A | 18 mOhms | 5.6 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-221M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 220 uH | 20 % | 470 mA | 1.1 Ohms | 620 mA | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-220M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 22 uH | 20 % | 1.8 A | 120 mOhms | 2 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-2R2N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 2.2 uH | 30 % | 5.5 A | 16 mOhms | 6.5 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-270M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 27 uH | 20 % | 1.6 A | 130 mOhms | 1.8 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-150M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 15 uH | 20 % | 2.2 A | 71 mOhms | 2.4 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.6 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-680M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 68 uH | 20 % | 1 A | 280 mOhms | 1.13 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-470M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 47 uH | 20 % | 1.3 A | 200 mOhms | 1.38 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-8R2N=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 8.2 uH | 30 % | 3 A | 42 mOhms | 3.2 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-560M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 56 uH | 20 % | 1.2 A | 230 mOhms | 1.24 A | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-151M=P3 TTI: Not Assigned Murata Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | Power Inductor | 2929 (7373 metric) | Shielded | 150 uH | 20 % | 600 mA | 710 mOhms | 760 mA | - 40 C | + 85 C | Standard | 7.3 mm | 7.3 mm | 5 mm | Ferrite | DS75LC | Reel | ||||||
Mfr: B1047AS-180MP3 TTI: B1047AS-180MP3 Murata Electronics Availability: 0In Stock2.000 On Order Expected 12-Apr-27 Power Inductors - SMD 18 UH 20% | 0In Stock2.000 On Order Expected 12-Apr-27 | Power Inductor | Shielded | Ferrite | DS75LC | Reel | ||||||||||||||||||
0In Stock | Power Inductor | Shielded | Ferrite | DS75LC | Reel |
- 1
- 2