HA78 - Power Inductors - SMD
591 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HM78-30100LFTR TTI: HM78-30100LFTR BI Technologies / TT Electronics Availability: 5.000In Stock2.000 On Order Expected 20-Oct-26 Power Inductors - SMD 10uH 20% SHIELDED SM INDUCTOR | 5.000In Stock2.000 On Order Expected 20-Oct-26 | Power Inductor | Shielded | 10 uH | 20 % | 1.68 A | 72 mOhms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 3.5 mm | HA78 | Reel | |||||||||
Mfr: HM78-50680LFTR13 TTI: HM78-50680LFTR13 BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 68 UH 20% | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 1.5 A | 120 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-60150LFTR13 TTI: HM78-60150LFTR13 BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 15 UH 20% | 0In Stock | Power Inductor | Shielded | 15 uH | 20 % | 4.5 A | 27 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | HA78 | Reel | |||||||||
Mfr: HA78-20820LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 82uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 82 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20151LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20470LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 47uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 47 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HM78-50331LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 330uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 330 uH | 20 % | 680 mA | 510 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-30391LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 390uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 390 uH | 20 % | 260 mA | 2.94 Ohms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 3.5 mm | HA78 | Reel | |||||||||
Mfr: HM78-20221LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 220uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 350 mA | 940 mOhms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-30100LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 10uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1.68 A | 72 mOhms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 3.5 mm | HA78 | Reel | |||||||||
Mfr: HM78-30151LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | 430 mA | 1.27 Ohms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 3.5 mm | HA78 | Reel | |||||||||
Mfr: HA78-60101LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 100uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | - 40 C | + 155 C | Standard | 12.5 mm | 12.5 mm | 8 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20101LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 100uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 100 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-45270LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 27uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 27 uH | 20 % | - 40 C | + 155 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20390LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 39uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 39 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20270LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 27uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 27 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20680LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 68uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-45151LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 150uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 150 uH | 20 % | - 40 C | + 155 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HA78-20180LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 18uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 18 uH | 20 % | - 40 C | + 155 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | AEC-Q200 | HA78 | Reel | ||||||||||
Mfr: HM78-50221LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 220 UH 20% | 0In Stock | Power Inductor | Shielded | 220 uH | 20 % | 800 mA | 400 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-502R2LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 2.2 uH | 25 % | 291.7 mA | 14 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-50681LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 680uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 680 uH | 20 % | 480 mA | 1.2 Ohms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 6.2 mm | HA78 | Reel | |||||||||
Mfr: HM78-601R4LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 1.4uH 20% SHIELDED SM INDUCTOR | 0In Stock | Power Inductor | Shielded | 1.4 uH | 25 % | 0 A | 7 mOhms | - 40 C | + 125 C | Standard | 12.5 mm | 12.5 mm | 8 mm | HA78 | Reel | |||||||||
Mfr: HM78-20680LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 68 UH 20% | 0In Stock | Power Inductor | Shielded | 68 uH | 20 % | 630 mA | 345 mOhms | - 40 C | + 125 C | Standard | 7.4 mm | 7.4 mm | 5.2 mm | HA78 | Reel | |||||||||
Mfr: HA78-45181LFTR13 TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPower Inductors - SMD 180uH 20% AEC-Q200 | 0In Stock | Power Inductor | Shielded | 180 uH | 20 % | - 40 C | + 155 C | Standard | 12.5 mm | 12.5 mm | 4.5 mm | AEC-Q200 | HA78 | Reel |