HCMA1104 - Power Inductors - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCMA1104-1R0-R TTI: HCMA1104-1R0-R Eaton Electronics Availability: 14.450In StockPower Inductors - SMD 1.0UH 28.0A IND HC MOLDED | 14.450In Stock | High Power Choke | Shielded | 1 uH | 20 % | 18 A | 3.3 mOhms | 28 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-R56-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.56UH 32A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 560 nH | 20 % | 25 A | 1.8 mOhms | 32 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-R90-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.90UH 28A IND HC MOLDED | 0In Stock | High Power Inductor | Shielded | 900 nH | 20 % | 22 A | 2.5 mOhms | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | |||||||
Mfr: HCMA1104-1R5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5UH 32.0A IND HC MOLDED | 0In Stock | High Power Inductor | Shielded | 1.5 uH | 20 % | 32 A | 4.2 mOhms | - 55 C | + 125 C | Standard | 11.1 mm | 10 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | |||||||
Mfr: HCMA1104-2R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2UH 18.0A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 12 A | 7 mOhms | 18 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-R45-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.45UH 36A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 450 nH | 20 % | 29 A | 1.23 mOhms | 36 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3UH 16.0A IND HC MOLDED | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 10 A | 11.8 mOhms | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | |||||||
Mfr: HCMA1104-R20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.20UH 45A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 200 nH | 20 % | 32 A | 720 uOhms | 45 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-R36-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 0.36UH 42A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 360 nH | 20 % | 30 A | 1.2 mOhms | 42 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-4R7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7UH 15.0A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 4.7 uH | 20 % | 8.5 A | 20 mOhms | 15 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 10UH 8.5A IND HC MOLDED | 0In Stock | High Power Choke | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 8.5 A | - 55 C | + 125 C | Standard | 11.5 mm | 10.3 mm | 4 mm | Iron Powder | AEC-Q200 | HCMA1104 | Reel | ||||||
Mfr: HCMA1104-220-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 10uH 5.5A AEC-Q200 | 0In Stock | High Power Inductor | Shielded | 10 uH | 20 % | 5.5 A | - 55 C | + 125 C | Standard | Iron Powder | AEC-Q200 | HCMA1104 | Reel |