HCMA1305 - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCMA1305-330-R TTI: HCMA1305-330-R Eaton Electronics Availability: 800In StockPower Inductors - SMD 33uH 8A IND High Current | 800In Stock | High Power Choke | Shielded | 33 uH | 20 % | 5.2 A | 85.5 mOhms | 8 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-2R2-R TTI: HCMA1305-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 32A IND High Current | 0In Stock | High Power Choke | Shielded | 2.2 uH | 20 % | 20 A | 5.29 mOhms | 32 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-100-R TTI: HCMA1305-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1uH 16A IND High Current | 0In Stock | High Power Choke | Shielded | 10 uH | 20 % | 9 A | 21.9 mOhms | 16 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R82-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .82uH 53A IND High Current | 0In Stock | High Power Inductor | Shielded | 820 nH | 20 % | 31 A | 1.61 mOhms | 53 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R33-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .33uH 8A IND High Current | 0In Stock | High Power Choke | Shielded | 330 nH | 20 % | 42 A | 920 uOhms | 80 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-6R8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 6.8uH 21A IND High Current | 0In Stock | High Power Choke | Shielded | 6.8 uH | 20 % | 11 A | 15 mOhms | 21 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R22-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .22uH 11A IND High Current | 0In Stock | High Power Choke | Shielded | 220 nH | 20 % | 51 A | 720 uOhms | 110 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 15uH 13A IND High Current | 0In Stock | High Power Choke | Shielded | 15 uH | 20 % | 7.7 A | 33.4 mOhms | 13 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R68-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .68uH 54A IND High Current | 0In Stock | High Power Choke | Shielded | 680 nH | 20 % | 34 A | 1.33 mOhms | 54 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-1R5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 48A IND High Current | 0In Stock | High Power Choke | Shielded | 1.5 uH | 20 % | 23 A | 3.16 mOhms | 48 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .10uH 118A IND High Current | 0In Stock | High Power Choke | Shielded | 100 nH | 20 % | 55 A | 590 uOhms | 55 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-1R0-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1uH 5A IND High Current | 0In Stock | High Power Choke | Shielded | 1 uH | 20 % | 29 A | 2.42 mOhms | 50 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-1R8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.8uH 4A IND High Current | 0In Stock | High Power Inductor | Shielded | 1.8 uH | 20 % | 21 A | 4.6 mOhms | 40 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-4R7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 27A IND High Current | 0In Stock | High Power Choke | Shielded | 4.7 uH | 20 % | 12 A | 12.7 mOhms | 27 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-220-R TTI: Not Assigned Eaton Electronics Power Inductors - SMD 22uH 10A IND High Current | 0In Stock | High Power Choke | Shielded | 22 uH | 20 % | 6.2 A | 51.8 mOhms | 10 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-7R8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 7.8uH 18.5A IND High Current | 0In Stock | High Power Inductor | Shielded | 7.8 uH | 20 % | 10 A | 19.4 mOhms | 18.5 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R47-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .47uH 65A IND High Current | 0In Stock | High Power Choke | Shielded | 470 nH | 20 % | 38 A | 920 uOhms | 65 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-5R6-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 5.6uH 22A IND High Current | 0In Stock | High Power Choke | Shielded | 5.6 uH | 20 % | 11.5 A | 13.8 mOhms | 22 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-R56-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .56uH 55A IND High Current | 0In Stock | High Power Choke | Shielded | 560 nH | 20 % | 36 A | 1.33 mOhms | 55 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 32A IND High Current | 0In Stock | High Power Choke | Shielded | 3.3 uH | 20 % | 15 A | 9.2 mOhms | 32 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel | ||||||
Mfr: HCMA1305-8R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.2uH 18A IND High Current | 0In Stock | High Power Inductor | Shielded | 8.2 uH | 20 % | 9.5 A | 20.1 mOhms | 18 A | - 55 C | + 125 C | Standard | 13.8 mm | 12.5 mm | 5 mm | Iron Powder | AEC-Q200 | HCMA1305 | Reel |