HCMA1307 - Power Inductors - SMD
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HCMA1307-1R0-R TTI: HCMA1307-1R0-R Eaton Electronics Availability: 6.000In StockPower Inductors - SMD 1uH 49A AEC-Q200 | 6.000In Stock | Shielded | 1 uH | 20 % | 49 A | 2 mOhms | - 55 C | + 125 C | Standard | 13.2 mm | 12.5 mm | 6.3 mm | AEC-Q200 | HCMA1307 | Reel | |||||||||
Mfr: HCMA1307-R47-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD .47uH 63A AEC-Q200 | 0In Stock | Shielded | 470 nH | 20 % | 63 A | - 55 C | + 125 C | Standard | 13.2 mm | 12.5 mm | 6.3 mm | AEC-Q200 | HCMA1307 | Reel | ||||||||||
Mfr: HCMA1307-1R5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5uH 44A AEC-Q200 | 0In Stock | Shielded | 1.5 uH | 20 % | 44 A | - 55 C | + 125 C | Standard | 13.2 mm | 12.5 mm | 6.3 mm | AEC-Q200 | HCMA1307 | Reel | ||||||||||
Mfr: HCMA1307-2R2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2uH 36A AEC-Q200 | 0In Stock | Shielded | 2.2 uH | 20 % | 36 A | - 55 C | + 125 C | Standard | 13.2 mm | 12.5 mm | 6.3 mm | AEC-Q200 | HCMA1307 | Reel | ||||||||||
Mfr: HCMA1307-3R3-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3uH 40A AEC-Q200 | 0In Stock | Shielded | 3.3 uH | 20 % | 40 A | 4.5 mOhms | - 55 C | + 125 C | Standard | 13.2 mm | 12.5 mm | 6.3 mm | AEC-Q200 | HCMA1307 | Reel |