LD - Power Inductors - SMD
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.000In Stock | Power Choke | Unshielded | 10 uH | 20 % | 1.13 A | 182 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | LD | Reel | |||||||||
0In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 1 A | 960 mOhms | 790 mA | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||
0In Stock | 150 uH | 20 % | 950 mA | 640 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 3.13 A | 110 mOhms | 2.45 A | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||
0In Stock | Unshielded | 47 uH | 10 % | 1.64 A | 180 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||||
0In Stock | 68 uH | 20 % | 1.35 A | 280 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 68 uH | 10 % | 520 mA | 1.12 Ohms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel | ||||||||||||
0In Stock | 1.4 uH | 20 % | 3.41 A | 38 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel | ||||||||||||
0In Stock | Power Inductor | Unshielded | 100 uH | 20 % | 1.53 A | 430 mOhms | 1.15 A | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||
0In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.57 A | 94 mOhms | 2 A | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | Ferrite | LD | Reel | ||||||||
0In Stock | Power Inductor | Unshielded | 470 uH | 20 % | 740 mA | 1.96 Ohms | 550 mA | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||
0In Stock | 100 uH | 450 mA | 280 mOhms | - 40 C | + 125 C | Standard | LD | Reel | ||||||||||||||||
0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 3.57 A | 80 mOhms | 3.2 A | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | Ferrite | LD | Reel | ||||||||
Mfr: LD1A-100-R TTI: Not Assigned Eaton Electronics Availability: 0In StockPower Inductors - SMD UNSHLD 10uH 100kHz 2 PADS SMT | 0In Stock | Unshielded | 10 uH | 280 mOhms | Standard | LD | Reel | |||||||||||||||||
0In Stock | 150 uH | 400 mA | 280 mOhms | - 40 C | + 125 C | Standard | LD | Reel | ||||||||||||||||
0In Stock | 56 uH | 10 % | 570 mA | 937 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel | ||||||||||||
0In Stock | 330 uH | 20 % | 640 mA | 1.26 Ohms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 56 uH | 20 % | 1.5 A | 240 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 220 uH | 280 mOhms | - 40 C | + 125 C | Standard | LD | Reel | |||||||||||||||||
0In Stock | 27 uH | 20 % | 870 mA | 522 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel | ||||||||||||
0In Stock | 120 uH | 20 % | 1.09 A | 470 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 15 uH | 20 % | 2.85 A | 90 mOhms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 270 uH | 20 % | 730 mA | 1.11 Ohms | - 40 C | + 125 C | Standard | 7.8 mm | 7 mm | 5 mm | LD | Reel | ||||||||||||
0In Stock | 3.3 uH | 20 % | 2.32 A | 58 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel | ||||||||||||
0In Stock | 8.2 uH | 20 % | 1.41 A | 132 mOhms | - 40 C | + 125 C | Standard | 4.5 mm | 4 mm | 3.2 mm | LD | Reel |
- 1
- 2