LQM - Power Inductors - SMD
607 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQM21FN100M80L TTI: LQM21FN100M80L Murata Electronics Availability: 75.000In StockPower Inductors - SMD 10 UH 20% | 75.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 100 mA | 300 mOhms | - 55 C | + 125 C | 15 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN2R2MG0L TTI: LQM2HPN2R2MG0L Murata Electronics Availability: 39.000In StockPower Inductors - SMD 2.2 UH 20% | 39.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.3 A | 100 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM18DN100M70L TTI: LQM18DN100M70L Murata Electronics Availability: 148.000In StockPower Inductors - SMD Fixed IND 10uH 300mA NONAUTO | 148.000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 10 uH | 20 % | 100 mA | 1.05 Ohms | - 40 C | + 125 C | 32 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | AEC-Q200 | LQM | Reel | ||||||
Mfr: LQM21PN1R0MC0D TTI: LQM21PN1R0MC0D Murata Electronics Availability: 52.000In StockPower Inductors - SMD 1.0 UH 20% POWER LINE | 52.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 190 mOhms | - 55 C | + 125 C | 90 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM21PN4R7MGRD TTI: LQM21PN4R7MGRD Murata Electronics Availability: 28.000In StockPower Inductors - SMD 4.7 UH 20% | 28.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 800 mA | 230 mOhms | - 55 C | + 125 C | 30 MHz | Standard | 2 mm | 1.25 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN2R2MJ0L TTI: LQM2HPN2R2MJ0L Murata Electronics Availability: 27.000In StockPower Inductors - SMD 2.2 UH 20% | 27.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2HPN4R7MG0L TTI: LQM2HPN4R7MG0L Murata Electronics Availability: 9.000In StockPower Inductors - SMD 4.7 UH 20% | 9.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.1 A | 138 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM2MPN2R2NG0L TTI: LQM2MPN2R2NG0L Murata Electronics Availability: 6.000In StockPower Inductors - SMD 2.2 UH 30% | 6.000In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 30 % | 1.2 A | 138 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM31PN4R7M00L TTI: LQM31PN4R7M00L Murata Electronics Availability: 6.000In StockPower Inductors - SMD 4.7 UH 20% | 6.000In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 4.7 uH | 20 % | 700 mA | 375 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LQM21DH100M70L TTI: LQM21DH100M70L Murata Electronics Availability: 12.000In StockPower Inductors - SMD 10 UH 20% | 12.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 10 uH | 20 % | 300 mA | 845 mOhms | 250 mA | - 55 C | + 150 C | 27 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | AEC-Q200 | LQM | Reel | EKDMAT02-KIT | ||||
Mfr: LQM2HPN1R0MJ0L TTI: LQM2HPN1R0MJ0L Murata Electronics Availability: 21.000In StockPower Inductors - SMD 1.0 UH 20% | 21.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.5 A | 112.5 mOhms | - 55 C | + 125 C | 70 MHz | Standard | 2.5 mm | 2 mm | 1.1 mm | Ceramic | LQM | Reel | |||||||
Mfr: LQM18JNR10J00D TTI: LQM18JNR10J00D Murata Electronics Availability: 16.000In StockPower Inductors - SMD .10 UH 5% SHIELDED | 16.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 100 nH | 5 % | 650 mA | 410 mOhms | - 40 C | + 85 C | 8 | 200 MHz | Standard | 1.6 mm | 0.8 mm | 0.55 mm | Ferrite | LQM | Reel | ||||||
Mfr: LQM18PN1R0MGHD TTI: LQM18PN1R0MGHD Murata Electronics Availability: 8.000In StockPower Inductors - SMD 1.0 UH 20% | 8.000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 1.05 A | 250 mOhms | 900 mA | - 40 C | + 85 C | 100 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT | |||||
Mfr: LQM18DZ6R8M70L TTI: LQM18DZ6R8M70L Murata Electronics Availability: 4.000In StockPower Inductors - SMD 0603 6.8uH 20% 330mA 0.96ohm AEC-Q200 | 4.000In Stock | High Power Inductor | 0603 (1608 metric) | Shielded | 6.8 uH | 20 % | 330 mA | 740 mOhms | 120 mA | - 55 C | + 125 C | 40 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ceramic | AEC-Q200 | LQM | Reel | |||||
Mfr: LQM21PN1R5MC0D TTI: LQM21PN1R5MC0D Murata Electronics Availability: 4.000In StockPower Inductors - SMD 1.5 UH 20% POWER LINE | 4.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 700 mA | 260 mOhms | - 55 C | + 125 C | 70 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM21FN4R7M70L TTI: LQM21FN4R7M70L Murata Electronics Availability: 42.000In StockPower Inductors - SMD PLEASE SEE MURATA'S SUGGESTED ALTERNATE LQM21FN4R7M80L | 42.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 120 mA | 350 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | LQM | Reel | |||||||
0In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 2.2 uH | 20 % | 900 mA | 237.5 mOhms | - 55 C | + 125 C | 40 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | |||||||||
Mfr: LQM21PN2R2MC0D TTI: LQM21PN2R2MC0D Murata Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH 20% POWER LINE | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 340 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM18PN2R2MGHD TTI: LQM18PN2R2MGHD Murata Electronics Availability: 0In Stock12.000 On Order Expected 08-Oct-26 Power Inductors - SMD 2.2 UH 20% | 0In Stock12.000 On Order Expected 08-Oct-26 | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 1.05 A | 250 mOhms | 350 mA | - 40 C | + 85 C | 70 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Ferrite | LQM | Reel | EKDMGN07-KIT | |||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.6 A | 69 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel | ||||||||
Mfr: LQM31PN3R3M00L TTI: LQM31PN3R3M00L Murata Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Power Inductor | 1206 (3216 metric) | Shielded | 3.3 uH | 20 % | 800 mA | 300 mOhms | - 55 C | + 125 C | 30 MHz | Standard | 3.2 mm | 1.6 mm | 0.85 mm | LQM | Reel | ||||||||
Mfr: LQM21FN4R7M80L TTI: LQM21FN4R7M80L Murata Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 120 mA | 180 mOhms | - 55 C | + 125 C | 25 MHz | Standard | 2 mm | 1.25 mm | 1.25 mm | Ferrite | LQM | Reel | |||||||
Mfr: LQM21PNR82MCHD TTI: LQM21PNR82MCHD Murata Electronics Availability: 0In StockPower Inductors - SMD .82 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 820 nH | 20 % | 1.3 A | 163 mOhms | 900 mA | - 40 C | + 85 C | 60 MHz | Standard | 2 mm | 1.25 mm | 0.5 mm | Ferrite | LQM | Reel | ||||||
Mfr: LQM2HPN1R5MG0L TTI: LQM2HPN1R5MG0L Murata Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH 20% | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 1.5 A | 88 mOhms | - 55 C | + 125 C | 50 MHz | Standard | 2.5 mm | 2 mm | 0.9 mm | Ceramic | LQM | Reel | |||||||
Mfr: LQM2MPN1R0NG0L TTI: LQM2MPN1R0NG0L Murata Electronics Availability: 0In StockPower Inductors - SMD 1.0 UH 30% | 0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 1 uH | 30 % | 1.4 A | 107 mOhms | - 55 C | + 125 C | 60 MHz | Standard | 2 mm | 1.6 mm | 0.9 mm | Ferrite | LQM | Reel |