MLP - Power Inductors - SMD
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP2012H2R2MT0S1 TTI: MLP2012H2R2MT0S1 TDK Availability: 60.000In StockPower Inductors - SMD 2.2 UH 20% LOW DC RESIST. | 60.000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H2R2MT0S1 - | |||||||
Mfr: MLP2520S2R2MT0S1 TTI: MLP2520S2R2MT0S1 TDK Availability: 195.000In StockPower Inductors - SMD 2.2 UH 20% | 195.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 90 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S2R2MT0S1 - | |||||||
Mfr: MLP2016V2R2MT0S1 TTI: MLP2016V2R2MT0S1 TDK Availability: 0In Stock72.000 On Order Expected 04-Jan-27 Power Inductors - SMD 2.2 UH 20% | 0In Stock72.000 On Order Expected 04-Jan-27 | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1 A | 170 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | MLP | Reel | MLP2016V2R2MT0S1 - | |||||||
Mfr: MLP2012S2R2MT0S1 TTI: MLP2012S2R2MT0S1 TDK Availability: 0In StockPower Inductors - SMD 2.2 UH 20% POWER | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S2R2MT0S1 - | |||||||
Mfr: MLP2520S4R7MT0S1 TTI: MLP2520S4R7MT0S1 TDK Availability: 0In StockPower Inductors - SMD 4.7 UH 20% POWER | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1 A | 130 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S4R7MT0S1 - | |||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S100MT0S1 - | ||||||||
Mfr: MLP2520HR47MT0S1 TTI: MLP2520HR47MT0S1 TDK Availability: 0In StockPower Inductors - SMD .47 UH 20% | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 2.1 A | 44 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520HR47MT0S1 - | |||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 10 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | MLP | Reel | MLP2520S100ST0S1 - | ||||||||
0In Stock | Power Inductor | 0806 (2016 metric) | Shielded | 2.2 uH | 20 % | 1.2 A | 110 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | MLP | Reel | MLP2016H2R2MT0S1 - | ||||||||
Mfr: MLP2012S4R7MT0S1 TTI: MLP2012S4R7MT0S1 TDK Availability: 0In StockPower Inductors - SMD 4.7 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 700 mA | 260 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S4R7MT0S1 - | |||||||
Mfr: MLP2520S1R0MT0S1 TTI: MLP2520S1R0MT0S1 TDK Availability: 0In StockPower Inductors - SMD 1.0 UH 20% POWER | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 1.5 A | 85 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S1R0MT0S1 - | |||||||
Mfr: MLP2012S3R3MT0S1 TTI: MLP2012S3R3MT0S1 TDK Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 900 mA | 190 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S3R3MT0S1 - | |||||||
Mfr: MLP2520V4R7MT0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 800mA, 4.7H, 312mO | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 800 mA | 240 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520V4R7MT0S1 - | |||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 800 mA | 220 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520V4R7ST0S1 - | ||||||||
Not Available Online | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V2R2MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 600 mA | 400 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V4R7MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 900 mA | 200 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V1R0MT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 470 nH | 20 % | 800 mA | 220 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.75 mm | Ferrite | MLP | Reel | MLP1608VR47DT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 330 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012S2R2TT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 360 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | MLP | Reel | MLP1608V2R2BT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V1R5MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 1.1 A | 110 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012VR47MT0S1 - | ||||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 1.1 A | 120 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520V2R2MT0S1 - | ||||||||
0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1 A | 130 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520H4R7MT0S1 - | ||||||||
Mfr: MLP2520S2R2ST0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2.5 uH 20% 1.2A | 0In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 2.5 uH | 20 % | 1.2 A | 110 mOhms | - 40 C | + 125 C | Standard | 2.5 mm | 2 mm | 1 mm | Ferrite | MLP | Reel | MLP2520S2R2ST0S1 - |