P0751NL - Power Inductors - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P0751.472NLT TTI: P0751.472NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 4.7uH 20% 5.4A | 0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 4.7 uH | 20 % | 4.8 A | 33 mOhms | 5.4 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | |||||||
Mfr: P0751.153NLT TTI: P0751.153NLT Pulse Electronics Availability: 0In StockPower Inductors - SMD 15uH 20% 3A | 0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 15 uH | 20 % | 3 A | 55 mOhms | 3 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | |||||||
0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 10 uH | 20 % | 3.8 A | 50 mOhms | 3.8 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | ||||||||
Mfr: P0751.473NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 47uH 20% 1.6A | 0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 47 uH | 20 % | 1.6 A | 168 mOhms | 1.6 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | |||||||
Mfr: P0751.333NLT TTI: Not Assigned Pulse Electronics Availability: 0In StockPower Inductors - SMD 33uH 20% 2A | 0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 33 uH | 20 % | 2 A | 120 mOhms | 2 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | |||||||
0In Stock | Power Inductor | 13 mm x 9.4 mm | Unshielded | 3.3 uH | 20 % | 5.4 A | 18 mOhms | 6.4 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | ||||||||
Not Available Online | Power Inductor | 13 mm x 9.4 mm | Unshielded | 6.8 uH | 20 % | 4.4 A | 44 mOhms | 4.6 A | - 40 C | + 130 C | Standard | 13 mm | 9.4 mm | 5.5 mm | P0751NL | Reel | ||||||||
Not Available Online | Power Inductor | Unshielded | 10 uH | 20 % | 3.8 A | 50 mOhms | 3.8 A | - 40 C | + 130 C | Standard | 12.95 mm | 9.4 mm | 5.46 mm | P0751NL | Cut Tape | |||||||||
Not Available Online | Power Inductor | Unshielded | 22 uH | 20 % | 2.6 A | 114 mOhms | 2.6 A | - 40 C | + 130 C | Standard | 12.95 mm | 9.4 mm | 5.46 mm | P0751NL | Cut Tape | |||||||||
Mfr: P0751.153NLT. TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineCut Tape Power Inductors - SMD 15uH 20% 3A | Not Available Online | Power Inductor | Unshielded | 15 uH | 20 % | 3 A | 55 mOhms | 3 A | - 40 C | + 130 C | Standard | 12.95 mm | 9.4 mm | 5.46 mm | P0751NL | Cut Tape | ||||||||
Not Available Online | P0751NL |