SDR0302 - Power Inductors - SMD
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR0302-120ML TTI: SDR0302-120ML Bourns Availability: 8.000In StockPower Inductors - SMD 12uH 20% SMD 0302 | 8.000In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 750 mA | 280 mOhms | 850 mA | - 40 C | + 125 C | 15 | 33 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-121KL TTI: SDR0302-121KL Bourns Availability: 12.000In StockPower Inductors - SMD 120uH 10% SMD 0302 | 12.000In Stock | Power Inductor | Unshielded | 120 uH | 10 % | 220 mA | 3.2 Ohms | 250 mA | - 40 C | + 125 C | 40 | 10 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-1R0ML TTI: SDR0302-1R0ML Bourns Availability: 14.000In Stock16.000 On Order Expected 08-Oct-26 Power Inductors - SMD 1uH 20% SMD 0302 | 14.000In Stock16.000 On Order Expected 08-Oct-26 | Power Inductor | Unshielded | 1 uH | 20 % | 2.1 A | 60 mOhms | 1.2 A | - 40 C | + 125 C | 20 | 125 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-3R3ML TTI: SDR0302-3R3ML Bourns Availability: 6.000In StockPower Inductors - SMD 3.3uH 20% SMD 0302 | 6.000In Stock | Power Inductor | Unshielded | 3.3 uH | 20 % | 1.4 A | 110 mOhms | 1.6 A | - 40 C | + 125 C | 23 | 38 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-221KL TTI: SDR0302-221KL Bourns Availability: 8.000In StockPower Inductors - SMD 220uH 10% SMD 0302 | 8.000In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 170 mA | 5.7 Ohms | 190 mA | - 40 C | + 125 C | 40 | 80 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-122KL TTI: SDR0302-122KL Bourns Availability: 4.000In StockPower Inductors - SMD 1200uH 10% SMD 0302 | 4.000In Stock | Power Inductor | Unshielded | 1.2 mH | 10 % | 60 mA | 30 Ohms | 80 mA | - 40 C | + 125 C | 40 | 3 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-151KL TTI: SDR0302-151KL Bourns Availability: 0In Stock42.000 On Order Expected Power Inductors - SMD 150uH 10% SMD 0302 | 0In Stock42.000 On Order Expected | Power Inductor | Unshielded | 150 uH | 10 % | 200 mA | 4.6 Ohms | 230 mA | - 40 C | + 125 C | 38 | 9 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-6R8ML TTI: SDR0302-6R8ML Bourns Availability: 2.000In Stock24.000 On Order Expected Power Inductors - SMD 6.8uH 20% SMD 0302 | 2.000In Stock24.000 On Order Expected | Power Inductor | Unshielded | 6.8 uH | 20 % | 1 A | 180 mOhms | 1.2 A | - 40 C | + 125 C | 18 | 40 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-101KL TTI: SDR0302-101KL Bourns Availability: 0In Stock12.000 On Order Expected 19-Oct-26 Power Inductors - SMD 100uH 10% SMD 0302 | 0In Stock12.000 On Order Expected 19-Oct-26 | Power Inductor | Unshielded | 100 uH | 10 % | 260 mA | 2.85 Ohms | 280 mA | - 40 C | + 125 C | 40 | 10 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-100ML TTI: SDR0302-100ML Bourns Availability: 0In Stock16.000 On Order Expected 14-Dec-26 Power Inductors - SMD 10uH 20% SMD 0302 | 0In Stock16.000 On Order Expected 14-Dec-26 | Power Inductor | Unshielded | 10 uH | 20 % | 800 mA | 250 mOhms | 500 mA | - 40 C | + 125 C | 18 | 34 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-150ML TTI: SDR0302-150ML Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 650 mA | 400 mOhms | 800 mA | - 40 C | + 125 C | 20 | 32 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-470KL TTI: SDR0302-470KL Bourns Availability: 0In StockPower Inductors - SMD 47uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 360 mA | 1.27 Ohms | 400 mA | - 40 C | + 125 C | 23 | 17 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-4R7ML TTI: SDR0302-4R7ML Bourns Availability: 0In Stock6.000 On Order Expected 01-Dec-26 Power Inductors - SMD 4.7uH 20% SMD 0302 | 0In Stock6.000 On Order Expected 01-Dec-26 | Power Inductor | Unshielded | 4.7 uH | 20 % | 1.2 A | 150 mOhms | 1.35 A | - 40 C | + 125 C | 18 | 45 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-560KL TTI: SDR0302-560KL Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 340 mA | 1.45 Ohms | 350 mA | - 40 C | + 125 C | 18 | 16 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-220ML TTI: SDR0302-220ML Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 22 uH | 20 % | 520 mA | 660 mOhms | 650 mA | - 40 C | + 125 C | 23 | 22 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-471KL TTI: SDR0302-471KL Bourns Availability: 0In Stock6.000 On Order Expected 09-Nov-26 Power Inductors - SMD 470uH 10% SMD 0302 | 0In Stock6.000 On Order Expected 09-Nov-26 | Power Inductor | Unshielded | 470 uH | 10 % | 105 mA | 14.3 Ohms | 130 mA | - 40 C | + 125 C | 42 | 5 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-180ML TTI: SDR0302-180ML Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 18 uH | 20 % | 580 mA | 460 mOhms | 750 mA | - 40 C | + 125 C | 18 | 28 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-3R9ML TTI: SDR0302-3R9ML Bourns Availability: 0In Stock14.000 On Order Expected 14-Dec-26 Power Inductors - SMD 3.9uH 20% SMD 0302 | 0In Stock14.000 On Order Expected 14-Dec-26 | Power Inductor | Unshielded | 3.9 uH | 20 % | 1.3 A | 120 mOhms | 1.5 A | - 40 C | + 125 C | 24 | 50 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-181KL TTI: SDR0302-181KL Bourns Availability: 0In StockPower Inductors - SMD 180uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 180 uH | 10 % | 185 mA | 5 Ohms | 210 mA | - 40 C | + 125 C | 45 | 8.5 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-270ML TTI: SDR0302-270ML Bourns Availability: 0In StockPower Inductors - SMD 27uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 27 uH | 20 % | 480 mA | 750 mOhms | 550 mA | - 40 C | + 125 C | 23 | 20 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-561KL TTI: SDR0302-561KL Bourns Availability: 0In StockPower Inductors - SMD 560uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 560 uH | 10 % | 95 mA | 16 Ohms | 120 mA | - 40 C | + 125 C | 43 | 4.8 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-330KL TTI: SDR0302-330KL Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 420 mA | 850 mOhms | 500 mA | - 40 C | + 125 C | 20 | 18 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-680KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 300 mA | 1.85 Ohms | 320 mA | - 40 C | + 125 C | 24 | 14 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-5R6ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 5.6 uH | 20 % | 1.1 A | 160 mOhms | 1.3 A | - 40 C | + 125 C | 18 | 42 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel | ||||||
Mfr: SDR0302-390KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 10% SMD 0302 | 0In Stock | Power Inductor | Unshielded | 39 uH | 10 % | 380 mA | 1.12 Ohms | 450 mA | - 40 C | + 125 C | 24 | 18 MHz | Standard | 2.5 mm | 3 mm | Ferrite | SDR0302 | Reel |