SDR1005 - Power Inductors - SMD
76 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1005-221KL TTI: SDR1005-221KL Bourns Availability: 4.200In Stock28.800 On Order Expected Power Inductors - SMD 220uH 10% SMD 1005 | 4.200In Stock28.800 On Order Expected | Power Inductor | Unshielded | 220 uH | 10 % | 700 mA | 780 mOhms | 800 mA | - 40 C | + 125 C | 33 | 5 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-102KL TTI: SDR1005-102KL Bourns Availability: 15.600In StockPower Inductors - SMD 1000uH 10% SMD 1005 | 15.600In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 300 mA | 3.9 Ohms | 350 mA | - 40 C | + 125 C | 81 | 2 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-151KL TTI: SDR1005-151KL Bourns Availability: 25.800In Stock21.000 On Order Expected Power Inductors - SMD 150uH 10% SMD 1005 | 25.800In Stock21.000 On Order Expected | Power Inductor | Unshielded | 150 uH | 10 % | 800 mA | 590 mOhms | 1 A | - 40 C | + 125 C | 30 | 6 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-471KL TTI: SDR1005-471KL Bourns Availability: 16.800In Stock15.000 On Order Expected Power Inductors - SMD 470uH 10% SMD 1005 | 16.800In Stock15.000 On Order Expected | Power Inductor | Unshielded | 470 uH | 10 % | 450 mA | 1.7 Ohms | 500 mA | - 40 C | + 125 C | 57 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-103KL TTI: SDR1005-103KL Bourns Availability: 3.600In StockPower Inductors - SMD 10000uH 10% SMD 1005 | 3.600In Stock | Power Inductor | Unshielded | 10 mH | 10 % | 100 mA | 39 Ohms | 110 mA | - 40 C | + 125 C | 101 | 1 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-150ML TTI: SDR1005-150ML Bourns Availability: 7.800In StockPower Inductors - SMD 15uH 20% SMD 1005 | 7.800In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 2.5 A | 60 mOhms | 3 A | - 40 C | + 125 C | 50 | 22 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-4R7ML TTI: SDR1005-4R7ML Bourns Availability: 13.200In StockPower Inductors - SMD 4.7uH 20% SMD 1005 | 13.200In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 4.5 A | 19 mOhms | 5.4 A | - 40 C | + 125 C | 50 | 42 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-3R3ML TTI: SDR1005-3R3ML Bourns Availability: 7.800In Stock9.600 On Order Expected 06-Nov-26 Power Inductors - SMD 3.3uH 20% SMD 1005 | 7.800In Stock9.600 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 3.3 uH | 20 % | 5 A | 15 mOhms | 6.4 A | - 40 C | + 125 C | 50 | 54 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-100ML TTI: SDR1005-100ML Bourns Availability: 3.600In StockPower Inductors - SMD 10uH 20% SMD 1005 | 3.600In Stock | Power Inductor | Unshielded | 10 uH | 20 % | 2.9 A | 50 mOhms | 3.7 A | - 40 C | + 125 C | 50 | 26 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-1R0ML TTI: SDR1005-1R0ML Bourns Availability: 6.600In StockPower Inductors - SMD 1uH 20% SMD 1005 | 6.600In Stock | Power Inductor | Unshielded | 1 uH | 20 % | 7.5 A | 7 mOhms | 9 A | - 40 C | + 125 C | 20 | 137 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-330KL TTI: SDR1005-330KL Bourns Availability: 21.000In StockPower Inductors - SMD 33uH 10% SMD 1005 | 21.000In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 1.8 A | 120 mOhms | 2 A | - 40 C | + 125 C | 25 | 14 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-331KL TTI: SDR1005-331KL Bourns Availability: 2.400In StockPower Inductors - SMD 330uH 10% SMD 1005 | 2.400In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 550 mA | 1.15 Ohms | 600 mA | - 40 C | + 125 C | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-470KL TTI: SDR1005-470KL Bourns Availability: 13.800In Stock9.600 On Order Expected 08-Oct-26 Power Inductors - SMD 47uH 10% SMD 1005 | 13.800In Stock9.600 On Order Expected 08-Oct-26 | Power Inductor | Unshielded | 47 uH | 10 % | 1.4 A | 190 mOhms | 1.6 A | - 40 C | + 125 C | 25 | 12 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-101KL TTI: SDR1005-101KL Bourns Availability: 0In Stock47.400 On Order Expected Power Inductors - SMD 100uH 10% SMD 1005 | 0In Stock47.400 On Order Expected | Power Inductor | Unshielded | 100 uH | 10 % | 1 A | 330 mOhms | 1.2 A | - 40 C | + 125 C | 30 | 8 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-332KL TTI: SDR1005-332KL Bourns Availability: 0In StockPower Inductors - SMD 3300uH 10% SMD 1005 | 0In Stock | Power Inductor | Unshielded | 3.3 mH | 10 % | 160 mA | 14 Ohms | 180 mA | - 40 C | + 125 C | 93 | 1 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 2.2 mH | 10 % | 200 mA | 8.2 Ohms | 240 mA | - 40 C | + 125 C | 91 | 2 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.2 A | 240 mOhms | 1.4 A | - 40 C | + 125 C | 25 | 11 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SDR1005-220ML TTI: SDR1005-220ML Bourns Availability: 0In Stock9.600 On Order Expected 25-Jan-27 Power Inductors - SMD 22uH 20% SMD 1005 | 0In Stock9.600 On Order Expected 25-Jan-27 | Power Inductor | Unshielded | 22 uH | 20 % | 2 A | 100 mOhms | 2.5 A | - 40 C | + 125 C | 40 | 18 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-152KL TTI: SDR1005-152KL Bourns Availability: 0In StockPower Inductors - SMD 1500uH 10% SMD 1005 | 0In Stock | Power Inductor | Unshielded | 1.5 mH | 10 % | 250 mA | 6.3 Ohms | 300 mA | - 40 C | + 125 C | 91 | 2 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-221ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 20% SMD 1005 | 0In Stock | Unshielded | 220 uH | 20 % | 700 mA | 780 mOhms | - 40 C | + 125 C | 33 | 5 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||||
Mfr: SDR1005-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1005 | 0In Stock | Power Inductor | Unshielded | 680 uH | 10 % | 350 mA | 2.6 Ohms | 400 mA | - 40 C | + 125 C | 57 | 3 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
Mfr: SDR1005-331K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1005 | 0In Stock | 330 uH | 10 % | 550 mA | 1.15 Ohms | 33 | 4 MHz | Standard | 12.7 mm | 10 mm | 5 mm | SDR1005 | Reel | |||||||||||
Mfr: SDR1005-R68ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 20% SMD 1005 | 0In Stock | Power Inductor | Unshielded | 680 nH | 20 % | 8.5 A | 6 mOhms | 9.5 A | - 40 C | + 125 C | 26 | 160 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 4.7 mH | 10 % | 150 mA | 17 Ohms | 160 mA | - 40 C | + 125 C | 93 | 1 MHz | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel | ||||||
Mfr: SDR1005-390ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 39uH 20% SMD 1005 | 0In Stock | Unshielded | 39 uH | 20 % | 600 mOhms | - 40 C | + 125 C | Standard | 12.7 mm | 10 mm | 5 mm | Ferrite | SDR1005 | Reel |