SDR1006 - Power Inductors - SMD
101 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1006-221KL TTI: SDR1006-221KL Bourns Availability: 16.000In Stock20.800 On Order Expected Power Inductors - SMD 220uH 10% SMD 1006 | 16.000In Stock20.800 On Order Expected | Power Inductor | Unshielded | 220 uH | 10 % | 660 mA | 730 mOhms | 1.1 A | - 40 C | + 125 C | 12 | 3.8 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-331KL TTI: SDR1006-331KL Bourns Availability: 9.600In StockPower Inductors - SMD 330uH 10% SMD 1006 | 9.600In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 520 mA | 1.15 Ohms | 850 mA | - 40 C | + 125 C | 12 | 3.2 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-470KL TTI: SDR1006-470KL Bourns Availability: 4.800In StockPower Inductors - SMD 47uH 10% SMD 1006 | 4.800In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 1.25 A | 170 mOhms | 2.3 A | - 40 C | + 125 C | 20 | 8 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-472KL TTI: SDR1006-472KL Bourns Availability: 5.600In StockPower Inductors - SMD 4700uH 10% SMD 1006 | 5.600In Stock | Power Inductor | Unshielded | 4.7 mH | 10 % | 100 mA | 18 Ohms | 240 mA | - 40 C | + 125 C | 32 | 800 kHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-681KL TTI: SDR1006-681KL Bourns Availability: 3.200In Stock8.000 On Order Expected 15-Jan-27 Power Inductors - SMD 680uH 10% SMD 1006 | 3.200In Stock8.000 On Order Expected 15-Jan-27 | Power Inductor | Unshielded | 680 uH | 10 % | 280 mA | 2.25 Ohms | 650 mA | - 40 C | + 125 C | 12 | 2.1 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-330KL TTI: SDR1006-330KL Bourns Availability: 2.400In Stock8.000 On Order Expected 02-Oct-26 Power Inductors - SMD 33uH 10% SMD 1006 | 2.400In Stock8.000 On Order Expected 02-Oct-26 | Power Inductor | Unshielded | 33 uH | 10 % | 1.5 A | 120 mOhms | 2.9 A | - 40 C | + 125 C | 25 | 10 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-270KL TTI: SDR1006-270KL Bourns Availability: 4.800In Stock57.600 On Order Expected Power Inductors - SMD 27uH 10% SMD 1006 | 4.800In Stock57.600 On Order Expected | Power Inductor | Unshielded | 27 uH | 10 % | 1.75 A | 110 mOhms | 3.4 A | - 40 C | + 125 C | 25 | 10 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-181KL TTI: SDR1006-181KL Bourns Availability: 11.200In StockPower Inductors - SMD 180uH 10% SMD 1006 | 11.200In Stock | Power Inductor | Unshielded | 180 uH | 10 % | 520 mA | 630 mOhms | 1.3 A | - 40 C | + 125 C | 12 | 4 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-2R2ML TTI: SDR1006-2R2ML Bourns Availability: 7.200In Stock8.000 On Order Expected 08-Feb-27 Power Inductors - SMD 2.2uH 20% SMD 1006 | 7.200In Stock8.000 On Order Expected 08-Feb-27 | Power Inductor | Unshielded | 2.2 uH | 20 % | 5.4 A | 21 mOhms | 10 A | - 40 C | + 125 C | 35 | 68 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-391KL TTI: SDR1006-391KL Bourns Availability: 3.200In StockPower Inductors - SMD 390uH 10% SMD 1006 | 3.200In Stock | Power Inductor | Shielded | 390 uH | 10 % | 480 mA | 1.3 Ohms | 800 mA | - 40 C | + 125 C | 12 | 3 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-8R2ML TTI: SDR1006-8R2ML Bourns Availability: 3.200In StockPower Inductors - SMD 8.2uH 20% SMD 1006 | 3.200In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 3 A | 48 mOhms | 5.4 A | - 40 C | + 125 C | 31 | 24 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-101KL TTI: SDR1006-101KL Bourns Availability: 0In Stock76.800 On Order Expected Power Inductors - SMD 100uH 10% SMD 1006 | 0In Stock76.800 On Order Expected | Power Inductor | Unshielded | 100 uH | 10 % | 970 mA | 350 mOhms | 1.7 A | - 40 C | + 125 C | 15 | 5.2 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-151KL TTI: SDR1006-151KL Bourns Availability: 0In Stock7.200 On Order Expected 02-Oct-26 Power Inductors - SMD 150uH 10% SMD 1006 | 0In Stock7.200 On Order Expected 02-Oct-26 | Power Inductor | Unshielded | 150 uH | 10 % | 1.95 A | 470 mOhms | 1.4 A | - 40 C | + 125 C | 15 | 4.5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-102KL TTI: SDR1006-102KL Bourns Availability: 0In Stock11.200 On Order Expected 18-Jan-27 Power Inductors - SMD 1000uH 10% SMD 1006 | 0In Stock11.200 On Order Expected 18-Jan-27 | Power Inductor | Unshielded | 1 mH | 10 % | 230 mA | 3.1 Ohms | 530 mA | - 40 C | + 125 C | 30 | 1.9 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-561KL TTI: SDR1006-561KL Bourns Availability: 0In StockPower Inductors - SMD 560uH 10% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 560 uH | 10 % | 280 mA | 1.9 Ohms | 660 mA | - 40 C | + 125 C | 12 | 2.3 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
0In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 570 mA | 970 mOhms | 1 A | - 40 C | + 125 C | 12 | 3.5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
0In Stock | Power Inductor | Unshielded | 68 uH | 10 % | 1.1 A | 220 mOhms | 2 A | - 40 C | + 125 C | 15 | 2.52 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SDR1006-222KL TTI: SDR1006-222KL Bourns Availability: 0In StockPower Inductors - SMD 2200uH 10% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 2.2 mH | 10 % | 160 mA | 7.6 Ohms | 360 mA | - 40 C | + 125 C | 31 | 1.5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-821KL TTI: SDR1006-821KL Bourns Availability: 0In Stock800 On Order Expected 14-Dec-26 Power Inductors - SMD 820uH 10% SMD 1006 | 0In Stock800 On Order Expected 14-Dec-26 | Power Inductor | Shielded | 820 uH | 10 % | 240 mA | 2.55 Ohms | 560 mA | - 40 C | + 125 C | 10 | 2 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-152KL TTI: SDR1006-152KL Bourns Availability: 0In StockPower Inductors - SMD 1500uH 10% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 1.5 mH | 10 % | 190 mA | 5 Ohms | 450 mA | - 40 C | + 125 C | 31 | 1.7 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-471KL TTI: SDR1006-471KL Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 420 mA | 1.48 Ohms | 800 mA | - 40 C | + 125 C | 12 | 2.5 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-150ML TTI: SDR1006-150ML Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 15 uH | 20 % | 2.25 A | 80 mOhms | 4 A | - 40 C | + 125 C | 30 | 16 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
Mfr: SDR1006-1R5ML TTI: SDR1006-1R5ML Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 1.5 uH | 20 % | 6.4 A | 18 mOhms | 10 A | - 40 C | + 125 C | 35 | 105 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | ||||||
0In Stock | Power Inductor | Shielded | 3.3 mH | 10 % | 120 mA | 13.5 Ohms | 300 mA | - 40 C | + 125 C | 32 | 1.3 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel | |||||||
Mfr: SDR1006-120ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 20% SMD 1006 | 0In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 2.25 A | 70 mOhms | 4.5 A | - 40 C | + 125 C | 30 | 20 MHz | Standard | 5.8 mm | 9.8 mm | Ferrite | SDR1006 | Reel |