SDR1045 - Power Inductors - SMD
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1045-102K TTI: SDR1045-102K Bourns Availability: 1.400In StockPower Inductors - SMD 1000uH 10% SMD 1045 | 1.400In Stock | Power Inductor | Unshielded | 1 mH | 10 % | 380 mA | 4.7 Ohms | 400 mA | - 40 C | + 125 C | 25 | 2.9 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-331K TTI: SDR1045-331K Bourns Availability: 0In StockPower Inductors - SMD 330uH 10% SMD 1045 | 0In Stock | Power Inductor | Unshielded | 330 uH | 10 % | 620 mA | 1.7 Ohms | 700 mA | - 40 C | + 125 C | 12 | 4.6 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-681K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1045 | 0In Stock | 680 uH | 10 % | 430 mA | 3.3 Ohms | 13 | 3.6 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-4R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.5uH 20% SMD 1045 | 0In Stock | Power Inductor | Shielded | 4.5 uH | 20 % | 4.2 A | 33 mOhms | 5.2 A | - 40 C | + 125 C | 25 | 44.2 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-151K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 1045 | 0In Stock | 150 uH | 10 % | 850 mA | 700 mOhms | 16 | 7.1 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-220M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 22uH 20% SMD 1045 | 0In Stock | 22 uH | 20 % | 2.2 A | 145 mOhms | 22 | 19.4 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1045 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 3.2 A | 64 mOhms | 3.6 A | - 40 C | + 125 C | 26 | 27.8 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-680M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 68uH 20% SMD 1045 | 0In Stock | 68 uH | 20 % | 1.3 A | 360 mOhms | 21 | 11.1 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 15uH 20% SMD 1045 | 0In Stock | 15 uH | 20 % | 2.5 A | 100 mOhms | 26 | 23.7 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-6R8M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% SMD 1045 | 0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 3.5 A | 40 mOhms | 4.2 A | - 40 C | + 125 C | 22 | 35.8 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-471K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 1045 | 0In Stock | 470 uH | 10 % | 520 mA | 2.25 Ohms | 12 | 4.2 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-2R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 2.7uH 20% SMD 1045 | 0In Stock | 2.7 uH | 20 % | 4.8 A | 26 mOhms | 25 | 68.7 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 1045 | 0In Stock | Power Inductor | Unshielded | 33 uH | 20 % | 1.9 A | 220 mOhms | 2.1 A | - 40 C | + 125 C | 20 | 15.8 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-470M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 20% SMD 1045 | 0In Stock | Power Inductor | Unshielded | 47 uH | 20 % | 1.6 A | 270 mOhms | 1.85 A | - 40 C | + 125 C | 21 | 13.6 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-221K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 1045 | 0In Stock | 220 uH | 10 % | 720 mA | 1.15 Ohms | 15 | 6.4 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | Reel | |||||||||||
Mfr: SDR1045-101K TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 100uH 10% SMD 1045 | 0In Stock | Power Inductor | Shielded | 100 uH | 10 % | 1.1 A | 540 mOhms | 1.3 A | - 40 C | + 125 C | 14 | 9.7 MHz | Standard | 10 mm | 10 mm | 4.5 mm | Ferrite | SDR1045 | Reel | |||||
Mfr: SDR1045-101KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 10% SMD 1045 | Not Available Online | 100 uH | 10 % | 1.1 A | 540 mOhms | 14 | 9.7 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-6R8ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.8uH 20% SMD 1045 | Not Available Online | 6.8 uH | 20 % | 3.5 A | 40 mOhms | 22 | 35.8 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-680ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 68uH 20% SMD 1045 | Not Available Online | 68 uH | 20 % | 1.3 A | 360 mOhms | 21 | 11.1 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-151KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 10% SMD 1045 | Not Available Online | 150 uH | 10 % | 850 mA | 700 mOhms | 16 | 7.1 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-681KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 680uH 10% SMD 1045 | Not Available Online | 680 uH | 10 % | 430 mA | 3.3 Ohms | 13 | 3.6 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-221KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 220uH 10% SMD 1045 | Not Available Online | 220 uH | 10 % | 720 mA | 1.15 Ohms | 15 | 6.4 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Mfr: SDR1045-102KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1000uH 10% SMD 1045 | Not Available Online | 1 mH | 10 % | 380 mA | 4.7 Ohms | 25 | 2.9 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 | ||||||||||||
Not Available Online | SDR1045 | |||||||||||||||||||||||
Mfr: SDR1045-2R7ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.7uH 20% SMD 1045 | Not Available Online | 2.7 uH | 20 % | 4.8 A | 26 mOhms | 25 | 68.7 MHz | Standard | 10 mm | 10 mm | 4.5 mm | SDR1045 |
- 1
- 2