SDR1307 - Power Inductors - SMD
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR1307-102KL TTI: SDR1307-102KL Bourns Availability: 4.400In Stock21.600 On Order Expected Power Inductors - SMD 1000uH 10% SMD 1307 | 4.400In Stock21.600 On Order Expected | Power Inductor | Unshielded | 1 mH | 10 % | 650 mA | 1.6 Ohms | 1 A | - 40 C | + 125 C | 10 | 1.4 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-680KL TTI: SDR1307-680KL Bourns Availability: 4.000In Stock5.600 On Order Expected 06-Nov-26 Power Inductors - SMD 68uH 10% SMD 1307 | 4.000In Stock5.600 On Order Expected 06-Nov-26 | Power Inductor | Unshielded | 68 uH | 10 % | 2.3 A | 120 mOhms | 3.5 A | - 40 C | + 125 C | 24 | 7 MHz | Standard | 13 mm | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-390KL TTI: SDR1307-390KL Bourns Availability: 6.400In Stock9.600 On Order Expected Power Inductors - SMD 39uH 10% SMD 1307 | 6.400In Stock9.600 On Order Expected | Power Inductor | Unshielded | 39 uH | 10 % | 2.9 A | 75 mOhms | 4.6 A | - 40 C | + 125 C | 28 | 9 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-181KL TTI: SDR1307-181KL Bourns Availability: 2.000In Stock5.600 On Order Expected 22-Oct-26 Power Inductors - SMD 180uH 10% SMD 1307 | 2.000In Stock5.600 On Order Expected 22-Oct-26 | Power Inductor | Unshielded | 180 uH | 10 % | 1.5 A | 280 mOhms | 2.3 A | - 40 C | + 125 C | 18 | 4 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-100ML TTI: SDR1307-100ML Bourns Availability: 400In Stock12.000 On Order Expected Power Inductors - SMD 10uH 20% SMD 1307 | 400In Stock12.000 On Order Expected | Power Inductor | Unshielded | 10 uH | 20 % | 5.6 A | 21 mOhms | 9.2 A | - 40 C | + 125 C | 22 | 22 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-120ML TTI: SDR1307-120ML Bourns Availability: 6.000In StockPower Inductors - SMD 12uH 20% SMD 1307 | 6.000In Stock | Power Inductor | Unshielded | 12 uH | 20 % | 4.8 A | 30 mOhms | 8 A | - 40 C | + 125 C | 25 | 20 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-330KL TTI: SDR1307-330KL Bourns Availability: 6.400In StockPower Inductors - SMD 33uH 10% SMD 1307 | 6.400In Stock | Power Inductor | Unshielded | 33 uH | 10 % | 3.1 A | 65 mOhms | 5 A | - 40 C | + 125 C | 35 | 10 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-560KL TTI: SDR1307-560KL Bourns Availability: 2.400In StockPower Inductors - SMD 56uH 10% SMD 1307 | 2.400In Stock | Power Inductor | Unshielded | 56 uH | 10 % | 2.5 A | 95 mOhms | 3.8 A | - 40 C | + 125 C | 22 | 7.2 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-151KL TTI: SDR1307-151KL Bourns Availability: 3.200In StockPower Inductors - SMD 150uH 10% SMD 1307 | 3.200In Stock | Power Inductor | Unshielded | 150 uH | 10 % | 1.6 A | 250 mOhms | 2.6 A | - 40 C | + 125 C | 20 | 4.5 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-471KL TTI: SDR1307-471KL Bourns Availability: 400In StockPower Inductors - SMD 470uH 10% SMD 1307 | 400In Stock | Power Inductor | Unshielded | 470 uH | 10 % | 900 mA | 720 mOhms | 1.4 A | - 40 C | + 125 C | 12 | 2.2 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-4R7ML TTI: SDR1307-4R7ML Bourns Availability: 2.000In StockPower Inductors - SMD 4.7uH 20% SMD 1307 | 2.000In Stock | Power Inductor | Unshielded | 4.7 uH | 20 % | 7 A | 10 mOhms | 13 A | - 40 C | + 125 C | 25 | 36 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-101KL TTI: SDR1307-101KL Bourns Availability: 11.200In StockPower Inductors - SMD 100uH 10% SMD 1307 | 11.200In Stock | Power Inductor | Unshielded | 100 uH | 10 % | 1.9 A | 180 mOhms | 3 A | - 40 C | + 125 C | 25 | 5.8 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-1R5ML TTI: SDR1307-1R5ML Bourns Availability: 0In Stock5.600 On Order Expected 27-Oct-26 Power Inductors - SMD 1.5uH 20% SMD 1307 | 0In Stock5.600 On Order Expected 27-Oct-26 | Power Inductor | Unshielded | 1.5 uH | 20 % | 9.5 A | 5 mOhms | 20 A | - 40 C | + 125 C | 20 | 65 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-150ML TTI: SDR1307-150ML Bourns Availability: 0In Stock12.800 On Order Expected 17-Nov-26 Power Inductors - SMD 15uH 20% SMD 1307 | 0In Stock12.800 On Order Expected 17-Nov-26 | Power Inductor | Unshielded | 15 uH | 20 % | 4.5 A | 34 mOhms | 7.5 A | - 40 C | + 125 C | 28 | 17 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-121KL TTI: SDR1307-121KL Bourns Availability: 0In Stock6.400 On Order Expected 19-Oct-26 Power Inductors - SMD 120uH 10% SMD 1307 | 0In Stock6.400 On Order Expected 19-Oct-26 | Power Inductor | Unshielded | 120 uH | 10 % | 1.8 A | 210 mOhms | 2.8 A | - 40 C | + 125 C | 20 | 5.5 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-681KL TTI: SDR1307-681KL Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 680 uH | 10 % | 800 mA | 1 Ohms | 1.2 A | - 40 C | + 125 C | 10 | 1.6 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-6R8ML TTI: SDR1307-6R8ML Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 6.8 uH | 20 % | 6 A | 17 mOhms | 10.5 A | - 40 C | + 125 C | 24 | 26 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
Mfr: SDR1307-221KL TTI: SDR1307-221KL Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 220 uH | 10 % | 1.3 A | 360 mOhms | 2.1 A | - 40 C | + 125 C | 15 | 3.8 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||
0In Stock | Power Inductor | Unshielded | 27 uH | 20 % | 3.3 A | 60 mOhms | 5.5 A | - 40 C | + 125 C | 35 | 11 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||
Mfr: SDR1307-331KL TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 330uH 10% SMD 1307 | Not Available Online | Power Inductor | Unshielded | 330 uH | 10 % | 1.1 A | 520 mOhms | 1.6 A | - 40 C | + 125 C | 15 | 3.2 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-472KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4700uH 10% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 4.7 mH | 10 % | 40 mOhms | - 40 C | + 125 C | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel | |||||||||
Mfr: SDR1307-8R2ML TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 20% SMD 1307 | Not Available Online | Power Inductor | Unshielded | 8.2 uH | 20 % | 5.8 A | 19 mOhms | 9.8 A | - 40 C | + 125 C | 24 | 24 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-271KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 270 uH | 10 % | 1.2 A | 410 mOhms | 1.8 A | - 40 C | + 125 C | 15 | 3.5 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-470KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 47uH 10% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 47 uH | 10 % | 2.7 A | 82 mOhms | 4.2 A | - 40 C | + 125 C | 24 | 7.5 MHz | Standard | 7 mm | 13 mm | Ferrite | SDR1307 | Reel | ||||||
Mfr: SDR1307-221ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 20% SMD 1307 | 0In Stock | Power Inductor | Unshielded | 220 uH | 20 % | 1.3 A | 360 mOhms | - 40 C | + 125 C | 15 | 3.8 MHz | Standard | 7 mm | 13 mm | 13 mm | Ferrite | SDR1307 | Reel |