SDR2207 - Power Inductors - SMD
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SDR2207-101KL TTI: SDR2207-101KL Bourns Availability: 0In Stock5.250 On Order Expected 02-Oct-26 Power Inductors - SMD 100uH 10% SMD 2207 | 0In Stock5.250 On Order Expected 02-Oct-26 | Power Inductor | Shielded | 100 uH | 10 % | 2.2 A | 168 mOhms | 3 A | - 40 C | + 125 C | 18 | 6.2 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-100ML TTI: SDR2207-100ML Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 6.5 A | 17.2 mOhms | 10 A | - 40 C | + 125 C | 53 | 20 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-680KL TTI: SDR2207-680KL Bourns Availability: 0In StockPower Inductors - SMD 68uH 10% SMD 2207 | 0In Stock | 68 uH | 10 % | 2.4 A | 112 mOhms | - 40 C | + 125 C | 18 | 7.9 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||
Mfr: SDR2207-8R2ML TTI: SDR2207-8R2ML Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 7 A | 15.5 mOhms | 11 A | - 40 C | + 125 C | 35 | 25 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
0In Stock | Power Inductor | Shielded | 22 uH | 15 % | 4 A | 39.4 mOhms | 6.5 A | - 40 C | + 125 C | 27 | 14 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | ||||||
Mfr: SDR2207-470KL TTI: SDR2207-470KL Bourns Availability: 0In StockPower Inductors - SMD 47uH 10% SMD 2207 | 0In Stock | Power Inductor | Shielded | 47 uH | 10 % | 2.8 A | 91.2 mOhms | 5 A | - 40 C | + 125 C | 27 | 9 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-820KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 82uH 10% SMD 2207 | 0In Stock | Power Inductor | Shielded | 82 uH | 10 % | 2.3 A | 144 mOhms | 3.5 A | - 40 C | + 125 C | 28 | 6.5 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-560KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 56uH 10% SMD 2207 | 0In Stock | 56 uH | 10 % | 2.6 A | 96.5 mOhms | 25 | 8.3 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||||
Mfr: SDR2207-471KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 470uH 10% SMD 2207 | 0In Stock | 470 uH | 10 % | 800 mA | 850 mOhms | 19 | 4.7 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||||
Mfr: SDR2207-6R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 7.5 A | 14.2 mOhms | 12 A | - 40 C | + 125 C | 38 | 27 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-120YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 12uH 30% SMD 2207 | 0In Stock | Power Inductor | Shielded | 12 uH | 15 % | 5.5 A | 23.6 mOhms | 9.5 A | - 40 C | + 125 C | 50 | 19 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-151KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 150uH 10% SMD 2207 | 0In Stock | Power Inductor | Shielded | 150 uH | 10 % | 1.5 A | 250 mOhms | 2.6 A | - 40 C | + 125 C | 22 | 5.8 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-330YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 30% SMD 2207 | 0In Stock | Power Inductor | Shielded | 33 uH | 15 % | 3.4 A | 58.4 mOhms | 5.5 A | - 40 C | + 125 C | 27 | 11 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-330KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 33uH 10% SMD 2207 | 0In Stock | Shielded | 33 uH | 10 % | 3.4 A | 58.4 mOhms | 27 | 11 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | ||||||||||
Mfr: SDR2207-3R3ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 9 A | 7.8 mOhms | 17 A | - 40 C | + 125 C | 38 | 39 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-221KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 220uH 10% SMD 2207 | 0In Stock | Power Inductor | Shielded | 220 uH | 10 % | 1.2 A | 380 mOhms | 2.4 A | - 40 C | + 125 C | 19 | 5.5 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-271KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 270uH 10% SMD 2207 | 0In Stock | 270 uH | 10 % | 1.1 A | 470 mOhms | 17 | 5.3 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||||
Mfr: SDR2207-1R5ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 2207 | 0In Stock | Unshielded | 1.5 uH | 20 % | 15 A | 5 mOhms | - 40 C | + 125 C | 30 | 60 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||||
Mfr: SDR2207-7R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 7.8uH 20% SMD 2207 | 0In Stock | Unshielded | 7.8 uH | 20 % | 7.5 A | 20 mOhms | - 40 C | + 125 C | 36 | 26 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||||
Mfr: SDR2207-R78ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.78uH 20% SMD 2207 | 0In Stock | Unshielded | 780 nH | 20 % | 15 A | 2.6 mOhms | - 40 C | + 125 C | 30 | 104 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||||
Mfr: SDR2207-1R2ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 1.2 uH | 20 % | 15 A | 3.8 mOhms | 30 A | - 40 C | + 125 C | 30 | 70 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-180YL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 30% SMD 2207 | 0In Stock | 18 uH | 15 % | 4.6 A | 33 mOhms | 46 | 15 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||||
Mfr: SDR2207-821KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 820uH 10% SMD 2207 | 0In Stock | 820 uH | 10 % | 600 mA | 1.4 Ohms | 16 | 3.9 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel | |||||||||||
Mfr: SDR2207-1R8ML TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.8uH 20% SMD 2207 | 0In Stock | Power Inductor | Shielded | 1.8 uH | 20 % | 13 A | 4.5 mOhms | 25 A | - 40 C | + 125 C | 31 | 51 MHz | Standard | 22 mm | 15 mm | 7 mm | Ferrite | SDR2207 | Reel | |||||
Mfr: SDR2207-681KL TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 680uH 10% SMD 2207 | 0In Stock | 680 uH | 10 % | 700 mA | 1.1 Ohms | 16 | 4.2 MHz | Standard | 22 mm | 15 mm | 7 mm | SDR2207 | Reel |