SRN1060 - Power Inductors - SMD
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN1060-330M TTI: SRN1060-330M Bourns Availability: 7.200In Stock3.000 On Order Expected 22-Feb-27 Power Inductors - SMD 33uH 20% SMD 1060 | 7.200In Stock3.000 On Order Expected 22-Feb-27 | Power Inductor | Semi-Shielded | 33 uH | 20 % | 3.15 A | 72 mOhms | 2.8 A | - 40 C | + 125 C | 7 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-220M TTI: SRN1060-220M Bourns Availability: 13.200In StockPower Inductors - SMD 22uH 20% SMD 1060 | 13.200In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 3.4 A | 53 mOhms | 3.4 A | - 40 C | + 125 C | 8 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-101M TTI: SRN1060-101M Bourns Availability: 1.200In StockPower Inductors - SMD 100uH 20% SMD 1060 | 1.200In Stock | Power Inductor | Semi-Shielded | 100 uH | 20 % | 1.7 A | 210 mOhms | 1.7 A | - 40 C | + 125 C | 4 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-221M TTI: SRN1060-221M Bourns Availability: 600In StockPower Inductors - SMD 220uH 20% SMD 1060 | 600In Stock | Power Inductor | Semi-Shielded | 220 uH | 20 % | 1 A | 460 mOhms | 1.2 A | - 40 C | + 125 C | 3 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-151M TTI: SRN1060-151M Bourns Availability: 0In Stock1.800 On Order Expected 15-Feb-27 Power Inductors - SMD 150uH 20% SMD 1060 | 0In Stock1.800 On Order Expected 15-Feb-27 | Power Inductor | Semi-Shielded | 150 uH | 20 % | 1.25 A | 300 mOhms | 1.35 A | - 40 C | + 125 C | 3.5 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-471M TTI: SRN1060-471M Bourns Availability: 0In Stock1.800 On Order Expected 08-Dec-26 Power Inductors - SMD 470uH 20% SMD 1060 | 0In Stock1.800 On Order Expected 08-Dec-26 | Power Inductor | Semi-Shielded | 470 uH | 20 % | 800 mA | 950 mOhms | 800 mA | - 40 C | + 125 C | 2 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Mfr: SRN1060-100M TTI: SRN1060-100M Bourns Availability: 0In StockPower Inductors - SMD 10uH 20% SMD 1060 | 0In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 5.4 A | 29 mOhms | 5.2 A | - 40 C | + 125 C | 25 | 14 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 2.5 A | 110 mOhms | 2.3 A | - 40 C | + 125 C | 6 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 330 uH | 20 % | 900 mA | 620 mOhms | 900 mA | - 40 C | + 125 C | 2.5 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | |||||||
Mfr: SRN1060-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% SMD 1060 | 0In Stock | Power Inductor | Semi-Shielded | 18 uH | 20 % | 3.85 A | 43 mOhms | 3.8 A | - 40 C | + 125 C | 10 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Reel | ||||||
Not Available Online | 18 uH | 20 % | Standard | SRN1060 | ||||||||||||||||||||
Not Available Online | Power Inductor | Semi-Shielded | 220 uH | 20 % | 1 A | 460 mOhms | 1.2 A | - 40 C | + 125 C | 3 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Cut Tape | |||||||
Not Available Online | SRN1060 | |||||||||||||||||||||||
Not Available Online | 47 uH | SRN1060 | ||||||||||||||||||||||
Not Available Online | Power Inductor | Semi-Shielded | 100 uH | 20 % | 1.7 A | 210 mOhms | 1.7 A | - 40 C | + 125 C | 4 MHz | Standard | 10 mm | 9.8 mm | 6 mm | Ferrite | SRN1060 | Cut Tape |