SRN2010 - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN2010-R47M TTI: SRN2010-R47M Bourns Availability: 4.000In StockPower Inductors - SMD 0.47uH 20% SMD 2010 | 4.000In Stock | Power Inductor | Semi-Shielded | 470 nH | 20 % | 3.8 A | 42 mOhms | 3.8 A | - 55 C | + 125 C | 230 MHz | Standard | 2 mm | 1.6 mm | 1.02 mm | Ferrite | AEC-Q200 | SRN2010 | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2 A | 170 mOhms | 2 A | - 55 C | + 125 C | 100 MHz | Standard | 2 mm | 1.6 mm | 1.02 mm | Ferrite | SRN2010 | Reel | |||||||
Mfr: SRN2010-R24M TTI: SRN2010-R24M Bourns Availability: 0In StockPower Inductors - SMD 0.24uH 20% SMD 2010 | 0In Stock | Power Inductor | Semi-Shielded | 240 nH | 20 % | 5.1 A | 28 mOhms | 5.1 A | - 55 C | + 125 C | 370 MHz | Standard | 2 mm | 1.6 mm | 1.02 mm | Ferrite | SRN2010 | Reel | ||||||
Mfr: SRN2010-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 20% SMD 2010 | 0In Stock | Power Inductor | Semi-Shielded | 680 nH | 20 % | 3.2 A | 55 mOhms | 3.2 A | - 55 C | + 125 C | 10 | 200 MHz | Standard | 2 mm | 1.6 mm | 1.02 mm | Ferrite | SRN2010 | Reel | |||||
Mfr: SRN2010-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 2010 | 0In Stock | 1.5 uH | Standard | SRN2010 | Reel | |||||||||||||||||||
Not Available Online | 2.2 uH | 20 % | SRN2010 | |||||||||||||||||||||
Not Available Online | SRN2010 |