SRN2010TA - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN2010TA-2R2M TTI: SRN2010TA-2R2M Bourns Availability: 10.000In Stock40.000 On Order Expected Power Inductors - SMD 2.2uH 20% 1.2A Semi-shdSMD | 10.000In Stock40.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 1.2 A | 145 mOhms | 1.26 A | - 40 C | + 125 C | 100 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-1R0Y TTI: SRN2010TA-1R0Y Bourns Availability: 2.000In StockPower Inductors - SMD 1uH 30% 1.6A non-shdSMD AEC-Q200 | 2.000In Stock | Power Inductor | Semi-Shielded | 1 uH | 30 % | 1.6 A | 80 mOhms | 1.8 A | - 40 C | + 125 C | 170 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-100M TTI: SRN2010TA-100M Bourns Availability: 8.000In StockPower Inductors - SMD 10uH 20% 0.45A non-shdSMD AEC-Q200 | 8.000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 450 mA | 720 mOhms | 550 mA | - 40 C | + 125 C | 43 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-220M TTI: SRN2010TA-220M Bourns Availability: 0In Stock90.000 On Order Expected Power Inductors - SMD 22uH 20% 0.27A non-shdSMD AEC-Q200 | 0In Stock90.000 On Order Expected | Power Inductor | Semi-Shielded | 22 uH | 20 % | 270 mA | 2 Ohms | 380 mA | - 40 C | + 125 C | 30 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-4R7M TTI: SRN2010TA-4R7M Bourns Availability: 2.000In Stock402.000 On Order Expected Power Inductors - SMD 4.7uH 20% 0.9A non-shdSMD AEC-Q200 | 2.000In Stock402.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 900 mA | 360 mOhms | 770 mA | - 40 C | + 125 C | 62 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-150M TTI: SRN2010TA-150M Bourns Power Inductors - SMD 15uH 20% 0.36A non-shdSMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 360 mA | 1.4 Ohms | 450 mA | - 40 C | + 125 C | 40 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-6R8M TTI: SRN2010TA-6R8M Bourns Availability: 0In Stock24.000 On Order Expected Power Inductors - SMD 6.8uH 20% 0.55A non-shdSMD AEC-Q200 | 0In Stock24.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 550 mA | 500 mOhms | 720 mA | - 40 C | + 125 C | 52 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 18uH 20% 0.34A non-shdSMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 18 uH | 20 % | 340 mA | 1.8 Ohms | 450 mA | - 40 C | + 125 C | 35 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 3.3uH 20% 0.95A non-shdSMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 950 mA | 245 mOhms | 900 mA | - 40 C | + 125 C | 95 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-R47Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.47uH 30% 2.35A non-shdSMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 470 nH | 30 % | 2.35 A | 44 mOhms | 2.7 A | - 40 C | + 125 C | 270 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||
Mfr: SRN2010TA-R68Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 30% 2.05A non-shdSMD AEC-Q200 | 0In Stock | Semi-Shielded | 680 nH | 30 % | 2.05 A | 62 mOhms | 2 A | - 40 C | + 125 C | 210 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | ||||||
Mfr: SRN2010TA-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5u H30% 1.26A non-shdSMD AEC-Q200 | 0In Stock | Semi-Shielded | 1.5 uH | 30 % | 130 mOhms | 1.46 A | - 40 C | + 125 C | 140 MHz | Standard | 2 mm | 1.6 mm | 1 mm | Ferrite | AEC-Q200 | SRN2010TA | Reel | |||||||
Not Available Online | 1.5 uH | 30 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 6.8 uH | 20 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 680 nH | 30 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 3.3 uH | 20 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 10 uH | 20 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | SRN2010TA | |||||||||||||||||||||||
Not Available Online | 15 uH | 20 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 18 uH | 20 % | SRN2010TA | |||||||||||||||||||||
Not Available Online | 4.7 uH | 20 % | SRN2010TA |