• Standard Electrical
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
  • Power Inductors - SMD

SRN2508A - Power Inductors - SMD

10 Results
10 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: SRN2508A-100M
TTI: SRN2508A-100M
Bourns
Availability:

6.000In Stock

Power Inductors - SMD 10uH 20% 0.45A AEC-Q200

6.000In Stock

Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
10 uH
20 %
450 mA
930 mOhms
550 mA
- 55 C
+ 125 C
50 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-3R3M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 3.3uH 20% 0.85A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
3.3 uH
20 %
850 mA
300 mOhms
1.1 A
- 55 C
+ 125 C
110 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-2R2M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 2.2uH 20% 0.95A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
2.2 uH
20 %
950 mA
210 mOhms
1.4 A
- 55 C
+ 125 C
140 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-4R7M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 4.7uH 20% 0.7A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
4.7 uH
20 %
700 mA
400 mOhms
900 mA
- 55 C
+ 125 C
90 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-1R0M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 1uH 20% 1.2A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
1 uH
20 %
1.2 A
120 mOhms
1.75 A
- 55 C
+ 125 C
220 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-1R5M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 1.5uH 20% 1.05A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Shielded
1.5 uH
20 %
1.05 A
170 mOhms
1.65 A
- 55 C
+ 125 C
180 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-6R8M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 6.8uH 20% 0.55A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
6.8 uH
20 %
550 mA
670 mOhms
750 mA
- 55 C
+ 125 C
80 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-R47M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 0.47uH 20% 1.45A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
470 nH
20 %
1.45 A
80 mOhms
2.5 A
- 55 C
+ 125 C
340 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A-R68M
TTI: Not Assigned
Bourns
Availability:

0In Stock

Power Inductors - SMD 0.68uH 20% 1.35A AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Inductor
Semi-Shielded
680 nH
20 %
1.35 A
100 mOhms
2.05 A
- 55 C
+ 125 C
270 MHz
Standard
2.5 mm
2 mm
0.8 mm
Ferrite
AEC-Q200
SRN2508A
Reel
Datasheet
Mfr: SRN2508A
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
SRN2508A
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)