SRN2510BTA - Power Inductors - SMD
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN2510BTA-1R0M TTI: SRN2510BTA-1R0M Bourns Availability: 3.000In StockPower Inductors - SMD Ind,2x2.5x0.9mm,1uH+/-20%,2.6A,shd | 3.000In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 1 uH | 20 % | 2.6 A | 72 mOhms | 2.5 A | - 55 C | + 125 C | 15 | 110 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-150M TTI: SRN2510BTA-150M Bourns Availability: 3.000In StockPower Inductors - SMD Ind,2x2.5x0.9mm,15uH+/-20%,0.8A,shd | 3.000In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 15 uH | 20 % | 800 mA | 924 mOhms | 620 mA | - 55 C | + 125 C | 10 | 20 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-100M TTI: SRN2510BTA-100M Bourns Availability: 3.000In StockPower Inductors - SMD Ind,2x2.5x0.9mm,10uH+/-20%,1A,shd | 3.000In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 10 uH | 20 % | 1 A | 552 mOhms | 750 mA | - 55 C | + 125 C | 10 | 30 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,2.2uH+/-20%,2A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 2.2 uH | 20 % | 2 A | 132 mOhms | 1.5 A | - 55 C | + 125 C | 10 | 72 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,1.5uH+/-20%,2.4A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 1.5 uH | 20 % | 2.4 A | 96 mOhms | 2.1 A | - 55 C | + 125 C | 10 | 85 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,3.3uH+/-20%,1.7A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 3.3 uH | 20 % | 1.7 A | 204 mOhms | 1.3 A | - 55 C | + 125 C | 10 | 53 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,0.47uH+/-20%,3A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 470 nH | 20 % | 3 A | 35 mOhms | 3.3 A | - 55 C | + 125 C | 15 | 180 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,4.7uH+/-20%,1.4A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 4.7 uH | 20 % | 1.4 A | 300 mOhms | 1.2 A | - 55 C | + 125 C | 10 | 45 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-6R8M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,6.8uH+/-20%,1.2A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 6.8 uH | 20 % | 1.2 A | 444 mOhms | 950 mA | - 55 C | + 125 C | 10 | 36 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel | |||||
Mfr: SRN2510BTA-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,2x2.5x0.9mm,0.68uH+/-20%,2.8A,shd | 0In Stock | Semi Shielded Power Inductor | 2.5 mm x 2 mm x 0.9 mm | Shielded | 680 nH | 20 % | 2.8 A | 47 mOhms | 2.8 A | - 55 C | + 125 C | 15 | 145 MHz | 2.5 mm | 2 mm | 0.9 mm | Ferrite | SRN2510BTA | Reel |