SRN3015C - Power Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN3015C-470M TTI: SRN3015C-470M Bourns Availability: 2.000In StockPower Inductors - SMD Ind,3x3x1.3mm,47uH20%,0.7A,shd | 2.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 700 mA | 1.44 Ohms | 460 mA | - 55 C | + 125 C | 14 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-220M TTI: SRN3015C-220M Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,22uH20%,1A,shd | 0In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1 A | 540 mOhms | 680 mA | - 55 C | + 125 C | 20 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2.5 A | 2.5 mOhms | 2.1 A | - 55 C | + 125 C | 72 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | ||||||||
0In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.9 A | 134 mOhms | 1.5 A | - 55 C | + 125 C | 47 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | ||||||||
Mfr: SRN3015C-1R0M TTI: SRN3015C-1R0M Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,1uH20%,3A,shd | 0In Stock | Power Inductor | Semi-Shielded | 1 uH | 20 % | 3 A | 36 mOhms | 3 A | - 55 C | + 125 C | 100 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-100M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,10uH20%,1.5A,shd | 0In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 1.5 A | 264 mOhms | 1 A | - 55 C | + 125 C | 31 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,3.3uH20%,2.2A,shd | 0In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 2.2 A | 96 mOhms | 1.7 A | - 55 C | + 125 C | 53 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,1.5uH20%,2.7A,shd | 0In Stock | Power Inductor | Semi-Shielded | 1.5 uH | 20 % | 2.7 A | 2.7 mOhms | 2.4 A | - 55 C | + 125 C | 90 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,0.47uH20%,3.7A,shd | 0In Stock | Power Inductor | Semi-Shielded | 470 nH | 20 % | 3.7 A | 22 mOhms | 4.3 A | - 55 C | + 125 C | 160 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-180M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,18uH20%,1.1A,shd | 0In Stock | Power Inductor | Semi-Shielded | 18 uH | 20 % | 1.1 A | 456 mOhms | 730 mA | - 55 C | + 125 C | 23 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 1.7 A | 1.7 mOhms | 1.3 A | - 55 C | + 125 C | 36 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | ||||||||
Mfr: SRN3015C-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,0.68uH20%,3.5A,shd | 0In Stock | Power Inductor | Semi-Shielded | 680 nH | 20 % | 3.5 A | 28 mOhms | 3.8 A | - 55 C | + 125 C | 130 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1.2 A | 372 mOhms | 850 mA | - 55 C | + 125 C | 25 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | ||||||||
Mfr: SRN3015C-101M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,100uH20%,0.4A,shd | 0In Stock | Power Inductor | Semi-Shielded | 100 uH | 20 % | 400 mA | 4.08 Ohms | 330 mA | - 55 C | + 125 C | 13 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,33uH20%,0.85A,shd | 0In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 850 mA | 940 mOhms | 570 mA | - 55 C | + 125 C | 16 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,5.6uH20%,1.8A,shd | 0In Stock | Power Inductor | Semi-Shielded | 5.6 uH | 20 % | 1.8 A | 1.8 mOhms | 1.4 A | - 55 C | + 125 C | 40 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel | |||||||
Mfr: SRN3015C-R24M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,3x3x1.3mm,0.24uH20%,5A,shd | 0In Stock | Power Inductor | Semi-Shielded | 240 nH | 20 % | 5 A | 16 mOhms | 6 A | - 55 C | + 125 C | 220 MHz | Standard | 3 mm | 3 mm | 1.3 mm | SRN3015C | Reel |