SRN4018 - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN4018-4R7M TTI: SRN4018-4R7M Bourns Availability: 183.000In Stock24.000 On Order Expected 06-Nov-26 Power Inductors - SMD 4.7uH 20% SMD 4018 | 183.000In Stock24.000 On Order Expected 06-Nov-26 | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 1.9 A | 84 mOhms | 2 A | - 25 C | + 120 C | 35 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-2R2M TTI: SRN4018-2R2M Bourns Availability: 21.000In Stock120.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 4018 | 21.000In Stock120.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2.9 A | 44 mOhms | 3 A | - 25 C | + 120 C | 9 | 60 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||
Mfr: SRN4018-470M TTI: SRN4018-470M Bourns Availability: 42.000In StockPower Inductors - SMD 47uH 20% SMD 4018 | 42.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 600 mA | 780 mOhms | 620 mA | - 25 C | + 120 C | 10 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-1R0Y TTI: SRN4018-1R0Y Bourns Availability: 3.000In Stock36.000 On Order Expected Power Inductors - SMD 1uH 30% SMD 4018 | 3.000In Stock36.000 On Order Expected | Power Inductor | Semi-Shielded | 1 uH | 30 % | 3.7 A | 23 mOhms | 4.2 A | - 25 C | + 120 C | 90 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-100M TTI: SRN4018-100M Bourns Availability: 18.000In StockPower Inductors - SMD 10uH 20% SMD 4018 | 18.000In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 1.3 A | 180 mOhms | 1.4 A | - 25 C | + 120 C | 35 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-151M TTI: SRN4018-151M Bourns Availability: 9.000In StockPower Inductors - SMD 150uH 20% SMD 4018 | 9.000In Stock | Power Inductor | Semi-Shielded | 150 uH | 20 % | 320 mA | 2.4 Ohms | 350 mA | - 25 C | + 120 C | 5 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-150M TTI: SRN4018-150M Bourns Availability: 9.000In StockPower Inductors - SMD 15uH 20% SMD 4018 | 9.000In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1 A | 264 mOhms | 1.1 A | - 25 C | + 120 C | 18 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-220M TTI: SRN4018-220M Bourns Availability: 0In Stock66.000 On Order Expected 26-Oct-26 Power Inductors - SMD 22uH 20% SMD 4018 | 0In Stock66.000 On Order Expected 26-Oct-26 | Power Inductor | Semi-Shielded | 22 uH | 20 % | 900 mA | 348 mOhms | 300 mA | - 25 C | + 120 C | 15 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-221M TTI: SRN4018-221M Bourns Availability: 0In Stock99.000 On Order Expected Power Inductors - SMD 220uH 20% SMD 4018 | 0In Stock99.000 On Order Expected | Power Inductor | Semi-Shielded | 220 uH | 20 % | 280 mA | 3.55 Ohms | 300 mA | - 25 C | + 120 C | 30 | 3 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||
Mfr: SRN4018-101M TTI: SRN4018-101M Bourns Availability: 0In Stock45.000 On Order Expected 15-Feb-27 Power Inductors - SMD 100uH 20% SMD 4018 | 0In Stock45.000 On Order Expected 15-Feb-27 | Power Inductor | Semi-Shielded | 100 uH | 20 % | 420 mA | 1.6 Ohms | 450 mA | - 25 C | + 120 C | 6 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
0In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 2.2 A | 66 mOhms | 2.3 A | - 25 C | + 120 C | 45 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
Mfr: SRN4018-680M TTI: SRN4018-680M Bourns Availability: 0In Stock18.000 On Order Expected 02-Nov-26 Power Inductors - SMD 68uH 20% SMD 4018 | 0In Stock18.000 On Order Expected 02-Nov-26 | Power Inductor | Semi-Shielded | 68 uH | 20 % | 500 mA | 1.13 Ohms | 500 mA | - 25 C | + 120 C | 8 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-330M TTI: SRN4018-330M Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 4018 | 0In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 700 mA | 552 mOhms | 750 mA | - 25 C | + 120 C | 20 | 12 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||
Mfr: SRN4018-1R5Y TTI: SRN4018-1R5Y Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 4018 | 0In Stock | Power Inductor | Semi-Shielded | 1.5 uH | 30 % | 3.1 A | 32 mOhms | 3.5 A | - 25 C | + 120 C | 70 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
0In Stock | Power Inductor | Semi-Shielded | 1.2 uH | 30 % | 3.5 A | 25 mOhms | 4 A | - 25 C | + 120 C | 80 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 1.5 A | 118 mOhms | 1.6 A | - 25 C | + 120 C | 9 | 30 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
0In Stock | Power Inductor | Semi-Shielded | 330 uH | 20 % | 200 mA | 6.36 Ohms | 210 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-R82Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.82uH 30% SMD 4018 | Not Available Online | Power Inductor | Semi-Shielded | 820 nH | 30 % | 4 A | 19 mOhms | 4.7 A | - 25 C | + 120 C | 100 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018-2R7M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.7uH 20% SMD 4018 | Not Available Online | Power Inductor | Semi-Shielded | 2.7 uH | 20 % | 2.3 A | 52 mOhms | 2.4 A | - 25 C | + 120 C | 52 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018A-101M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 20% 0.42A | Not Available Online | Power Inductor | Semi-Shielded | 100 uH | 20 % | 420 mA | 1.6 Ohms | 450 mA | - 40 C | + 125 C | 6 MHz | Standard | 4 mm | 4 mm | 1.88 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018A-220M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 22uH 20% 0.9A | Not Available Online | Power Inductor | Semi-Shielded | 22 uH | 20 % | 900 mA | 348 mOhms | 950 mA | - 40 C | + 125 C | 15 MHz | Standard | 4 mm | 4 mm | 1.88 mm | Ferrite | SRN4018 | Reel | ||||||
Not Available Online | 15 uH | 20 % | SRN4018 | |||||||||||||||||||||
Mfr: SRN4018A-150M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 15uH 20% 1.1A | Not Available Online | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1 A | 264 mOhms | 1.1 A | - 40 C | + 125 C | 18 MHz | Standard | 4 mm | 4 mm | 1.88 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018A-330M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 33uH 20% 0.7A | Not Available Online | Power Inductor | Semi-Shielded | 33 uH | 20 % | 700 mA | 552 mOhms | 750 mA | - 40 C | + 125 C | 12 MHz | Standard | 4 mm | 4 mm | 1.88 mm | Ferrite | SRN4018 | Reel | ||||||
Mfr: SRN4018A-6R8M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.8uH 20% 1.4A | Not Available Online | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 1.5 A | 118 mOhms | 2 A | - 40 C | + 125 C | 30 MHz | Standard | 4 mm | 4 mm | 1.88 mm | Ferrite | SRN4018 | Reel |
- 1
- 2