SRN4018TA - Power Inductors - SMD
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN4018TA-470M TTI: SRN4018TA-470M Bourns Availability: 18.000In StockPower Inductors - SMD 47uH 0.2 0.58A shdSMD 4018 AEC-Q200 | 18.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 580 mA | 585 mOhms | 600 mA | - 40 C | + 125 C | 10 | 17 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-150M TTI: SRN4018TA-150M Bourns Availability: 15.000In StockPower Inductors - SMD 15uH 0.2 0.9A shdSMD 4018 AEC-Q200 | 15.000In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 900 mA | 230 mOhms | 1.1 A | - 40 C | + 125 C | 10 | 30 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-4R7M TTI: SRN4018TA-4R7M Bourns Availability: 21.000In StockPower Inductors - SMD 4.7uH 0.2 1.7A shdSMD 4018 AEC-Q200 | 21.000In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 2 A | 70 mOhms | 2 A | - 40 C | + 125 C | 10 | 58 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-6R8M TTI: SRN4018TA-6R8M Bourns Availability: 0In Stock60.000 On Order Expected Power Inductors - SMD 6.8uH 0.2 1.45A shdSMD 4018 AEC-Q200 | 0In Stock60.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 1.45 A | 98 mOhms | 1.6 A | - 40 C | + 125 C | 10 | 46 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-101M TTI: SRN4018TA-101M Bourns Power Inductors - SMD 100uH 0.2 0.34A shdSMD 4018 AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 100 uH | 20 % | 340 mA | 1.38 Ohms | 420 mA | - 40 C | + 125 C | 10 | 4 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-680M TTI: SRN4018TA-680M Bourns Availability: 0In Stock9.000 On Order Expected 13-Oct-26 Power Inductors - SMD 68uH 0.2 0.48A shdSMD 4018 AEC-Q200 | 0In Stock9.000 On Order Expected 13-Oct-26 | Power Inductor | Semi-Shielded | 68 uH | 20 % | 480 mA | 890 mOhms | 520 mA | - 40 C | + 125 C | 10 | 15 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-330M TTI: SRN4018TA-330M Bourns Power Inductors - SMD 33uH 0.2 0.65A shdSMD 4018 AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 650 mA | 405 mOhms | 700 mA | - 40 C | + 125 C | 10 | 20 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-220M TTI: SRN4018TA-220M Bourns Availability: 0In StockPower Inductors - SMD 22uH 0.2 0.75A shdSMD 4018 AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 750 mA | 290 mOhms | 900 mA | - 40 C | + 125 C | 10 | 26 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-2R2M TTI: SRN4018TA-2R2M Bourns Availability: 0In StockPower Inductors - SMD 2.2uH 0.2 2.2A shdSMD 4018 AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 2.2 A | 42 mOhms | 3 A | - 40 C | + 125 C | 10 | 90 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-3R3M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 0.2 2A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 2 A | 55 mOhms | 2.3 A | - 40 C | + 125 C | 10 | 72 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-1R2M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.2uH 0.2 3A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 1.2 uH | 20 % | 3 A | 28 mOhms | 3.6 A | - 40 C | + 125 C | 10 | 140 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-151M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 150uH 0.2 0.27A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 150 uH | 20 % | 270 mA | 1.97 Ohms | 310 mA | - 40 C | + 125 C | 10 | 4 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Not Available Online | Semi-Shielded | 220.2 uH | 20 % | AEC-Q200 | SRN4018TA | Reel | ||||||||||||||||||
Mfr: SRN4018TA-100M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 10uH 0.2 1.2A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 10 uH | 20 % | 1.2 A | 150 mOhms | 1.3 A | - 40 C | + 125 C | 10 | 40 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-1R5M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 0.2 2.7A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 1.5 uH | 20 % | 2.7 A | 32 mOhms | 3.3 A | - 40 C | + 125 C | 10 | 115 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-1R0M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1uH 0.2 3.2A shdSMD 4018 AEC-Q200 | Not Available Online | Power Inductor | Semi-Shielded | 1 uH | 20 % | 3.2 A | 27 mOhms | 4 A | - 40 C | + 125 C | 10 | 145 MHz | Standard | 4 mm | 4 mm | 1.8 mm | Ferrite | AEC-Q200 | SRN4018TA | Reel | ||||
Mfr: SRN4018TA-4R7MH35 TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | SRN4018TA | ||||||||||||||||||||||
Not Available Online | SRN4018TA |