SRN4030HA - Power Inductors - SMD
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN4030HA-3R3Y TTI: SRN4030HA-3R3Y Bourns Availability: 25.200In StockPower Inductors - SMD Ind,4x4x3mm,3.3uH+/-30%,3.4A,150C,shd AEC-Q200 | 25.200In Stock | Semi-Shielded | 3.3 uH | 30 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-100M TTI: SRN4030HA-100M Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,10uH+/-20%,1.8A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 10 uH | 20 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-1R0Y TTI: SRN4030HA-1R0Y Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,1uH+/-30%,5.5A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 1 uH | 30 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-101M TTI: SRN4030HA-101M Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,100uH+/-20%,0.55A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 100 uH | 20 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-220M TTI: SRN4030HA-220M Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,22uH+/-20%,1.2A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 22 uH | 20 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-4R7Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,4.7uH+/-30%,3.1A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 4.7 uH | 30 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-470M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,47uH+/-20%,0.85A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 47 uH | 20 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel | ||||||||||||
Mfr: SRN4030HA-2R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,4x4x3mm,2.2uH+/-30%,4.3A,150C,shd AEC-Q200 | 0In Stock | Semi-Shielded | 2.2 uH | 30 % | - 55 C | + 155 C | 4 mm | 4 mm | 3 mm | AEC-Q200 | SRN4030HA | Reel |