SRN5040 - Power Inductors - SMD
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN5040-4R7M TTI: SRN5040-4R7M Bourns Availability: 35.000In Stock75.000 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 5040 | 35.000In Stock75.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 3.3 A | 35 mOhms | 3.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-150M TTI: SRN5040-150M Bourns Availability: 41.000In Stock56.000 On Order Expected Power Inductors - SMD 15uH 20% SMD 5040 | 41.000In Stock56.000 On Order Expected | Power Inductor | Semi-Shielded | 15 uH | 20 % | 2 A | 96 mOhms | 2 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-2R2Y TTI: SRN5040-2R2Y Bourns Availability: 13.000In Stock26.000 On Order Expected Power Inductors - SMD 2.2uH 30% SMD 5040 | 13.000In Stock26.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 4.6 A | 21 mOhms | 4.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-100M TTI: SRN5040-100M Bourns Availability: 13.000In Stock20.000 On Order Expected 15-Oct-26 Power Inductors - SMD 10uH 20% SMD 5040 | 13.000In Stock20.000 On Order Expected 15-Oct-26 | Power Inductor | Semi-Shielded | 10 uH | 20 % | 2.3 A | 68 mOhms | 2.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-470M TTI: SRN5040-470M Bourns Availability: 0In Stock15.000 On Order Expected 07-Jan-27 Power Inductors - SMD 47uH 20% SMD 5040 | 0In Stock15.000 On Order Expected 07-Jan-27 | Power Inductor | Semi-Shielded | 47 uH | 20 % | 1.1 A | 324 mOhms | 1.1 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-220M TTI: SRN5040-220M Bourns Availability: 0In Stock136.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 5040 | 0In Stock136.000 On Order Expected | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1.6 A | 152 mOhms | 1.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-6R8M TTI: SRN5040-6R8M Bourns Availability: 0In Stock58.000 On Order Expected Power Inductors - SMD 6.8uH 20% SMD 5040 | 0In Stock58.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 2.3 A | 59 mOhms | 2.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-3R3M TTI: SRN5040-3R3M Bourns Availability: 0In Stock355.000 On Order Expected Power Inductors - SMD 3.3uH 20% SMD 5040 | 0In Stock355.000 On Order Expected | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 3.8 A | 27 mOhms | 3.8 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
Mfr: SRN5040-330M TTI: SRN5040-330M Bourns Availability: 0In StockPower Inductors - SMD 33uH 20% SMD 5040 | 0In Stock | Power Inductor | Semi-Shielded | 33 uH | 20 % | 1.3 A | 216 mOhms | 1.3 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 8.2 uH | 20 % | 2.4 A | 65 mOhms | 2.4 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Mfr: SRN5040-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% SMD 5040 | 0In Stock | Power Inductor | Semi-Shielded | 1.5 uH | 30 % | 6 A | 18 mOhms | 6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 27 uH | 20 % | 1.4 A | 198 mOhms | 1.4 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | Reel | ||||||||
Not Available Online | 1.5 uH | 30 % | SRN5040 | |||||||||||||||||||||
Not Available Online | 33 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | 8.2 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | 10 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1.6 A | 152 mOhms | 1.6 A | - 40 C | + 125 C | Standard | 5 mm | 5 mm | 4 mm | Ferrite | SRN5040 | |||||||||
Not Available Online | 6.8 uH | 20 % | Standard | SRN5040 | ||||||||||||||||||||
Not Available Online | 47 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | 2.2 uH | 20 % | Standard | SRN5040 | ||||||||||||||||||||
Not Available Online | 15 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | 3.3 uH | 20 % | SRN5040 | |||||||||||||||||||||
Not Available Online | SRN5040 |