SRN5040TA - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN5040TA-220M TTI: SRN5040TA-220M Bourns Availability: 18.000In Stock52.500 On Order Expected 24-May-27 Power Inductors - SMD 22uH 1.5A | 18.000In Stock52.500 On Order Expected 24-May-27 | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1.5 A | 123 mOhms | 1.62 A | - 55 C | + 125 C | 15 | 16 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
Mfr: SRN5040TA-4R7M TTI: SRN5040TA-4R7M Bourns Availability: 9.000In StockPower Inductors - SMD 4.7uH 3.2A | 9.000In Stock | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 3.2 A | 32 mOhms | 3.9 A | - 55 C | + 125 C | 15 | 36 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
Mfr: SRN5040TA-101K TTI: SRN5040TA-101K Bourns Availability: 16.500In StockPower Inductors - SMD 100uH 0.72A | 16.500In Stock | Power Inductor | Semi-Shielded | 100 uH | 10 % | 720 mA | 560 mOhms | 750 mA | - 55 C | + 125 C | 15 | 7 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
Mfr: SRN5040TA-3R3M TTI: SRN5040TA-3R3M Bourns Availability: 15.000In StockPower Inductors - SMD 3.3uH 3.5A | 15.000In Stock | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 3.5 A | 24 mOhms | 4.4 A | - 55 C | + 125 C | 15 | 48 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
Mfr: SRN5040TA-330M TTI: SRN5040TA-330M Bourns Availability: 0In Stock31.500 On Order Expected 07-Dec-26 Power Inductors - SMD 33uH 1.2A | 0In Stock31.500 On Order Expected 07-Dec-26 | Power Inductor | Semi-Shielded | 33 uH | 20 % | 1.2 A | 180 mOhms | 1.3 A | - 55 C | + 125 C | 15 | 13 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
0In Stock | Power Inductor | Semi-Shielded | 1 uH | 20 % | 5 A | 12 mOhms | 7.5 A | - 55 C | + 125 C | 15 | 140 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 47 uH | 10 % | 1 A | 270 mOhms | 1.1 A | - 55 C | + 125 C | 15 | 11 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 2.2 uH | 20 % | 3.8 A | 21 mOhms | 5.7 A | - 55 C | + 125 C | 15 | 62 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
Mfr: SRN5040TA-6R8M TTI: SRN5040TA-6R8M Bourns Availability: 0In Stock18.000 On Order Expected 15-Feb-27 Power Inductors - SMD 6.8uH 2.5A | 0In Stock18.000 On Order Expected 15-Feb-27 | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 2.5 A | 43 mOhms | 3.3 A | - 55 C | + 125 C | 15 | 32 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | ||||
0In Stock | Power Inductor | Semi-Shielded | 68 uH | 10 % | 800 mA | 400 mOhms | 900 mA | - 55 C | + 125 C | 15 | 10 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 600 nH | 20 % | 8 A | 8 mOhms | 11 A | - 55 C | + 125 C | 15 | 250 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 10 uH | 20 % | 2.2 A | 56 mOhms | 2.52 A | - 55 C | + 125 C | 15 | 26 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 1.5 uH | 20 % | 4.5 A | 15 mOhms | 6.5 A | - 55 C | + 125 C | 15 | 112 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1.8 A | 80 mOhms | 2 A | - 55 C | + 125 C | 15 | 22 MHz | Standard | 4.95 mm | 4.95 mm | 3.9 mm | Ferrite | AEC-Q200 | SRN5040TA | Reel |