SRN6028 - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6028-470M TTI: SRN6028-470M Bourns Availability: 26.000In StockPower Inductors - SMD 47uH 20% SMD 6028 | 26.000In Stock | Power Inductor | Semi-Shielded | 47 uH | 20 % | 1 A | 360 mOhms | 1 A | - 40 C | + 125 C | 20 | 9 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Mfr: SRN6028-220M TTI: SRN6028-220M Bourns Availability: 73.000In StockPower Inductors - SMD 22uH 20% SMD 6028 | 73.000In Stock | Power Inductor | Semi-Shielded | 22 uH | 20 % | 1.3 A | 162 mOhms | 1.3 A | - 40 C | + 125 C | 20 | 10 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Mfr: SRN6028-150M TTI: SRN6028-150M Bourns Availability: 2.000In StockPower Inductors - SMD 15uH 20% SMD 6028 | 2.000In Stock | Power Inductor | Semi-Shielded | 15 uH | 20 % | 1.6 A | 114 mOhms | 1.6 A | - 40 C | + 125 C | 15 | 17 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Not Available Online | 22 uH | 20 % | SRN6028 | |||||||||||||||||||||
Mfr: SRN6028-3R9M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.9uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 3.9 uH | 20 % | 2.7 A | 38 mOhms | 2.7 A | - 40 C | + 125 C | 35 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Mfr: SRN6028-3R0Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3uH 30% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 3 uH | 30 % | 3.6 A | 30 mOhms | 3.6 A | - 40 C | + 125 C | 46 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Mfr: SRN6028-1R5Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.5uH 30% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 1.5 uH | 30 % | 5.1 A | 21 mOhms | 5.1 A | - 40 C | + 125 C | 70 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Not Available Online | 3.3 uH | 20 % | SRN6028 | |||||||||||||||||||||
Mfr: SRN6028-4R7M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 4.7uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 2.7 A | 38 mOhms | 2.7 A | - 40 C | + 125 C | 15 | 34 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Mfr: SRN6028-R90Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.9uH 30% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 900 nH | 30 % | 6.7 A | 17 mOhms | 6.7 A | - 40 C | + 125 C | 105 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Mfr: SRN6028-2R2Y TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 30% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 4.2 A | 26 mOhms | 4.2 A | - 40 C | + 125 C | 56 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Not Available Online | 100 uH | 20 % | SRN6028 | |||||||||||||||||||||
Mfr: SRN6028-680M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 68uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 68 uH | 20 % | 800 mA | 510 mOhms | 800 mA | - 40 C | + 125 C | 13 | 7 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Mfr: SRN6028-101M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 100uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 100 uH | 20 % | 650 mA | 720 mOhms | 650 mA | - 40 C | + 125 C | 20 | 6 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | |||||
Not Available Online | 47 uH | 20 % | SRN6028 | |||||||||||||||||||||
Not Available Online | SRN6028 | |||||||||||||||||||||||
Mfr: SRN6028-6R0M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 6 uH | 20 % | 2.5 A | 48 mOhms | 2.5 A | - 40 C | + 125 C | 28 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Mfr: SRN6028-6R2M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 6.2uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 6.2 uH | 20 % | 2.2 A | 63 mOhms | 2.2 A | - 40 C | + 125 C | 28 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel | ||||||
Mfr: SRN6028-3R3M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 3.3uH 20% SMD 6028 | Not Available Online | Power Inductor | Semi-Shielded | 3.3 uH | 20 % | 3.6 A | 34 mOhms | 3.6 A | - 40 C | + 125 C | 42 MHz | Standard | 6 mm | 6 mm | 2.8 mm | Ferrite | SRN6028 | Reel |