SRN6045TA - Power Inductors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRN6045TA-470M TTI: SRN6045TA-470M Bourns Availability: 68.000In Stock36.000 On Order Expected Power Inductors - SMD 47uH 20% 1.2A shd SMD AEC-Q200 | 68.000In Stock36.000 On Order Expected | Power Inductor | Semi-Shielded | 47 uH | 20 % | 1.6 A | 200 mOhms | 2 A | - 55 C | + 125 C | 15 | 12 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-330M TTI: SRN6045TA-330M Bourns Availability: 4.000In Stock29.000 On Order Expected Power Inductors - SMD 33uH 20% 1.5A shd SMD AEC-Q200 | 4.000In Stock29.000 On Order Expected | Power Inductor | Semi-Shielded | 33 uH | 20 % | 1.8 A | 145 mOhms | 2.5 A | - 55 C | + 125 C | 15 | 13 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-6R8M TTI: SRN6045TA-6R8M Bourns Availability: 11.000In Stock30.000 On Order Expected Power Inductors - SMD 6.8uH 20% 3.6A shd SMD AEC-Q200 | 11.000In Stock30.000 On Order Expected | Power Inductor | Semi-Shielded | 6.8 uH | 20 % | 3.6 A | 34 mOhms | 5.7 A | - 55 C | + 125 C | 15 | 30 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-101M TTI: SRN6045TA-101M Bourns Availability: 109.000In Stock201.000 On Order Expected Power Inductors - SMD 100uH 20% 0.82A shd SMD AEC-Q200 | 109.000In Stock201.000 On Order Expected | Power Inductor | Semi-Shielded | 100 uH | 20 % | 920 mA | 456 mOhms | 1.33 A | - 55 C | + 125 C | 15 | 8.5 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-100M TTI: SRN6045TA-100M Bourns Availability: 91.000In Stock11.000 On Order Expected 06-Nov-26 Power Inductors - SMD 10uH 20% 3.2A shd SMD AEC-Q200 | 91.000In Stock11.000 On Order Expected 06-Nov-26 | Power Inductor | Semi-Shielded | 10 uH | 20 % | 3.2 A | 52 mOhms | 4.6 A | - 55 C | + 125 C | 15 | 25 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-4R7M TTI: SRN6045TA-4R7M Bourns Availability: 52.000In Stock770.000 On Order Expected Power Inductors - SMD 4.7uH 20% 4A shd SMD AEC-Q200 | 52.000In Stock770.000 On Order Expected | Power Inductor | Semi-Shielded | 4.7 uH | 20 % | 4.5 A | 26 mOhms | 6.8 A | - 55 C | + 125 C | 15 | 40 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-151M TTI: SRN6045TA-151M Bourns Availability: 7.000In Stock10.000 On Order Expected 15-Mar-27 Power Inductors - SMD 150uH 20% 0.7A shd SMD AEC-Q200 | 7.000In Stock10.000 On Order Expected 15-Mar-27 | Power Inductor | Semi-Shielded | 150 uH | 20 % | 750 mA | 626 mOhms | 1.1 A | - 55 C | + 125 C | 15 | 6.5 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-560M TTI: SRN6045TA-560M Bourns Availability: 5.000In StockPower Inductors - SMD 56uH 20% 1A shd SMD AEC-Q200 | 5.000In Stock | Power Inductor | Semi-Shielded | 56 uH | 20 % | 1.4 A | 230 mOhms | 1.8 A | - 55 C | + 125 C | 15 | 11 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-2R2Y TTI: SRN6045TA-2R2Y Bourns Availability: 3.000In Stock19.000 On Order Expected Power Inductors - SMD 2.2uH 30% 5.3A shd SMD AEC-Q200 | 3.000In Stock19.000 On Order Expected | Power Inductor | Semi-Shielded | 2.2 uH | 30 % | 6 A | 15 mOhms | 9.5 A | - 55 C | + 125 C | 15 | 55 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-680M TTI: SRN6045TA-680M Bourns Availability: 1.000In Stock10.000 On Order Expected 08-Dec-26 Power Inductors - SMD 68uH 20% 0.92A shd SMD AEC-Q200 | 1.000In Stock10.000 On Order Expected 08-Dec-26 | Power Inductor | Semi-Shielded | 68 uH | 20 % | 1.1 A | 305 mOhms | 1.6 A | - 55 C | + 125 C | 15 | 10 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-3R3Y TTI: SRN6045TA-3R3Y Bourns Availability: 6.000In Stock6.000 On Order Expected 08-Oct-26 Power Inductors - SMD 3.3uH 30% 4.5A shd SMD AEC-Q200 | 6.000In Stock6.000 On Order Expected 08-Oct-26 | Power Inductor | Semi-Shielded | 3.3 uH | 30 % | 5 A | 21 mOhms | 7.8 A | - 55 C | + 125 C | 15 | 45 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-221M TTI: SRN6045TA-221M Bourns Availability: 0In Stock70.000 On Order Expected Power Inductors - SMD 220uH 20% 0.5A shd SMD AEC-Q200 | 0In Stock70.000 On Order Expected | Power Inductor | Semi-Shielded | 220 uH | 20 % | 600 mA | 900 mOhms | 880 mA | - 55 C | + 125 C | 15 | 5 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-220M TTI: SRN6045TA-220M Bourns Availability: 0In Stock149.000 On Order Expected Power Inductors - SMD 22uH 20% 1.9A shd SMD AEC-Q200 | 0In Stock149.000 On Order Expected | Power Inductor | Semi-Shielded | 22 uH | 20 % | 2.3 A | 96 mOhms | 3.3 A | - 55 C | + 125 C | 15 | 17 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-150M TTI: SRN6045TA-150M Bourns Availability: 0In Stock15.000 On Order Expected Power Inductors - SMD 15uH 20% 2.2A shd SMD AEC-Q200 | 0In Stock15.000 On Order Expected | Power Inductor | Semi-Shielded | 15 uH | 20 % | 2.8 A | 71 mOhms | 3.8 A | - 55 C | + 125 C | 15 | 20 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-331K TTI: SRN6045TA-331K Bourns Availability: 0In Stock40.000 On Order Expected Power Inductors - SMD 330uH, 20% Semi-Shielded Power Inductor | 0In Stock40.000 On Order Expected | Power Inductor | Shielded | 330 uH | 20 % | 550 mA | 1.4 Ohms | 600 mA | - 55 C | + 125 C | 15 | 4 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-181M TTI: SRN6045TA-181M Bourns Availability: 0In Stock67.000 On Order Expected Power Inductors - SMD 180uH 20% 0.6A shd SMD AEC-Q200 | 0In Stock67.000 On Order Expected | Power Inductor | Semi-Shielded | 180 uH | 20 % | 680 mA | 745 mOhms | 1 A | - 55 C | + 125 C | 15 | 6 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-471K TTI: SRN6045TA-471K Bourns Availability: 0In StockPower Inductors - SMD Irms: 0.4A, Isat: 0.5A | 0In Stock | Power Inductor | Semi-Shielded | 470 uH | 10 % | 400 mA | 2.05 Ohms | 500 mA | - 55 C | + 125 C | 15 | 3 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | SRN6045TA | Reel | |||||
Mfr: SRN6045TA-121M TTI: SRN6045TA-121M Bourns Availability: 0In StockPower Inductors - SMD Irms: 0.85A, Isat: 1.2A | 0In Stock | Power Inductor | Semi-Shielded | 120 uH | 20 % | 850 mA | 500 mOhms | 1.2 A | - 55 C | + 125 C | 15 | 7 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
0In Stock | Power Inductor | Semi-Shielded | 82 uH | 20 % | 980 mA | 365 mOhms | 1.5 A | - 55 C | + 125 C | 15 | 9 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
0In Stock | Power Inductor | Semi-Shielded | 1 uH | 30 % | 8 A | 10 mOhms | 13.5 A | - 55 C | + 125 C | 15 | 110 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | |||||
Mfr: SRN6045TA-1R5Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 30% 6.6A shd SMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 1.5 uH | 30 % | 7 A | 11.7 mOhms | 12 A | - 55 C | + 125 C | 15 | 75 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
0In Stock | Shielded | 12 uH | 20 % | 3 A | 65 mOhms | 4 A | - 55 C | + 125 C | 15 | 22 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | SRN6045TA | Reel | |||||||
0In Stock | Power Inductor | Semi-Shielded | 8.2 uH | 20 % | 3.4 A | 46 mOhms | 5.1 A | - 55 C | + 125 C | 15 | 27 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | SRN6045TA | Reel | ||||||
Mfr: SRN6045TA-1R2Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.2uH 30% 7A shd SMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 1.2 uH | 30 % | 7.5 A | 10.5 Ohms | 12.5 A | - 55 C | + 125 C | 15 | 90 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel | ||||
Mfr: SRN6045TA-6R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.3uH 20% 3.5A shd SMD AEC-Q200 | 0In Stock | Power Inductor | Semi-Shielded | 6.3 uH | 20 % | 3.8 A | 33 mOhms | 5.9 A | - 55 C | + 125 C | 15 | 35 MHz | Standard | 6 mm | 6 mm | 4.2 mm | Ferrite | AEC-Q200 | SRN6045TA | Reel |
- 1
- 2