SRP1038A - Power Inductors - SMD
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1038A-150M TTI: SRP1038A-150M Bourns Availability: 36.000In Stock545.500 On Order Expected Power Inductors - SMD 15uH 20% SMD 1038 AEC-Q200 | 36.000In Stock545.500 On Order Expected | Power Inductor | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 10 A | - 40 C | + 150 C | 20 | 9 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-100M TTI: SRP1038A-100M Bourns Availability: 6.500In Stock56.500 On Order Expected Power Inductors - SMD 10uH 20% SMD 1038 AEC-Q200 | 6.500In Stock56.500 On Order Expected | Power Inductor | Shielded | 10 uH | 20 % | 7.5 A | 30 mOhms | 12 A | - 40 C | + 150 C | 20 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-470M TTI: SRP1038A-470M Bourns Availability: 3.000In Stock32.500 On Order Expected Power Inductors - SMD 47uH 20% SMD 1038 AEC-Q200 | 3.000In Stock32.500 On Order Expected | Power Inductor | Shielded | 47 uH | 20 % | 3 A | 167 mOhms | 4.5 A | - 40 C | + 150 C | 20 | 5 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-2R2M TTI: SRP1038A-2R2M Bourns Availability: 500In Stock10.000 On Order Expected Power Inductors - SMD 2.2uH 20% SMD 1038 AEC-Q200 | 500In Stock10.000 On Order Expected | Power Inductor | Shielded | 2.2 uH | 20 % | 12 A | 7 mOhms | 27 A | - 40 C | + 150 C | 20 | 25 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-4R7M TTI: SRP1038A-4R7M Bourns Availability: 14.000In Stock56.500 On Order Expected Power Inductors - SMD 4.7uH 20% SMD 1038 AEC-Q200 | 14.000In Stock56.500 On Order Expected | Power Inductor | Shielded | 4.7 uH | 20 % | 10 A | 15.5 mOhms | 17 A | - 40 C | + 150 C | 20 | 16 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-220M TTI: SRP1038A-220M Bourns Availability: 0In Stock23.000 On Order Expected Power Inductors - SMD 22uH 20% SMD 1038 AEC-Q200 | 0In Stock23.000 On Order Expected | Power Inductor | Shielded | 22 uH | 20 % | 5 A | 74 mOhms | 7 A | - 40 C | + 150 C | 20 | 8 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-8R2M TTI: SRP1038A-8R2M Bourns Availability: 0In Stock212.000 On Order Expected Power Inductors - SMD 8.2uH 20% SMD 1038 AEC-Q200 | 0In Stock212.000 On Order Expected | Power Inductor | Shielded | 8.2 uH | 20 % | 8 A | 24 mOhms | 12.5 A | - 40 C | + 150 C | 20 | 12 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-3R3M TTI: SRP1038A-3R3M Bourns Availability: 0In Stock3.500 On Order Expected 07-Dec-26 Power Inductors - SMD 3.3uH 20% SMD 1038 AEC-Q200 | 0In Stock3.500 On Order Expected 07-Dec-26 | Power Inductor | Shielded | 3.3 uH | 20 % | 11 A | 11.8 mOhms | 20 A | - 40 C | + 150 C | 20 | 18 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-330M TTI: SRP1038A-330M Bourns Availability: 0In Stock5.000 On Order Expected 21-Dec-26 Power Inductors - SMD 33uH 20% SMD 1038 AEC-Q200 | 0In Stock5.000 On Order Expected 21-Dec-26 | Power Inductor | Shielded | 33 uH | 20 % | 3.5 A | 112 mOhms | 5 A | - 40 C | + 150 C | 20 | 6 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 8.5 A | 23.3 mOhms | 13.5 A | - 40 C | + 150 C | 20 | 13 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 18 A | 3.3 mOhms | 36 A | - 40 C | + 150 C | 20 | 47 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 9 A | 19.3 mOhms | 14 A | - 40 C | + 150 C | 20 | 15 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | |||||
0In Stock | Shielded | 750 nH | 20 % | - 40 C | + 150 C | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | SRP1038A | Reel | ||||||||||||
0In Stock | Shielded | 200 nH | 20 % | 35 A | 950 mOhms | 70 A | - 40 C | + 150 C | 10 | 155 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | SRP1038A | Reel | |||||||
0In Stock | Power Choke | Shielded | 1.2 uH | 20 % | 17 A | 3.8 mOhms | 33 A | - 40 C | + 150 C | 20 | 33 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | AEC-Q200 | SRP1038A | Reel | |||||
Mfr: SRP1038A-R39M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.39uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Choke | Shielded | 390 nH | 20 % | 30 A | 1.3 mOhms | 60 A | - 40 C | + 150 C | 20 | 100 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | AEC-Q200 | SRP1038A | Reel | ||||
0In Stock | Shielded | 18 uH | 20 % | - 40 C | + 150 C | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | SRP1038A | Reel | ||||||||||||
Mfr: SRP1038A-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 1.5uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 16 A | 4.6 mOhms | 33 A | - 40 C | + 150 C | 20 | 30 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R27M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.27uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 270 nH | 20 % | 33 A | 1 mOhms | 60 A | - 40 C | + 150 C | 10 | 120 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R56M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.56uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 560 nH | 20 % | 25 A | 1.8 mOhms | 40 A | - 40 C | + 150 C | 15 | 70 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD .33uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Choke | Shielded | 330 nH | 20 % | 31 A | 1 mOhms | 60 A | - 40 C | + 150 C | 20 | 108 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R22M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.22uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Choke | Shielded | 220 nH | 20 % | 35 A | 1 mOhms | 60 A | - 40 C | + 150 C | 10 | 10 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R45M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.45uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Inductor | Shielded | 450 nH | 20 % | 29 A | 1.5 mOhms | 45 A | - 40 C | + 150 C | 15 | 75 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | AEC-Q200 | SRP1038A | Reel | ||||
Mfr: SRP1038A-R36M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.36uH 20% SMD 1038 AEC-Q200 | 0In Stock | Power Choke | Shielded | 360 nH | 20 % | 31 A | 1.2 mOhms | 60 A | - 40 C | + 150 C | 20 | 105 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Carbonyl Powder | AEC-Q200 | SRP1038A | Reel | ||||
Not Available Online | Power Inductor | Shielded | 2.2 uH | 20 % | 12 A | 7 mOhms | 27 A | - 40 C | + 150 C | 20 | 25 MHz | Standard | 11 mm | 10 mm | 3.8 mm | Ferrite | SRP1038A |
- 1
- 2