SRP1265WA - Power Inductors - SMD
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1265WA-6R8M TTI: SRP1265WA-6R8M Bourns Availability: 25.000In Stock16.000 On Order Expected Power Inductors - SMD Ind,13.6x12.6x6.2mm,6.8uH+/-20%,14A,shd AEC-Q200 | 25.000In Stock16.000 On Order Expected | Shielded | 6.8 uH | 20 % | 14 A | 11.2 mOhms | 17 A | - 55 C | + 165 C | 20 | 13 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-4R7M TTI: SRP1265WA-4R7M Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,4.7uH+/-20%,17A,shd AEC-Q200 | 0In Stock | Shielded | 4.7 uH | 20 % | 17 A | 8.4 mOhms | 20 A | - 55 C | + 165 C | 20 | 16 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-5R6M TTI: SRP1265WA-5R6M Bourns Availability: Not Available OnlinePower Inductors - SMD Ind,13.6x12.6x6.2mm,5.6uH+/-20%,15A,shd AEC-Q200 | Not Available Online | Shielded | 5.6 uH | 20 % | 15 A | 10 mOhms | 18 A | - 55 C | + 165 C | 20 | 14 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-220M TTI: SRP1265WA-220M Bourns Power Inductors - SMD Ind,13.6x12.6x6.2mm,22uH+/-20%,7.5A,shd AEC-Q200 | Not Available Online | Shielded | 22 uH | 20 % | 7.5 A | 39.2 mOhms | 8 A | - 55 C | + 165 C | 20 | 7 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-1R0M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,1uH+/-20%,32A,shd AEC-Q200 | 0In Stock | Shielded | 1 uH | 20 % | 32 A | 2.1 mOhms | 32 A | - 55 C | + 165 C | 20 | 39 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-2R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,2.2uH+/-20%,23A,shd AEC-Q200 | 0In Stock | Shielded | 2.2 uH | 20 % | 23 A | 4.2 mOhms | 26 A | - 55 C | + 165 C | 20 | 25 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-330M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,33uH+/-20%,6.3A,shd AEC-Q200 | 0In Stock | Shielded | 33 uH | 20 % | 6.3 A | 61 mOhms | 7.2 A | - 55 C | + 165 C | 20 | 6 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-1R5M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,1.5uH+/-20%,27A,shd AEC-Q200 | 0In Stock | Shielded | 1.5 uH | 20 % | 27 A | 2.76 mOhms | 29 A | - 55 C | + 165 C | 20 | 30 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-3R3M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,3.3uH+/-20%,19A,shd AEC-Q200 | 0In Stock | Shielded | 3.3 uH | 20 % | 19 A | 6.8 mOhms | 24 A | - 55 C | + 165 C | 20 | 19 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-470M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,47uH+/-20%,5.2A,shd AEC-Q200 | 0In Stock | Shielded | 47 uH | 20 % | 5.2 A | 89 mOhms | 6 A | - 55 C | + 165 C | 20 | 5 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,0.68uH+/-20%,36.5A,shd AEC-Q200 | 0In Stock | Shielded | 680 nH | 20 % | 36 A | 1.62 mOhms | 36.5 A | - 55 C | + 165 C | 20 | 48 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,8.2uH+/-20%,13A,shd AEC-Q200 | 0In Stock | Shielded | 8.2 uH | 20 % | 13 A | 13.6 mOhms | 16 A | - 55 C | + 165 C | 20 | 11 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-100M TTI: Not Assigned Bourns Power Inductors - SMD Ind,13.6x12.6x6.2mm,10uH+/-20%,12A,shd AEC-Q200 | 0In Stock | Shielded | 10 uH | 20 % | 12 A | 16.5 mOhms | 13.5 A | - 55 C | + 165 C | 20 | 10 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel | |||||
Mfr: SRP1265WA-150M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD Ind,13.6x12.6x6.2mm,15uH+/-20%,9A,shd AEC-Q200 | 0In Stock | Shielded | 15 uH | 20 % | 9 A | 27.2 mOhms | 10 A | - 55 C | + 165 C | 20 | 8 MHz | Standard | 12.6 mm | 12.6 mm | 6.2 mm | Metal Alloy Powder | AEC-Q200 | SRP1265WA | Reel |