SRP1270 - Power Inductors - SMD
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP1270-1R5M TTI: SRP1270-1R5M Bourns Availability: 11.600In StockPower Inductors - SMD 1.5uH 20% SMD 1270 | 11.600In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 27 A | 2.6 mOhms | 48 A | - 40 C | + 125 C | 31 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-100M TTI: SRP1270-100M Bourns Availability: 400In StockPower Inductors - SMD 10uH 20% SMD 1270 | 400In Stock | Power Inductor | Shielded | 10 uH | 20 % | 10 A | 16.8 mOhms | 16 A | - 40 C | + 125 C | 10 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-4R7M TTI: SRP1270-4R7M Bourns Availability: 0In Stock4.000 On Order Expected 07-Sep-26 Power Inductors - SMD 4.7uH 20% SMD 1270 | 0In Stock4.000 On Order Expected 07-Sep-26 | Power Inductor | Shielded | 4.7 uH | 20 % | 15 A | 11.2 mOhms | 30 A | - 40 C | + 125 C | 15 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-6R8M TTI: SRP1270-6R8M Bourns Availability: 0In Stock7.600 On Order Expected Power Inductors - SMD 6.8uH 20% SMD 1270 | 0In Stock7.600 On Order Expected | Power Inductor | Shielded | 6.8 uH | 20 % | 12 A | 14 mOhms | 21 A | - 40 C | + 125 C | 12 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Not Available Online | Power Inductor | Shielded | 1 uH | 20 % | 32 A | 2.1 Ohms | 50 A | - 40 C | + 125 C | 45 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | |||||||
Not Available Online | Power Inductor | Shielded | 3.3 uH | 20 % | 18 A | 6.6 mOhms | 35 A | - 40 C | + 125 C | 20 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | |||||||
Mfr: SRP1270-R68M TTI: SRP1270-R68M Bourns Availability: Not Available OnlinePower Inductors - SMD 0.68uH 20% SMD 1270 | Not Available Online | Power Inductor | Shielded | 680 nH | 20 % | 35 A | 1.6 mOhms | 60 A | - 40 C | + 125 C | 65 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-2R2M TTI: SRP1270-2R2M Bourns Availability: Not Available OnlinePower Inductors - SMD 2.2uH 20% SMD 1270 | Not Available Online | Power Inductor | Shielded | 2.2 uH | 20 % | 22 A | 4.2 mOhms | 40 A | - 40 C | + 125 C | 25 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Not Available Online | SRP1270 | |||||||||||||||||||||||
Mfr: SRP1270-1R8M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 1.8uH 20% SMD 1270 | Not Available Online | Shielded | 1.8 uH | 20 % | 24 A | 3.2 mOhms | 41 A | - 40 C | + 125 C | 31 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Iron | SRP1270 | Reel | |||||||
Mfr: SRP1270-R33M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.33uH 20% SMD 1270 | Not Available Online | Shielded | 330 nH | 20 % | - 40 C | + 125 C | Standard | 13.7 mm | 13.7 mm | 7 mm | Iron | SRP1270 | Reel | |||||||||||
Mfr: SRP1270-R32M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.32uH 20% SMD 1270 | Not Available Online | 320 nH | 20 % | 46 A | 900 mOhms | 65 A | - 40 C | + 125 C | 95 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | SRP1270 | Reel | |||||||||
Mfr: SRP1270-R47M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 0.47uH 20% SMD 1270 | Not Available Online | Power Inductor | Shielded | 470 nH | 20 % | 41 A | 1.2 mOhms | 65 A | - 40 C | + 125 C | 85 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-8R2M. TTI: Not Assigned Bourns Availability: Not Available OnlineCut Tape Power Inductors - SMD | Not Available Online | Power Inductor | Shielded | 8.2 uH | 20 % | 11 A | 15.5 mOhms | 17 A | - 40 C | + 125 C | 11 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Cut Tape | ||||||
Mfr: SRP1270-5R6M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 5.6uH 20% SMD 1270 | Not Available Online | Power Inductor | Shielded | 5.6 uH | 20 % | 14 A | 10 mOhms | 26.5 A | - 40 C | + 125 C | 13 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Mfr: SRP1270-8R2M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD 8.2uH 20% SMD 1270 | Not Available Online | Power Inductor | Shielded | 8.2 uH | 20 % | 11 A | 15.5 mOhms | 17 A | - 40 C | + 125 C | 11 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Reel | ||||||
Not Available Online | 3.3 uH | 20 % | 18 A | 6.6 mOhms | - 55 C | + 125 C | 20 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | SRP1270 | Cut Tape | |||||||||||
Not Available Online | 5.6 uH | 20 % | SRP1270 | |||||||||||||||||||||
Not Available Online | Power Inductor | Shielded | 10 uH | 20 % | 10 A | 16.8 mOhms | 16 A | - 40 C | + 125 C | 10 MHz | Standard | 13.7 mm | 13.7 mm | 7 mm | Ferrite | SRP1270 | Cut Tape |