SRP2512A - Power Inductors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP2512A-4R7M TTI: SRP2512A-4R7M Bourns Availability: 54.000In Stock219.000 On Order Expected Power Inductors - SMD 4.7uH 20% 1.55A SMD Inductors | 54.000In Stock219.000 On Order Expected | Power Inductor | 1008 (2520 metric) | Shielded | 4.7 uH | 20 % | 1.55 A | 235 mOhms | 1.9 A | - 40 C | + 125 C | 37 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | ||||
Mfr: SRP2512A-1R5M TTI: SRP2512A-1R5M Bourns Availability: 0In Stock12.000 On Order Expected 26-Oct-26 Power Inductors - SMD 1.5uH 20% 2.5A SMD Inductors | 0In Stock12.000 On Order Expected 26-Oct-26 | Power Inductor | 1008 (2520 metric) | Shielded | 1.5 uH | 20 % | 2.5 A | 77 mOhms | 3.2 A | - 40 C | + 125 C | 71 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | ||||
Mfr: SRP2512A-1R0M TTI: SRP2512A-1R0M Bourns Availability: 0In Stock51.000 On Order Expected Power Inductors - SMD 1uH 20% 3.5A SMD Inductors | 0In Stock51.000 On Order Expected | Power Inductor | 1008 (2520 metric) | Shielded | 1 uH | 20 % | 3.5 A | 49 mOhms | 4.4 A | - 40 C | + 125 C | 82 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | ||||
Mfr: SRP2512A-2R2M TTI: SRP2512A-2R2M Bourns Availability: 0In Stock135.000 On Order Expected Power Inductors - SMD 2.2uH 20% 2.27A SMD Inductors | 0In Stock135.000 On Order Expected | Power Inductor | 1008 (2520 metric) | Shielded | 2.2 uH | 20 % | 2.27 A | 98 mOhms | 3 A | - 40 C | + 125 C | 62 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | ||||
Mfr: SRP2512A-R47M TTI: SRP2512A-R47M Bourns Availability: 6.000In StockPower Inductors - SMD .47uH 20% 4.6A SMD Inductors | 6.000In Stock | Power Inductor | 1008 (2520 metric) | Shielded | 470 nH | 20 % | 4.6 A | 25 mOhms | 5.3 A | - 40 C | + 125 C | 129 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | AEC-Q200 | SRP2512A | Reel | ||||
Mfr: SRP2512A-R68M TTI: Not Assigned Bourns Availability: Not Available OnlinePower Inductors - SMD .68uH 20% 3.7A SMD Inductors | Not Available Online | Power Inductor | 1008 (2520 metric) | Shielded | 680 nH | 20 % | 3.7 A | 35 mOhms | 5 A | - 40 C | + 125 C | 104 MHz | Standard | 2.5 mm | 2 mm | 1.2 mm | Ferrite | SRP2512A | Reel | |||||
Not Available Online | SRP2512A |