SRP3012TA - Power Inductors - SMD
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SRP3012TA-R56M TTI: SRP3012TA-R56M Bourns Availability: 4.000In StockPower Inductors - SMD 0.56uH 20% 4.5A | 4.000In Stock | Power Inductor | Shielded | 560 nH | 20 % | 4.5 A | 36 mOhms | 6.6 A | - 40 C | + 150 C | 90 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | AEC-Q200 | SRP3012TA | Reel | |||||
Mfr: SRP3012TA-2R2M TTI: SRP3012TA-2R2M Bourns Availability: 0In Stock8.000 On Order Expected 02-Nov-26 Power Inductors - SMD 2.2uH 20% 2.7A | 0In Stock8.000 On Order Expected 02-Nov-26 | Power Inductor | Shielded | 2.2 uH | 20 % | 2.7 A | 115 mOhms | 3.4 A | - 40 C | + 150 C | 45 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
0In Stock | Power Inductor | Shielded | 10 uH | 20 % | 1 A | 550 mOhms | 1.4 A | - 40 C | + 150 C | 12 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | |||||||
Mfr: SRP3012TA-5R6M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 5.6uH 20% 1.5A | 0In Stock | Power Inductor | Shielded | 5.6 uH | 20 % | 1.5 A | 360 mOhms | 2.2 A | - 40 C | + 150 C | 32 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
0In Stock | Power Inductor | Shielded | 1.5 uH | 20 % | 3 A | 85 mOhms | 4 A | - 40 C | + 150 C | 55 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | |||||||
Mfr: SRP3012TA-6R8M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 6.8uH 20% 1.4A | 0In Stock | Power Inductor | Shielded | 6.8 uH | 20 % | 1.4 A | 400 mOhms | 2 A | - 40 C | + 150 C | 29 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-4R7M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 4.7uH 20% 1.6A | 0In Stock | Power Inductor | Shielded | 4.7 uH | 20 % | 1.6 A | 293 mOhms | 2.8 A | - 40 C | + 150 C | 35 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R15Y TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.15uH 30% 10A | 0In Stock | Power Inductor | Shielded | 150 nH | 30 % | 10 A | 11 mOhms | 14 A | - 40 C | + 150 C | 195 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-8R2M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 8.2uH 20% 1.2A | 0In Stock | Power Inductor | Shielded | 8.2 uH | 20 % | 1.2 A | 463 mOhms | 1.7 A | - 40 C | + 150 C | 26 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R68M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.68uH 20% 4A | 0In Stock | Power Inductor | Shielded | 680 nH | 20 % | 4 A | 40 mOhms | 6.1 A | - 40 C | + 150 C | 85 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
0In Stock | Power Inductor | Shielded | 3.3 uH | 20 % | 2 A | 210 mOhms | 3.1 A | - 40 C | + 150 C | 40 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | |||||||
Mfr: SRP3012TA-R47M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.47uH 20% 5A | 0In Stock | Power Inductor | Shielded | 470 nH | 20 % | 5 A | 30 mOhms | 7.2 A | - 40 C | + 150 C | 107 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R22M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.22uH 20% 6.5A | 0In Stock | Power Inductor | Shielded | 220 nH | 20 % | 6.5 A | 17 mOhms | 10 A | - 40 C | + 150 C | 170 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
0In Stock | Power Inductor | Shielded | 1 uH | 20 % | 3.3 A | 60 mOhms | 5.5 A | - 40 C | + 150 C | 65 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | AEC-Q200 | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R33M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.33uH 20% 6.2A | 0In Stock | Power Inductor | Shielded | 330 nH | 20 % | 6.2 A | 20 mOhms | 9.2 A | - 40 C | + 150 C | 150 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R36M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.36uH 20% 6A | 0In Stock | Power Inductor | Shielded | 360 nH | 20 % | 6 A | 23 mOhms | 8.5 A | - 40 C | + 150 C | 125 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel | ||||||
Mfr: SRP3012TA-R82M TTI: Not Assigned Bourns Availability: 0In StockPower Inductors - SMD 0.82uH 20% 3.5A | 0In Stock | Shielded | 820 nH | 20 % | 3.5 A | 48 mOhms | 5.8 A | - 40 C | + 150 C | 71 MHz | Standard | 3.5 mm | 3.2 mm | 1 mm | Ferrite | SRP3012TA | Reel |